TDKB78108S1103K000Inductor Leaded
RF Choke Drum Core 10uH 10% 1MHz 70Q-Factor Ferrite 0.68A 0.49Ohm DCR AXL T/R
| Compliant with Exemption | |
| EAR99 | |
| LTB | |
| 8504.50.80.00 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | No |
| RF Choke | |
| Drum Core | |
| Ferrite | |
| 10u | |
| 10% | |
| 1M | |
| 0.68 | |
| 0.68 | |
| 0.49 | |
| 70 | |
| 2.52M | |
| 35M | |
| Through Hole | |
| Axial | |
| 2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 4 | |
| 11.5 |
This rf choke B78108S1103K000 leaded inductor from EPCOS resists changes in electric current passing through it. This product is 11.5 mm long with a diameter of 4 mm. It has a tolerance of 10%. Its test frequency is 1M Hz, while its minimum self-resonant frequency is 35M Hz. It has an inductance of 10u H. This leaded inductor has a maximum DC current of 680m A with a maximum resistance of 490m Ohm. This device is made with drum core technology.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

