You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
B82144A2224J000|EPCOS|limage
B82144A2224J000|EPCOS|simage
Inductores de plomo

B82144A2224J000

RF Choke Drum Core 220uH 5% 100KHz 50Q-Factor Ferrite 0.4A 1.6Ohm DCR AXL T/R

TDK
Datasheets 

Product Technical Specifications
  • RoHS (Unión Europea)
    Compliant with Exemption
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    LTB
  • Código HTS
    EA
  • SVHC
    Yes
  • Índice de SEP por encima del límite autorizado
    Yes
  • Automotive
    Yes
  • PPAP
    No
  • Type
    RF Choke
  • Technology
    Drum Core
  • Core Material
    Ferrite
  • Inductance (H)
    220u
  • Tolerance
    5%
  • Inductance Test Frequency (Hz)
    100K
  • Maximum DC Current (A)
    0.4
  • Maximum Saturation Current (A)
    0.4
  • Maximum DC Resistance (Ohm)
    1.6
  • Minimum Quality Factor
    50
  • Quality Test Frequency (Hz)
    796K
  • Minimum Self Resonant Frequency (Hz)
    2.4M
  • Mounting
    Through Hole
  • Lead Style
    Axial
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Diameter (mm)
    5.2
  • Maximum Product Length (mm)
    14.8

Documentation and Resources

Datasheets
Design resources