TDK Capacitors
| Part No. | Price | Stock | Manufacturer | Category | Type | Capacitor Type | Capacitance Value | Voltage | Tolerance | Body Material | Microwave Application | Minimum Insulation Resistance - (Ohm) | Equivalent Series Resistance - (Ohm) | Technology | Material | Equivalent Series Resistance Type | Construction | Ripple Current - (mA) | Number of Capacitors | Leakage Current - (uA) | Terminal Pitch - (mm) | Maximum Dissipation Factor - (%) | Termination Style | Temperature Coefficient - (ppm/°C) | Lifetime - (h) | Dielectric | Special Features | Number of Terminals | Maximum Terminal Width - (mm) | Case Style | Case Code | Suppression Class | Package/Case | Size - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
B32520C1334K
Cap Film 0.33uF 100V PET 10%( 10 X 4 X 8.5mm) Radial Stacked 7.5mm 125°C Automotive AEC-Q200 Bulk
|
Stock
450
$0.1073
Per Unit
|
TDK | Capacitor Film | Pulse | 0.33uF | 100VDC|63VAC | 10% | Stacked | 7.5 | Radial | PET | 10 X 4 X 8.5 | 8.5(Max) | Non Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||||
| B32656S684K564 Cap Film 0.68uF 1000V PP 10%( 42 X 16 X 28.5mm) Screw Mount Lug Plastic Cylindrical Can 0.0065 Ohm 100°C Bulk Automotive AEC-Q200 |
Stock
20
$3.349
Per Unit
|
TDK | Capacitor Film | Snubber | 0.68uF | 1000VDC|480VAC | 10% | 0.0065 | Plastic Cylindrical Can | Lug | PP | 42 X 16 X 28.5 | 28.5(Max) | Non Polar | Bulk | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||
B32529C224K189
Cap Film 0.22uF 63V PET 10%( 7.3 X 2.5 X 6.5mm) Radial Stacked 5mm 125°C Automotive AEC-Q200 T/R
|
Stock
114,800
From $0.0766 to $0.1641
Per Unit
|
TDK | Capacitor Film | Pulse | 0.22uF | 63VDC|40VAC | 10% | Stacked | 5 | Radial | PET | 7.3 X 2.5 X 6.5 | 6.5(Max) | Non Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||||
B32522C3154J
Cap Film 0.15uF 250V PET 5%( 18 X 5 X 10.5mm) Radial Stacked 15mm 125°C Bulk Automotive AEC-Q200
|
Stock
2,970
$0.1774
Per Unit
|
TDK | Capacitor Film | Pulse | 0.15uF | 250VDC|160VAC | 5% | Stacked | 15 | Radial | PET | High Pulse Strength | 2 | 18 X 5 X 10.5 | 10.5(Max) | Non Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||
B32926B4475M
Cap Film Suppression X2 4.7uF 650VDC/350VAC PP 20%( 42 X 20 X 39.5mm) Radial Plastic Rectangular Can 37.5mm 110°C Bulk
|
Stock
17
$4.415
Per Unit
|
TDK | Capacitor Film | EMI Suppression | 4.7uF | 650VDC|350VAC | 20% | Plastic Rectangular Can | 37.5 | Radial | PP | 2 | X2 | 42 X 20 X 39.5 | 39.5(Max) | Non Polar | Bulk | No | No | Yes | No | EAR99 | No | No | |||||||||||||||||||||||||
B32682A7332K
Cap Film 0.0033uF 1250V PP 10% (18 X 5 X 10.5mm) Radial Wound 15mm 110°C Bulk
|
Stock
4
$0.2463
Per Unit
|
TDK | Capacitor Film | Pulse | 0.0033uF | 1250VDC|450VAC | 10% | Wound | 15 | Radial | PP | 2 | 18 X 5 X 10.5 | 10.5(Max) | Non Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
B32560J6152K
Cap Film 0.0015uF 400V PET 10% (9 X 2.5 X 5.5mm) Radial Stacked 7.5mm 125°C Bulk
|
Stock
17
$0.0469
Per Unit
|
TDK | Capacitor Film | 0.0015uF | 400VDC|200VAC | 10% | Stacked | 7.5 | Radial | PET | 9 X 2.5 X 5.5 | 5.5(Max) | Non Polar | Bulk | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||
|
Top Purchased
C3216X5R1A686M160AC
Cap Ceramic 68uF 10V X5R 20% Pad SMD 1206 85°C T/R
|
Stock
2,263
From $0.567 to $1.60
Per Unit
|
TDK | Capacitor Ceramic Multilayer | 68uF | 10VDC | 20% | Yes | Standard | Low | Flat | Pad | X5R | 2 | Ceramic Chip | 1206 | 3.2 X 1.6 X 1.6 | 1.6 | Non Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||
B32520C225K
Cap Film 2.2uF 63V PET 10%( 10.3 X 6 X 12mm) Radial Stacked 7.5mm 125°C Automotive AEC-Q200 Bulk
|
Stock
22
$0.3258
Per Unit
|
TDK | Capacitor Film | Pulse | 2.2uF | 63VDC|40VAC | 10% | Stacked | 7.5 | Radial | PET | 10.3 X 6 X 12 | 12(Max) | Non Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||||
B32361A4406J80
Cap Film 40uF 480VAC/680VAC PP 5%( 63.5 X 107mm) Stud Mount Screw Metal Cylindrical Can 70°C
|
Stock
2
$23.20
Per Unit
|
TDK | Capacitor Film | Power Film | 40uF | 480VAC|680VAC | 5% | Metal Cylindrical Can | Screw | PP | 63.5 X 107 | 107 | 63.5 | Non Polar | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||
B41888C7477M
Cap Aluminum Lytic 470uF 35V 20% (10 X 20mm) Radial 5mm 0.05 Ohm 1.5A 7000h 105°C Bulk Automotive AEC-Q200
|
Stock
24,106
From $0.3489 to $0.4664
Per Unit
|
TDK | Capacitor Aluminum Electrolytic | Electrolytic | 470uF | 35VDC | 20% | 0.05 | Low | Aluminum Cylindrical Can | 1.5 | 164.5@5Min | 5 | 0.12 | Radial | 7000 | 2 | 10 X 20 | 20 | 10 | Polar | Bulk | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||
B41888G6108M
Cap Aluminum Lytic 1000uF 50V 20% (18 X 20mm) Radial 7.5mm 0.039 Ohm 2.541A 10000h 105°C Bulk Automotive AEC-Q200
|
Stock
350
From $1.1516 to $1.4897
Per Unit
|
TDK | Capacitor Aluminum Electrolytic | Electrolytic | 1000uF | 50VDC | 20% | 0.039 | Low | Aluminum Cylindrical Can | 2.541 | 500@5Min | 7.5 | 0.1 | Radial | 10000 | 2 | 18 X 20 | 20 | 18 | Polar | Bulk | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||
B32621A3473J
Cap Film 0.047uF 250V PP 5% (13 X 4 X 9mm) Radial Stacked 10mm 105°C Bulk
|
Stock
17
$0.1456
Per Unit
|
TDK | Capacitor Film | Pulse | 0.047uF | 140VAC|250VDC | 5% | Stacked | 10 | Radial | PP | 13 X 4 X 9 | 9(Max) | Non Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||
B32529C153K
Cap Film 0.015uF 63V PET 10%( 7.3 X 2.5 X 6.5mm) Radial Stacked 5mm 125°C Automotive AEC-Q200 Bulk
|
Stock
184
From $0.0649 to $0.1021
Per Unit
|
TDK | Capacitor Film | Pulse | 0.015uF | 63VDC|40VAC | 10% | Stacked | 5 | Radial | PET | 7.3 X 2.5 X 6.5 | 6.5(Max) | Non Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||||
|
Top Searched
YFF31HC2A105MT000N
Cap Feed Through 1uF 100VDC 20% Pad Flat 1206 125°C
|
Stock
1
$0.1009
Per Unit
|
TDK | Capacitor Feed Through | 1uF | 100VDC | 20% | Yes | Flat | 6 | Pad | 1.8 | 1206 | 3.2 X 1.6 X 1.3 | 1.3 | Non Polar | Tape and Reel | Unknown | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||
B32354S3106K10
Cap Film 10uF 500V PP 10%( 57.5 X 28 X 35mm) Plastic Rectangular Can 52.5mm 0.02 Ohm 85°C Bulk
|
Stock
23
$3.891
Per Unit
|
TDK | Capacitor Film | Motor Run | 10uF | 500VDC|350VAC | 10% | 0.02 | Plastic Rectangular Can | 52.5 | PC Pin | PP | 4 | 57.5 X 28 X 35 | 35(Max) | Non Polar | Bulk | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
C2012C0G2W392J125AE
Cap Ceramic 0.0039uF 450V C0G 5% Pad SMD 0805 Soft Termination 125°C T/R
|
Stock
3,735
From $0.0672 to $0.0683
Per Unit
|
TDK | Capacitor Ceramic Multilayer | 0.0039uF | 450VDC | 5% | No | Soft Termination | Flat | Pad | C0G | 2 | Ceramic Chip | 0805 | 2 X 1.25 X 1.25 | 1.25 | Non Polar | Tape and Reel | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||
|
Top Purchased
B32529C684J
Cap Film 0.68uF 63V PET 5%( 7.3 X 4.5 X 9.5mm) Radial Stacked 5mm 125°C Automotive AEC-Q200 Bulk
|
Stock
3,991
From $0.1696 to $0.1831
Per Unit
|
TDK | Capacitor Film | Pulse | 0.68uF | 63VDC|40VAC | 5% | Stacked | 5 | Radial | PET | 7.3 X 4.5 X 9.5 | 9.5(Max) | Non Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||||
|
Top Searched
C1005X7R1C104K050BC
Cap Ceramic 0.1uF 16V X7R 10% Pad SMD 0402 125°C T/R
|
Stock
80,000
$0.0086
Per Unit
|
TDK | Capacitor Ceramic Multilayer | 0.1uF | 16VDC | 10% | Yes | Standard | Low | Flat | 5 | Pad | X7R | High Ripple Resistance|Low ESR and ESL|Low Self-Heating|Non Polar Device | 2 | 0.55 | Ceramic Chip | 0402 | 1 X 0.5 X 0.5 | 0.5 | Non Polar | Tape and Reel | Unknown | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||
|
Top Purchased
CKG57NX7T2E335M500JJ
Cap Ceramic 3.3uF 250V X7T 20% 2 Stacked 125°C T/R Automotive AEC-Q200
|
Stock
28
From $3.44 to $4.47
Per Unit
|
TDK | Capacitor Ceramic Multilayer | 3.3uF | 250VDC | 20% | No | Standard | Low | Stacked | 2.5 | J Lead | X7T | 2 | Ceramic Chip | 2 Stacked | 6 X 5 X 5 | 5 | Non Polar | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||
|
Top Purchased
C1005X7R1E104K050BB
Cap Ceramic 0.1uF 25V X7R 10% Pad SMD 0402 125°C T/R
|
Stock
40,000
From $0.0087 to $0.0091
Per Unit
|
TDK | Capacitor Ceramic Multilayer | 0.1uF | 25VDC | 10% | Yes | Standard | Low | Flat | 5 | Pad | X7R | Low ESL | 2 | 0.55 | Ceramic Chip | 0402 | 1 X 0.5 X 0.5 | 0.5 | Non Polar | Tape and Reel | Unknown | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||
|
Top Searched
C1608X7R1H104K080AA
Cap Ceramic 0.1uF 50V X7R 10% Pad SMD 0603 125°C T/R
|
Stock
386,430
$0.012
Per Unit
|
TDK | Capacitor Ceramic Multilayer | 0.1uF | 50VDC | 10% | Yes | Standard | Low | Flat | 3 | Pad | ±15% | 1000 | X7R | High Ripple Resistance|Low ESR and ESL|Low Self-Heating|Non Polar Device | 2 | 0.9 | Ceramic Chip | 0603 | 1.6 X 0.8 X 0.8 | 0.8 | Non Polar | Tape and Reel | Unknown | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||
CGA3E2C0G2A080D080AA
Cap Ceramic 8pF 100V C0G 0.5pF Pad SMD 0603 125°C T/R Automotive AEC-Q200
|
Stock
64,000
$0.0164
Per Unit
|
TDK | Capacitor Ceramic Multilayer | 8pF | 100VDC | 0.5pF | No | Standard | Flat | Pad | C0G | 2 | Ceramic Chip | 0603 | 1.6 X 0.8 X 0.8 | 0.8 | Non Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||
B32672L1223J
Cap Film 0.022uF 1600V PP 5%( 18 X 8.5 X 14.5mm) Radial Wound 15mm 125°C Bulk Automotive AEC-Q200
|
Stock
56
From $0.4178 to $0.474
Per Unit
|
TDK | Capacitor Film | Pulse | 0.022uF | 1600VDC|600VAC | 5% | Wound | 15 | Radial | PP | 18 X 8.5 X 14.5 | 14.5(Max) | Non Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||||
C3216JB1V106M160AB
Cap Ceramic 10uF 35V JB 20% Pad SMD 1206 85°C T/R
|
Stock
64
From $0.352 to $0.638
Per Unit
|
TDK | Capacitor Ceramic Multilayer | 10uF | 35VDC | 20% | Yes | Standard | Low | Flat | Pad | JB | 2 | Ceramic Chip | 1206 | 3.2 X 1.6 X 1.6 | 1.6 | Non Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No |