TDKB41888G6108MCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 1000uF 50V 20% (18 X 20mm) Radial 7.5mm 0.039 Ohm 2.541A 10000h 105°C Bulk Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 1000uF | |
| 20% | |
| 50VDC | |
| 0.039 | |
| Low | |
| 0.036@20°C@100kHz | |
| 2.541 | |
| 500@5Min | |
| 10000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 7.5 | |
| Long Lead | |
| 18 X 20 | |
| -55 | |
| 105 | |
| Bulk | |
| 18 | |
| 20 | |
| 8 | |
| 0.8 |
Manufactured from EPCOS, this electrolytic B41888G6108M aluminum capacitor is made from aluminum foil anode and is ideal for filtering out low frequencies. It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm. The B41888G6108M aluminum electrolytic capacitor has a radial termination style. It has a tolerance of 20%. This product is 20 mm tall with a diameter of 18 mm. Its capacitance value is 1000uF. Its leakage current is 500@5Min μA.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

