Signal Transformer Magnetics
| Part No. | Price | Stock | Manufacturer | Category | Type | Transformer Type | Technology | Protection Style | Primary Configuration | Secondary Side Current - (mA) | Secondary Configuration | Core Material | Maximum DC Resistance - (Ohm) | Inductance - (H) | Tolerance | Quality Test Frequency - (Hz) | Primary Side Voltage - (V) | Secondary Side Voltage - (V) | Power Rating | Maximum Saturation Current - (A) | Inductance Test Frequency - (Hz) | Maximum DC Current - (A) | Lead Style | High Potential | Number of Terminals | Minimum Self Resonant Frequency - (Hz) | Package Type | Maximum Product Diameter - (mm) | Case Size | Product Depth - (mm) | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Packaging | Minimum Quality Factor | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SCRH125-220
Inductor Power Shielded Wirewound 22uH 20% 1KHz 4A 0.036Ohm DCR T/R
|
Stock
1,000
$0.40
Per Unit
|
Signal Transformer | Inductor Surface Mount | Power | Wirewound | Shielded | 0.036 | 22u | 20% | 2.8 | 1K | 4 | 2 | 12.5 | 12.5 | 6 | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
241-7-56
Power Transformer 2500Vrms 56VA 5 Terminal Quick Connect/Solder Lug Flange Mount
|
Stock
24
From $19.93 to $20.30
Per Unit
|
Signal Transformer | Power Transformers | Power Transformer | Single | 1000 | Single | 115 | 56 | Quick Connect/Solder Lug | 2500Vrms | 5 | 49.2 | 93.7 | 57.8 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
SCRH105A-8R2
Inductor Power Shielded Wirewound 8.2uH 30% 100KHz 4.86A 0.03Ohm DCR T/R
|
Stock
2,500
From $0.60 to $0.65
Per Unit
|
Signal Transformer | Inductor Surface Mount | Power | Wirewound | Shielded | 0.03 | 8.2u | 30% | 5 | 100K | 4.86 | 2 | 10.5 | 10.5 | 6 | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
DST-7-56
Power Transformer 2500Vrms 36VA 8 Terminal Pin Thru-Hole
|
Stock
47
From $16.25 to $17.55
Per Unit
|
Signal Transformer | Power Transformers | Low Power Transformer | Dual | 1300|650 | Dual | 115|230 | 28|56 | Pin | 2500Vrms | 8 | DIP | 55.5 | 66.7 | 40.4 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
PC-24-35
Power Transformer 1500Vrms 1VA 6 Terminal Pin Thru-Hole
|
Stock
63
From $8.05 to $8.21
Per Unit
|
Signal Transformer | Power Transformers | Miniature Low Power Transformer | Single | 70|35 | Dual | 115 | 12|24 | Pin | 1500Vrms | 6 | DIP | 34.92 | 25.4 | 21.08 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
HCTI-68-7.7
Inductor Power Shielded Toroid 68uH/45.2uH 15% 1KHz 7.7A 0.03Ohm DCR RDL
|
Stock
3,384
From $1.15 to $1.24
Per Unit
|
Signal Transformer | Inductor Leaded | Power | Toroid | Shielded | 0.03 | 68u(OCL)/45.2u | 15% | 1K | 7.7 | Radial | 2 | 32.51 | 16.51 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
68-12
Power Transformer 1500Vrms 10VA to 2800VA 10 Terminal Solder Lug Flange Mount
|
Stock
4
From $308.78 to $320.89
Per Unit
|
Signal Transformer | Power Transformers | Conventional Rectifier Power Transformer | Single | 24000|12000 | Dual | 105|115|125 | 34|68 | Solder Lug | 1500Vrms | 10 | 146.1 | 162 | 134.9 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
DPC-40-600
Power Transformer 1500Vrms 24VA 8 Terminal Pin Thru-Hole
|
Stock
50
From $15.34 to $16.56
Per Unit
|
Signal Transformer | Power Transformers | Miniature Low Power Transformer | Dual | 1200|600 | Dual | 115|230 | 20|40 | Pin | 1500Vrms | 8 | DIP | 57.2 | 41.3 | 34.93 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
ST-6-56
Power Transformer 2500Vrms 20VA 6 Terminal Pin Thru-Hole
|
Stock
96
From $11.75 to $12.69
Per Unit
|
Signal Transformer | Power Transformers | Low Power Transformer | Single | 700|350 | Dual | 115 | 28|56 | Pin | 2500Vrms | 6 | 47.8 | 57.2 | 36.9 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
CL2-10R-12
Power Transformer 4000Vrms 10VA 6 Terminal Pin Thru-Hole
|
Stock
200
From $9.39 to $10.14
Per Unit
|
Signal Transformer | Power Transformers | Class 2 Transformer | Dual | 830 | Single | 115|230 | 12 | Pin | 4000Vrms | 6 | 39.7 | 47.6 | 34.9 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
14A-20-12
Power Transformer 4000Vrms 20VA 8 Terminal Pin Thru-Hole
|
Stock
13
$13.56
Per Unit
|
Signal Transformer | Power Transformers | Power Transformer | Dual | 3200|1600 | Dual | 115|230 | 6.3|12.6 | Pin | 4000Vrms | 8 | DIP | 47.6 | 57.2 | 41.3 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
IF-24-230
Power Transformer 4000Vrms 24VA 8 Terminal Pin Thru-Hole
|
Stock
17
From $27.61 to $28.14
Per Unit
|
Signal Transformer | Power Transformers | Low Profile Transformer | Dual | 210|105 | Dual | 230|115 | 230|115 | Pin | 4000Vrms | 8 | DIP | 57.5 | 68 | 31.3 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
ST-7-120
Power Transformer 2500Vrms 36VA 6 Terminal Pin Thru-Hole
|
Stock
48
From $15.30 to $15.89
Per Unit
|
Signal Transformer | Power Transformers | Low Power Transformer | Single | 600|300 | Dual | 115 | 60|120 | Pin | 2500Vrms | 6 | DIP | 55.5 | 66.7 | 40.4 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
PC-34-35
Power Transformer 1500Vrms 1.2VA 6 Terminal Pin Thru-Hole
|
Stock
25
$6.56
Per Unit
|
Signal Transformer | Power Transformers | Miniature Low Power Transformer | Single | 70|35 | Dual | 115 | 17|34 | Pin | 1500Vrms | 6 | DIP | 28.6 | 34.9 | 30.15 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
ECO-170-24
Power Transformer 4000Vrms 170VA 8 Terminal Screw Flange Mount
|
Stock
29
From $91.44 to $98.75
Per Unit
|
Signal Transformer | Power Transformers | Power Transformer | Dual | 14000|7000 | Dual | 115|230 | 12|24 | Screw | 4000Vrms | 8 | 106 | 90 | 116 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
DP-241-7-10
Power Transformer 2500Vrms 56VA 7 Terminal Quick Connect/Solder Lug Flange Mount
|
Stock
22
From $20.08 to $20.45
Per Unit
|
Signal Transformer | Power Transformers | Power Transformer | Dual | 5000 | Single | 115|230 | 10 | Quick Connect/Solder Lug | 2500Vrms | 7 | 49.2 | 93.7 | 57.8 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
DRC-V-152K
Inductor General Purpose Unshielded Drum Core 1500uH 10% 20Q-Factor Ferrite 0.285A 6.1Ohm DCR RDL Tray
|
Stock
450
$0.26
Per Unit
|
Signal Transformer | Inductor Leaded | General Purpose | Drum Core | Unshielded | Ferrite | 6.1 | 1500u | 10% | 252K | 0.08(Typ) | 0.285(Typ) | Radial | 2 | 1M | 8.7 | 12.5 | Tray | 20 | No | No | No | No | EAR99 | No | ||||||||||||||||||||
DPC-20-60
Power Transformer 1500Vrms 1.2VA 8 Terminal Pin Thru-Hole
|
Stock
142
From $6.93 to $7.48
Per Unit
|
Signal Transformer | Power Transformers | Miniature Low Power Transformer | Dual | 120|60 | Dual | 115|230 | 10|20 | Pin | 1500Vrms | 8 | DIP | 28.6 | 34.9 | 30.15 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
PC-56-420
Power Transformer 1500Vrms 24VA 6 Terminal Pin Thru-Hole
|
Stock
13
$13.94
Per Unit
|
Signal Transformer | Power Transformers | Miniature Low Power Transformer | Single | 840|420 | Dual | 115 | 28|56 | Pin | 1500Vrms | 6 | DIP | 57.2 | 41.3 | 34.93 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
A41-175-10
Power Transformer 4000Vrms 175VA 12 Terminal Quick Connect/Solder Lug Flange Mount
|
Stock
100
From $37.83 to $51.00
Per Unit
|
Signal Transformer | Power Transformers | Power Transformer | Dual | 35000|17500 | Dual | 115|230 | 5|10 | Quick Connect/Solder Lug | 4000Vrms | 12 | 95.3 | 79.4 | 79.7 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
68-6
Power Transformer 1500Vrms 10VA to 2800VA 10 Terminal Solder Lug Flange Mount
|
Stock
5
From $157.81 to $170.44
Per Unit
|
Signal Transformer | Power Transformers | Conventional Rectifier Power Transformer | Single | 12000|6000 | Dual | 105|115|125 | 34|68 | Solder Lug | 1500Vrms | 10 | 127 | 133.4 | 111.1 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
IF-18-10
Power Transformer 4000Vrms 18VA 8 Terminal Pin Thru-Hole
|
Stock
5
$26.45
Per Unit
|
Signal Transformer | Power Transformers | Low Profile Transformer | Dual | 3600|1800 | Dual | 115|230 | 5|10 | Pin | 4000Vrms | 8 | DIP | 57 | 67.6 | 27.6 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
A41-175-16L
Power Transformer 4000Vrms 175VA 8 Terminal Wire Lead Flange Mount
|
Stock
2
$59.03
Per Unit
|
Signal Transformer | Power Transformers | Power Transformer | Dual | 22000|11000 | Dual | 115|230 | 8|16 | Wire Lead | 4000Vrms | 8 | 79.7 | 79.4 | 95.3 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
DST-4-24
Power Transformer 2500Vrms 6VA 8 Terminal Pin Thru-Hole
|
Stock
25
$8.65
Per Unit
|
Signal Transformer | Power Transformers | Low Power Transformer | Dual | 500|250 | Dual | 115|230 | 12|24 | Pin | 2500Vrms | 8 | DIP | 33.3 | 41.3 | 33.3 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
DP-241-6-12L
Power Transformer 2500Vrms 30VA 7 Terminal Wire Lead Flange Mount
|
Stock
7
$17.16
Per Unit
|
Signal Transformer | Power Transformers | Power Transformer | Dual | 2500 | Single | 115|230 | 12.6 | Wire Lead | 2500Vrms | 7 | 44.3 | 82.6 | 49.8 | No | No | No | No | No | EAR99 | No |