Signal Transformer Magnetics
| 부품 번호 | Price | 주식 | Manufacturer | Category | Transformer Type | Type | Technology | Protection Style | Primary Configuration | Secondary Side Current - (mA) | Secondary Configuration | Core Material | Inductance - (H) | Tolerance | Quality Test Frequency - (Hz) | Primary Side Voltage - (V) | Secondary Side Voltage - (V) | Power Rating | Maximum DC Current - (A) | Maximum Saturation Current - (A) | Inductance Test Frequency - (Hz) | Maximum DC Resistance - (Ohm) | Lead Style | Minimum Self Resonant Frequency - (Hz) | High Potential | Package Type | Number of Terminals | Case Size | Maximum Product Length - (mm) | Maximum Product Diameter - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Minimum Quality Factor | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ST-5-28
Power Transformer 2500Vrms 12VA 6 Terminal Pin Thru-Hole
|
주식
350
$7.95 에서 $10.35로 변경
단위 당
|
Signal Transformer | Power Transformers | Low Power Transformer | Single | 840|420 | Dual | 115 | 14|28 | Pin | 2500Vrms | 6 | 48.4 | 36.9 | 40.4 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
MPI-250-12
Power Transformer 4000Vrms 250VA 14 Terminal Screw Flange Mount
|
주식
3
$154.08 에서 $161.78로 변경
단위 당
|
Signal Transformer | Power Transformers | Multi-Purpose International Transformer | Dual | 41700|20800 | Dual | 100|115|200|215|230 | 6|12 | Screw | 4000Vrms | 14 | 104.8 | 98.2 | 104.9 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
IF-10-34
Power Transformer 4000Vrms 10VA 8 Terminal Pin Thru-Hole
|
주식
5
$21.70
단위 당
|
Signal Transformer | Power Transformers | Low Profile Transformer | Dual | 600|300 | Dual | 115|230 | 17|34 | Pin | 4000Vrms | DIP | 8 | 67.6 | 22.6 | 57 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
24-25
Power Transformer 1500Vrms 10VA to 2800VA 10 Terminal Solder Lug Flange Mount
|
주식
3
$266.26 에서 $279.58로 변경
단위 당
|
Signal Transformer | Power Transformers | Conventional Rectifier Power Transformer | Single | 50000|25000 | Dual | 105|115|125 | 12|24 | Solder Lug | 1500Vrms | 10 | 133.4 | 111.1 | 142.9 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
20-450-LPI
Power Transformer 4000Vrms 9VA 8 Terminal Pin Thru-Hole
|
주식
6
$16.49
단위 당
|
Signal Transformer | Power Transformers | Low Profile Transformer | Dual | 900|450 | Dual | 115|230 | 10|20 | Pin | 4000Vrms | DIP | 8 | 60.2 | 27.4 | 42.1 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
24-750-LPI
Power Transformer 4000Vrms 18VA 8 Terminal Pin Thru-Hole
|
주식
10
$21.93
단위 당
|
Signal Transformer | Power Transformers | Low Profile Transformer | Dual | 1500|750 | Dual | 115|230 | 12|24 | Pin | 4000Vrms | DIP | 8 | 66.8 | 30 | 55.6 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
IF-14-56
Power Transformer 4000Vrms 14VA 8 Terminal Pin Thru-Hole
|
주식
52
$21.75 에서 $23.49로 변경
단위 당
|
Signal Transformer | Power Transformers | Low Profile Transformer | Dual | 500|250 | Dual | 115|230 | 28|56 | Pin | 4000Vrms | DIP | 8 | 67.6 | 24.3 | 57 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
HCTI-560-3.6
Inductor Power Shielded Toroid 560uH/314.8uH 15% 1KHz 3.6A 0.14Ohm DCR RDL
|
주식
77
$1.64
단위 당
|
Signal Transformer | Inductor Leaded | Power | Toroid | Shielded | 560u(OCL)/314.8u | 15% | 3.6 | 1K | 0.14 | Radial | 2 | 32.51 | 16.51 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
14A-2.5R-12
Power Transformer 4000Vrms 2.5VA 8 Terminal Pin Thru-Hole
|
주식
19
$13.51
단위 당
|
Signal Transformer | Power Transformers | Power Transformer | Dual | 400|200 | Dual | 115|230 | 6.3|12.6 | Pin | 4000Vrms | DIP | 8 | 41.3 | 28.6 | 36.5 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
IF-10-30
Power Transformer 4000Vrms 10VA 8 Terminal Pin Thru-Hole
|
주식
275
$16.69 에서 $21.70로 변경
단위 당
|
Signal Transformer | Power Transformers | Low Profile Transformer | Dual | 670|335 | Dual | 115|230 | 15|30 | Pin | 4000Vrms | DIP | 8 | 67.6 | 22.6 | 57 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
PC-40-600
Power Transformer 1500Vrms 24VA 6 Terminal Pin Thru-Hole
|
주식
43
$13.68 에서 $13.94로 변경
단위 당
|
Signal Transformer | Power Transformers | Miniature Low Power Transformer | Single | 1200|600 | Dual | 115 | 20|40 | Pin | 1500Vrms | DIP | 6 | 41.3 | 34.93 | 57.2 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
ST-6-10
Power Transformer 2500Vrms 20VA 6 Terminal Pin Thru-Hole
|
주식
31
$12.45 에서 $12.69로 변경
단위 당
|
Signal Transformer | Power Transformers | Low Power Transformer | Single | 4000|2000 | Dual | 115 | 5|10 | Pin | 2500Vrms | 6 | 57.2 | 36.9 | 47.8 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
PC-34-25
Power Transformer 1500Vrms 1VA 6 Terminal Pin Thru-Hole
|
주식
406
$7.09 에서 $8.21로 변경
단위 당
|
Signal Transformer | Power Transformers | Miniature Low Power Transformer | Single | 50|25 | Dual | 115 | 17|34 | Pin | 1500Vrms | DIP | 6 | 25.4 | 21.08 | 34.92 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
PC-20-500
Power Transformer 1500Vrms 10VA 6 Terminal Pin Thru-Hole
|
주식
112
$8.73 에서 $9.43로 변경
단위 당
|
Signal Transformer | Power Transformers | Miniature Low Power Transformer | Single | 1000|500 | Dual | 115 | 10|20 | Pin | 1500Vrms | DIP | 6 | 47.6 | 41.27 | 36.5 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
SCRH6D38-470
Inductor Power Shielded Wirewound 47uH 30% 10KHz 1.5A 0.155Ohm DCR T/R
|
주식
6,000
$0.44 에서 $0.48로 변경
단위 당
|
Signal Transformer | Inductor Surface Mount | Power | Wirewound | Shielded | 47u | 30% | 1.5 | 0.95 | 10K | 0.155 | 2 | 7.2 | 7.2 | 4 | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
DPC-34-300
Power Transformer 1500Vrms 10VA 8 Terminal Pin Thru-Hole
|
주식
18
$10.46
단위 당
|
Signal Transformer | Power Transformers | Miniature Low Power Transformer | Dual | 600|300 | Dual | 115|230 | 17|34 | Pin | 1500Vrms | DIP | 8 | 47.6 | 41.27 | 36.5 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
ST-5-36
Power Transformer 2500Vrms 12VA 6 Terminal Pin Thru-Hole
|
주식
13
$10.35
단위 당
|
Signal Transformer | Power Transformers | Low Power Transformer | Single | 700|350 | Dual | 115 | 18|36 | Pin | 2500Vrms | DIP | 6 | 47.8 | 36.9 | 39.6 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
HCTI-22-16.4
Inductor Power Shielded Toroid 22uH/13.2uH 15% 1KHz 16.4A 0.007Ohm DCR RDL
|
주식
270
$1.718 에서 $2.215로 변경
단위 당
|
Signal Transformer | Inductor Leaded | Power | Toroid | Shielded | 22u(OCL)/13.2u | 15% | 16.4 | 1K | 0.007 | Radial | 2 | 32.51 | 16.51 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
DST-6-36
Power Transformer 2500Vrms 20VA 8 Terminal Pin Thru-Hole
|
주식
5
$14.15
단위 당
|
Signal Transformer | Power Transformers | Low Power Transformer | Dual | 1100|550 | Dual | 115|230 | 18|36 | Pin | 2500Vrms | DIP | 8 | 57.2 | 36.9 | 47.8 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
HCTI-680-3.4
Inductor Power Shielded Toroid 680uH/370.7uH 15% 1KHz 3.4A 0.15Ohm DCR RDL
|
주식
42
$1.64
단위 당
|
Signal Transformer | Inductor Leaded | Power | Toroid | Shielded | 680u(OCL)/370.7u | 15% | 3.4 | 1K | 0.15 | Radial | 2 | 32.51 | 16.51 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
14A-2.5R-20
Power Transformer 4000Vrms 2.5VA 8 Terminal Pin Thru-Hole
|
주식
1,972
$7.49 에서 $13.51로 변경
단위 당
|
Signal Transformer | Power Transformers | Power Transformer | Dual | 240|120 | Dual | 115|230 | 10|20 | Pin | 4000Vrms | DIP | 8 | 41.3 | 28.6 | 36.5 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
56-160-LPI
Power Transformer 4000Vrms 9VA 8 Terminal Pin Thru-Hole
|
주식
20
$16.18 에서 $16.49로 변경
단위 당
|
Signal Transformer | Power Transformers | Low Profile Transformer | Dual | 320|160 | Dual | 115|230 | 28|56 | Pin | 4000Vrms | DIP | 8 | 60.2 | 27.4 | 42.1 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
MPL-12-12
Power Transformer 12VA 10 Terminal Pin Thru-Hole
|
주식
22
$16.86
단위 당
|
Signal Transformer | Power Transformers | Power Transformer | Dual | 270|85 | Dual | 115|230 | -12|5|12 | Pin | 10 | 50.8 | 27.1 | 63.5 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
40-150-LPI
Power Transformer 4000Vrms 6VA 8 Terminal Pin Thru-Hole
|
주식
23
$15.44 에서 $15.73로 변경
단위 당
|
Signal Transformer | Power Transformers | Low Profile Transformer | Dual | 300|150 | Dual | 115|230 | 20|40 | Pin | 4000Vrms | DIP | 8 | 60.2 | 22.7 | 42.1 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
HCTI-470-3.8
Inductor Power Shielded Toroid 470uH/271.4uH 15% 1KHz 3.8A 0.13Ohm DCR RDL
|
주식
2,256
$1.51 에서 $1.64로 변경
단위 당
|
Signal Transformer | Inductor Leaded | Power | Toroid | Shielded | 470u(OCL)/271.4u | 15% | 3.8 | 1K | 0.13 | Radial | 2 | 32.51 | 16.51 | No | No | No | No | EAR99 | No |