| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| Automotive | No |
| PPAP | No |
| Transformer Type | Power Transformer |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| Secondary Side Current (mA) | 22000|11000 |
| Primary Side Voltage (V) | 115|230 |
| Secondary Side Voltage (V) | 8|16 |
| High Potential | 4000Vrms |
| Power Rating | 175VA |
| Lead Style | Wire Lead |
| Mounting | Flange Mount |
| Number of Terminals | 8 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 105 |
| Product Length (mm) | 79.4 |
| Product Height (mm) | 95.3 |
| Product Depth (mm) | 79.7 |