ROHM Semiconductor Capacitors
| Part No. | Price | Stock | Manufacturer | Category | Type | Capacitance Value | Voltage | Tolerance | Microwave Application | Equivalent Series Resistance - (Ohm) | Equivalent Series Resistance Type | Construction | Ripple Current - (mA) | Leakage Current - (uA) | Maximum Dissipation Factor - (%) | Termination Style | Special Features | Number of Terminals | Maximum Terminal Width - (mm) | Case Style | Case Code | Package/Case | Size - (mm) | Product Height - (mm) | Polarity | Packaging | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TCP1E105M8R
Cap Tant Solid 1uF 25V P CASE 20%( 2 X 1.25 X 1.2mm) Inward L SMD 2012-12 125°C T/R
|
|
ROHM Semiconductor | Capacitor Tantalum Solid | Solid | 1uF | 25VDC | 20% | Flat | 0.6 | 20 | Inward L | 2 | Molded | P | 2012-12 | 2 X 1.25 X 1.2 | 1.2(Max) | Polar | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||
| TCM1C105M8R Cap Tant Solid 1uF 16V M CASE 20%( 1.6 X 0.85 X 0.8mm) Inward L SMD 1608-09 125°C T/R |
|
ROHM Semiconductor | Capacitor Tantalum Solid | Solid | 1uF | 16VDC | 20% | Flat | 0.5 | 10 | Inward L | Low Leakage Current | 2 | 0.95 | Molded | M | 1608-09 | 1.6 X 0.85 X 0.8 | 0.8 | Polar | Tape and Reel | No | No | No | No | EAR99 | No | |||||||
TCTPL0G107M8R-V1
Cap Tant Solid 100uF 4V PL CASE 20%( 2 X 1.25 X 0.9mm) Inward L SMD 2012-10 125°C T/R
|
|
ROHM Semiconductor | Capacitor Tantalum Solid | Solid | 100uF | 4VDC | 20% | Flat | 20 | 30 | Inward L | 2 | Molded | PL | 2012-10 | 2 X 1.25 X 0.9 | 0.9 | Polar | Tape and Reel | No | No | No | No | |||||||||||
TCTP1C106M8R
Cap Tant Solid 10uF 16V P CASE 20%( 2 X 1.25 X 1.2mm) Inward L SMD 2012-12 125°C T/R
|
|
ROHM Semiconductor | Capacitor Tantalum Solid | Solid | 10uF | 16VDC | 20% | Flat | 1.6 | 20 | Inward L | 2 | Molded | P | 2012-12 | 2 X 1.25 X 1.2 | 1.2(Max) | Polar | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||
| TCA1A336M8R Cap Tant Solid 33uF 10V A CASE 20%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 125°C |
|
ROHM Semiconductor | Capacitor Tantalum Solid | Solid | 33uF | 10VDC | 20% | Flat | 3.3 | 8 | Inward L | 2 | Molded | A | 3216-18 | 3.2 X 1.6 X 1.6 | 1.6 | Polar | No | No | No | No | ||||||||||||
| BTD1RVFLT27N102 Cap Silicon 0.001uF 3.6V 15% SMD 01005 150°C T/R |
|
ROHM Semiconductor | Capacitor Silicon | 0.001uF | 3.6VDC | 15% | No | Flat | Pad | 2 | 01005 | 0.4 X 0.2 X 0.185 | 0.185 | Tape and Reel | No | No | No | No | EAR99 | |||||||||||||||
TCTU0J474K8R
Cap Tant Solid 0.47uF 6.3V U CASE 10%( 1 X 0.5 X 0.55mm) Inward L SMD 1005-055 125°C T/R
|
|
ROHM Semiconductor | Capacitor Tantalum Solid | Solid | 0.47uF | 6.3VDC | 10% | Flat | 0.5 | 20 | Inward L | 2 | Molded | U | 1005-055 | 1 X 0.5 X 0.55 | 0.55(Max) | Polar | Tape and Reel | No | No | No | No | |||||||||||
| TCP0J225M8R Cap Tant Solid 2.2uF 6.3V P CASE 20%( 2 X 1.25 X 1.2mm) Inward L SMD 2012-12 125°C T/R |
|
ROHM Semiconductor | Capacitor Tantalum Solid | Solid | 2.2uF | 6.3VDC | 20% | Flat | 0.5 | 20 | Inward L | 2 | Molded | P | 2012-12 | 2 X 1.25 X 1.2 | 1.2(Max) | Polar | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||
TCTAL1A476M8R
Cap Tant Solid 47uF 10V AL CASE 20%( 3.2 X 1.6 X 1.1mm) Inward L SMD 3216-12 125°C T/R
|
|
ROHM Semiconductor | Capacitor Tantalum Solid | Solid | 47uF | 10VDC | 20% | Flat | 4.7 | 20 | Inward L | 2 | Molded | AL | 3216-12 | 3.2 X 1.6 X 1.1 | 1.1 | Polar | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||
TCP1A105M8R
Cap Tant Solid 1uF 10V P CASE 20%( 2 X 1.25 X 1.2mm) Inward L SMD 2012-12 125°C T/R
|
|
ROHM Semiconductor | Capacitor Tantalum Solid | Solid | 1uF | 10VDC | 20% | Flat | 0.5 | 10 | Inward L | 2 | Molded | P | 2012-12 | 2 X 1.25 X 1.2 | 1.2(Max) | Polar | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||
TCOB1A476M8R
Cap Tant Polymer 47uF 10VDC B CASE 20%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 0.15 Ohm 105°C T/R
|
|
ROHM Semiconductor | Capacitor Tantalum Polymer | Polymer | 47uF | 10VDC | 20% | 0.15 | Ultra Low | Flat | 47 | 8 | Inward L | Ultra Low ESR | 2 | Molded | B | 3528-21 | 3.5 X 2.8 X 1.9 | 1.9 | Polar | Tape and Reel | No | No | No | EAR99 | No | |||||||
| TCP1A106M8R Cap Tant Solid 10uF 10V P CASE 20%( 2 X 1.25 X 1.2mm) Inward L SMD 2012-12 125°C T/R |
|
ROHM Semiconductor | Capacitor Tantalum Solid | Solid | 10uF | 10VDC | 20% | Flat | 1 | 20 | Inward L | 2 | Molded | P | 2012-12 | 2 X 1.25 X 1.2 | 1.2(Max) | Polar | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||
TCP0J475M8R
Cap Tant Solid 4.7uF 6.3V P CASE 20%( 2 X 1.25 X 1.2mm) Inward L SMD 2012-12 125°C T/R
|
|
ROHM Semiconductor | Capacitor Tantalum Solid | Solid | 4.7uF | 6.3VDC | 20% | Flat | 0.5 | 20 | Inward L | Large Capacitance | 2 | Molded | P | 2012-12 | 2 X 1.25 X 1.2 | 1.2(Max) | Polar | Tape and Reel | Unknown | No | No | No | No | EAR99 | No |