Capacitor Tantalum Solid
TCM1C105M8R
Cap Tant Solid 1uF 16V M CASE 20%( 1.6 X 0.85 X 0.8mm) Inward L SMD 1608-09 125°C T/R
ROHM SemiconductorProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Solid
Capacitance Value
1uF
Tolerance
20%
Voltage
16VDC
IL (uA)
0.5
Polarity
Polar
Dissipation Factor (%)
10
Special Features
Low Leakage Current
Fail Safe with Built-in Fuse
No
High Shock and Vibrating
Yes
Case Code
M
Case Style
Molded
Construction
Flat
Mounting
Surface Mount
Termination Style
Inward L
Number of Terminals
2
Size (mm)
1.6 X 0.85 X 0.8
Package/Case
1608-09
Temperature Range @ Derated Voltage (°C)
85 to 125
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Length (mm)
1.6
Product Depth (mm)
0.85
Product Height (mm)
0.8
Length Tolerance (mm)
±0.1
Depth Tolerance (mm)
±0.1
Height Tolerance (mm)
±0.1
We don't have prices now, please check later.
Order Quantity