ROHM Semiconductor Capacitors
38 ROHM Semiconductor Capacitors
Personalizar columnas
Seleccione como mínimo 1 columna
| Nº de referencia | Precio | Existencias | Fabricante | Categoría | Type | Capacitance Value | Voltage | Tolerance | Microwave Application | Equivalent Series Resistance - (Ohm) | Equivalent Series Resistance Type | Construction | Ripple Current - (mA) | Leakage Current - (uA) | Maximum Dissipation Factor - (%) | Termination Style | Special Features | Number of Terminals | Maximum Terminal Width - (mm) | Case Style | Case Code | Package/Case | Size - (mm) | Product Height - (mm) | Polarity | Packaging | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TCP1C105M8R
Cap Tant Solid 1uF 16V P CASE 20%( 2 X 1.25 X 1.2mm) Inward L SMD 2012-12 125°C T/R
|
Existencias
1
$0.0083
Por unidad
|
Rohm | Capacitor de tantalio sólido | Solid | 1uF | 16VDC | 20% | Flat | 0.5 | 10 | Inward L | 2 | Molded | P | 2012-12 | 2 X 1.25 X 1.2 | 1.2(Max) | Polar | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||
TCM0J106M8R
Cap Tant Solid 10uF 6.3V M CASE 20%( 1.6 X 0.85 X 0.8mm) Inward L SMD 1608-09 125°C T/R
|
|
Rohm | Capacitor de tantalio sólido | Solid | 10uF | 6.3VDC | 20% | Flat | 0.6 | 20 | Inward L | 2 | Molded | M | 1608-09 | 1.6 X 0.85 X 0.8 | 0.8 | Polar | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||
TCTP0J476M8R
Cap Tant Solid 47uF 6.3V P CASE 20%( 2 X 1.25 X 1.2mm) Inward L SMD 2012-12 125°C T/R
|
|
Rohm | Capacitor de tantalio sólido | Solid | 47uF | 6.3VDC | 20% | Flat | 14.8 | 30 | Inward L | 2 | Molded | P | 2012-12 | 2 X 1.25 X 1.2 | 1.2(Max) | Polar | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||
TCTAL1C226M8R
Cap Tant Solid 22uF 16V AL CASE 20%( 3.2 X 1.6 X 1.1mm) Inward L SMD 3216-12 125°C T/R
|
|
Rohm | Capacitor de tantalio sólido | Solid | 22uF | 16VDC | 20% | Flat | 3.6 | 20 | Inward L | 2 | Molded | AL | 3216-12 | 3.2 X 1.6 X 1.1 | 1.1 | Polar | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||
TCTOA1A476M8R
Cap Tant Polymer 47uF 10VDC A CASE 20%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 0.2 Ohm 105°C T/R
|
|
Rohm | Capacitor de polímero de tantalio | Polymer | 47uF | 10VDC | 20% | 0.2 | Low | Flat | 0.592 | 47 | 10 | Inward L | 2 | Molded | A | 3216-18 | 3.2 X 1.6 X 1.6 | 1.6 | Polar | Tape and Reel | No | No | No | EAR99 | No | |||||||
| TCTOA0J157M8R Cap Tant Polymer 150uF 6.3VDC A CASE 20%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 0.2 Ohm 105°C T/R |
|
Rohm | Capacitor de polímero de tantalio | Polymer | 150uF | 6.3VDC | 20% | 0.2 | Low | Flat | 0.592 | 94.5 | 15 | Inward L | 2 | Molded | A | 3216-18 | 3.2 X 1.6 X 1.6 | 1.6 | Polar | Tape and Reel | No | No | No | No | EAR99 | No | ||||||
| TCTOBL1A476M8R-ZB1 Cap Tant Polymer 47uF 10VDC BL CASE 20%( 3.5 X 2.8 X 1.1mm) Inward L SMD 3528-12 0.1 Ohm 105°C |
|
Rohm | Capacitor de polímero de tantalio | Polymer | 47uF | 10VDC | 20% | 0.1 | Low | Flat | 1 | 47 | 8 | Inward L | 2 | Molded | BL | 3528-12 | 3.5 X 2.8 X 1.1 | 1.1 | Polar | No | No | No | No | |||||||||
TCTAL0J107M8R
Cap Tant Solid 100uF 6.3V AL CASE 20%( 3.2 X 1.6 X 1.1mm) Inward L SMD 3216-12 125°C T/R
|
|
Rohm | Capacitor de tantalio sólido | Solid | 100uF | 6.3VDC | 20% | Flat | 6.3 | 18 | Inward L | 2 | Molded | AL | 3216-12 | 3.2 X 1.6 X 1.1 | 1.1 | Polar | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||
TCSOPL1C106M8R-ZF1
Cap Tant Polymer 10uF 16VDC PL CASE 20%( 2 X 1.25 X 0.9mm) Inward L SMD 2012-10 0.15 Ohm 105°C T/R
|
|
Rohm | Capacitor de polímero de tantalio | Polymer | 10uF | 16VDC | 20% | 0.15 | Low | Flat | 0.516 | 48 | 10 | Inward L | 2 | Molded | PL | 2012-10 | 2 X 1.25 X 0.9 | 0.9 | Polar | Tape and Reel | No | No | No | EAR99 | No | No | ||||||
| TCA1C226M8R Cap Tant Solid 22uF 16V A CASE 20%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 125°C T/R |
|
Rohm | Capacitor de tantalio sólido | Solid | 22uF | 16VDC | 20% | Flat | 3.5 | 30 | Inward L | 2 | Molded | A | 3216-18 | 3.2 X 1.6 X 1.6 | 1.6 | Polar | Tape and Reel | No | No | No | No | |||||||||||
| TCTOAS1A336M8R-ZF1 Cap Tant Polymer 33uF 10VDC AS CASE 20%( 3.2 X 1.6 X 0.9mm) Inward L SMD 3216-10 0.15 Ohm 105°C T/R |
|
Rohm | Capacitor de polímero de tantalio | Polymer | 33uF | 10VDC | 20% | 0.15 | Low | Flat | 0.633 | 33 | 10 | Inward L | Large Capacitance|Ultra Low ESR | 2 | Molded | AS | 3216-10 | 3.2 X 1.6 X 0.9 | 0.9 | Polar | Tape and Reel | No | No | No | No | |||||||
| TCA1A226M8R Cap Tant Solid 22uF 10V A CASE 20%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 125°C T/R |
|
Rohm | Capacitor de tantalio sólido | Solid | 22uF | 10VDC | 20% | Flat | 2.2 | 12 | Inward L | Large Capacitance | 2 | Molded | A | 3216-18 | 3.2 X 1.6 X 1.6 | 1.6 | Polar | Tape and Reel | Unknown | No | No | No | No | EAR99 | No | |||||||
TCSOPE0K336M8R-ZF1
Cap Tant Polymer 33uF 8VDC PE CASE 20%( 2 X 1.25 X 0.8mm) Inward L SMD 2012-08 0.15 Ohm 105°C T/R
|
|
Rohm | Capacitor de polímero de tantalio | Polymer | 33uF | 8VDC | 20% | 0.15 | Low | Flat | 0.516 | 26.4 | 15 | Inward L | 2 | Molded | PE | 2012-08 | 2 X 1.25 X 0.8 | 0.8(Max) | Polar | Tape and Reel | No | No | No | No | ||||||||
| TCTOA1C226M8R-ZD1 Cap Tant Polymer 22uF 16VDC A CASE 20%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 0.2 Ohm 105°C T/R |
|
Rohm | Capacitor de polímero de tantalio | Polymer | 22uF | 16VDC | 20% | 0.2 | Low | Flat | 0.592 | 35.2 | 10 | Inward L | 2 | Molded | A | 3216-18 | 3.2 X 1.6 X 1.6 | 1.6 | Polar | Tape and Reel | No | No | No | EAR99 | No | |||||||
| TCTOBL1E156M8R-ZB1 Cap Tant Polymer 15uF 25VDC BL CASE 20%( 3.5 X 2.8 X 1.1mm) Inward L SMD 3528-12 0.1 Ohm 105°C T/R |
|
Rohm | Capacitor de polímero de tantalio | Polymer | 15uF | 25VDC | 20% | 0.1 | Low | Flat | 1 | 75 | 10 | Inward L | Large Capacitance|Ultra Low ESR | 2 | Molded | BL | 3528-12 | 3.5 X 2.8 X 1.1 | 1.1 | Polar | Tape and Reel | No | No | No | No | No | ||||||
TCP0G106M8R
Cap Tant Solid 10uF 4V P CASE 20%( 2 X 1.25 X 1.2mm) Inward L SMD 2012-12 125°C T/R
|
|
Rohm | Capacitor de tantalio sólido | Solid | 10uF | 4VDC | 20% | Flat | 0.5 | 20 | Inward L | 2 | Molded | P | 2012-12 | 2 X 1.25 X 1.2 | 1.2(Max) | Polar | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||
TCSOPS1V105M8R-UT1
Cap Tant Polymer 1uF 38VDC PS CASE 20%( 2 X 1.25 X 0.9mm) Inward L SMD 2012-09 0.5 Ohm 105°C
|
|
Rohm | Capacitor de polímero de tantalio | Polymer | 1uF | 38VDC | 20% | 0.5 | Low | Flat | 0.28 | 11.4 | 10 | Inward L | 2 | Molded | PS | 2012-09 | 2 X 1.25 X 0.9 | 0.9(Max) | Polar | No | No | No | No | |||||||||
TCA1V105M8R
Cap Tant Solid 1uF 35V A CASE 20% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 125°C T/R
|
|
Rohm | Capacitor de tantalio sólido | Solid | 1uF | 35VDC | 20% | Flat | 0.5 | 6 | Inward L | 2 | Molded | A | 3216-18 | 3.2 X 1.6 X 1.6 | 1.6 | Polar | Tape and Reel | No | No | No | No | EAR99 | No | No | ||||||||
| TCTOBL0E337M8R-2A1 Cap Tant Polymer 330uF 2.5VDC BL CASE 20%( 3.5 X 2.8 X 1.1mm) Inward L SMD 3528-12 0.02 Ohm 105°C |
|
Rohm | Capacitor de polímero de tantalio | Polymer | 330uF | 2.5VDC | 20% | 0.02 | Low | Flat | 2.2 | 82.5 | 15 | Inward L | 2 | Molded | BL | 3528-12 | 3.5 X 2.8 X 1.1 | 1.1 | Polar | No | No | No | No | No | ||||||||
TCP1E105M8R
Cap Tant Solid 1uF 25V P CASE 20%( 2 X 1.25 X 1.2mm) Inward L SMD 2012-12 125°C T/R
|
|
Rohm | Capacitor de tantalio sólido | Solid | 1uF | 25VDC | 20% | Flat | 0.6 | 20 | Inward L | 2 | Molded | P | 2012-12 | 2 X 1.25 X 1.2 | 1.2(Max) | Polar | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||
| TCA0J476M8R Cap Tant Solid 47uF 6.3V A CASE 20%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 125°C T/R |
|
Rohm | Capacitor de tantalio sólido | Solid | 47uF | 6.3VDC | 20% | Flat | 3 | 18 | Inward L | 2 | Molded | A | 3216-18 | 3.2 X 1.6 X 1.6 | 1.6 | Polar | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||
| BTD1RVFLT27N471 Cap Silicon 470pF 3.6V 15% SMD 01005 150°C T/R |
|
Rohm | Silicio de capacitores | 470pF | 3.6VDC | 15% | No | Flat | Pad | 2 | 01005 | 0.4 X 0.2 X 0.185 | 0.185 | Tape and Reel | No | No | No | No | EAR99 | |||||||||||||||
TCTU1D334M8R
Cap Tant Solid 0.33uF 20V U CASE 20%( 1 X 0.5 X 0.55mm) Inward L SMD 1005-055 125°C T/R
|
|
Rohm | Capacitor de tantalio sólido | Solid | 0.33uF | 20VDC | 20% | Flat | 0.7 | 20 | Inward L | 2 | Molded | U | 1005-055 | 1 X 0.5 X 0.55 | 0.55(Max) | Polar | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||
| TCM1A106M8R Cap Tant Solid 10uF 10V M CASE 20%( 1.6 X 0.85 X 0.8mm) Inward L SMD 1608-09 125°C T/R |
|
Rohm | Capacitor de tantalio sólido | Solid | 10uF | 10VDC | 20% | Flat | 10 | 20 | Inward L | 2 | Molded | M | 1608-09 | 1.6 X 0.85 X 0.8 | 0.8 | Polar | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||
TCTP1A226M8R
Cap Tant Solid 22uF 10V P CASE 20%( 2 X 1.25 X 1.2mm) Inward L SMD 2012-12 125°C T/R
|
|
Rohm | Capacitor de tantalio sólido | Solid | 22uF | 10VDC | 20% | Flat | 2.2 | 20 | Inward L | 2 | Molded | P | 2012-12 | 2 X 1.25 X 1.2 | 1.2(Max) | Polar | Tape and Reel | No | No | No | No | EAR99 | No |