Pulse Electronics Magnetics
| Part No. | Price | Stock | Manufacturer | Category | Transformer Type | Type | Turns Ratio | Technology | Protection Style | Primary Side Current - (mA) | Primary Configuration | Maximum Input Voltage | Secondary Side Current - (mA) | Secondary Configuration | Maximum Output Voltage | Inductance Tolerance | Core Material | Primary Side Impedance - (Ohm) | Maximum Interwinding Capacitance - (pF) | Inductance - (H) | Tolerance | Secondary Side Inductance - (uH) | Secondary Side Impedance - (Ohm) | Quality Test Frequency - (Hz) | Primary Side Voltage - (V) | Secondary Side Voltage - (V) | Power Rating | Minimum Return Loss - (dB) | Maximum DC Current - (A) | Primary Side Inductance - (uH) | Maximum Saturation Current - (A) | Inductance Test Frequency - (Hz) | Maximum Rise Time - (ns) | Maximum Insertion Loss - (dB) | Maximum DCR Primary Side - (Ohm) | Maximum DC Resistance - (Ohm) | Lead Style | Primary ET-Constant - (Vus) | Maximum DCR Secondary Side - (Ohm) | Minimum Self Resonant Frequency - (Hz) | High Potential | Package Type | Number of Terminals | Case Size | Maximum Product Length - (mm) | Frequency Response | Maximum Product Diameter - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Minimum Quality Factor | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
PA4343.151NLT
Inductor Power Molded/Shielded Wirewound 0.15uH 30% 100KHz 55A 0.0006Ohm DCR T/R
|
Stock
2,000
From $0.7729 to $1.1608
Per Unit
|
Pulse Electronics | Inductor Surface Mount | Power | Wirewound | Molded/Shielded | 0.15u | 30% | 55 | 118 | 100K | 0.0006 | 2 | 14 | 12.8 | 6.5 | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
PM2201.361NLT
Inductor Power Molded/Shielded Wirewound 0.36uH 20% 100KHz 14.5A 0.0063Ohm DCR 1515 T/R Automotive AEC-Q200
|
Stock
2,980
From $0.8894 to $0.9953
Per Unit
|
Pulse Electronics | Inductor Surface Mount | Power | Wirewound | Molded/Shielded | 0.36u | 20% | 14.5 | 17 | 100K | 0.0063 | 2 | 1515 | 4.3 | 4.3 | 2.1 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
|
Top Searched
H7019FNLT
Telecom Transformer 1:1 24 Terminal Gull Wing SMD
|
Stock
1,930
$4.575
Per Unit
|
Pulse Electronics | Telecom Transformers | 10GBase-T Magnetics Module Transformer | 1:1 | -25@2MHz to 100MHz | -1@1MHz to 500MHz | Gull Wing | 1500Vrms | 24 | 13.7 | 5.72 | 15.2 | Tape and Reel | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||
|
Top Purchased
HX1234NL | Telecom Transformer
Telecom Transformer 40 Terminal Gull Wing SMD
|
Stock
165
From $7.711 to $7.997
Per Unit
|
Pulse Electronics | Telecom Transformers | 10/100Base-TX Transformer | -12@60MHz to 80MHz | -1.4@0.1MHz to 100MHz | Gull Wing | 1500Vrms | SMD | 40 | 28.58 | 7.11 | 16 | Tube | Unknown | No | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||||||
PA4548.103NLT
Inductor Power Molded/Shielded Wirewound 10uH 20% 100KHz 3.2A 0.101Ohm DCR T/R
|
Stock
5,865
From $0.3212 to $0.3594
Per Unit
|
Pulse Electronics | Inductor Surface Mount | Power | Wirewound | Molded/Shielded | 10u | 20% | 3.2(Typ) | 5(Typ) | 100K | 0.101 | 2 | 7.3 | 6.9 | 2.4 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
|
Top Searched
T5008NLT
Telecom Transformer 2(1:1) 2.4Ohm/2.4Ohm Prim. DCR 2.4Ohm/2.4Ohm Sec. DCR 16 Terminal Gull Wing SMD
|
Stock
132
$3.598
Per Unit
|
Pulse Electronics | Telecom Transformers | ISDN S-Interface Low Profile Dual SMT Transformer | 2(1:1) | 100 | 2.4/2.4 | Gull Wing | 2.4/2.4 | 2000Vrms | 16 | 24.13 | 7.37 | 18.29 | Tape and Reel | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
PH9384.021NLT
Power Transformer 2CT:1CT 4000Vrms 6 Terminal Gull Wing SMD
|
Stock
1,120
From $1.254 to $1.404
Per Unit
|
Pulse Electronics | Power Transformers | Push Pull Transformer | 2CT:1CT | Single | Single | 538 | 0.3 | Gull Wing | 0.25 | 4000Vrms | SMD | 6 | 9.2 | 7.6 | 12.5 | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
PE-0805CD151GTT
Inductor RF Chip Wirewound 0.1494uH 2% 100MHz 50Q-Factor Ceramic 0.4A 0.56Ohm DCR 0805 T/R
|
Stock
2,000
$0.0953
Per Unit
|
Pulse Electronics | Inductor Surface Mount | RF Chip | Wirewound | Ceramic | 0.1494u | 2% | 250M | 0.4 | 100M | 0.56 | 920M | 2 | 0805 | 2.29 | 1.68 | 1.58 | Tape and Reel | 50 | No | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||
PA4335.681NLT
Inductor Power Shielded Drum Core 0.68uH 20% 1MHz Iron 3.15A 0.043Ohm DCR 1008 T/R
|
Stock
2,000
From $0.0055 to $0.0156
Per Unit
|
Pulse Electronics | Inductor Surface Mount | Power | Drum Core | Shielded | Iron | 0.68u | 20% | 3.15 | 3.5 | 1M | 0.043 | 67M | 2 | 1008 | 2.7 | 2.2 | 1.2 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||
PH9400.655NLT
Power Transformer 6:5:5 4000Vrms 8 Terminal Gull Wing SMD Medical
|
Stock
239
$1.573
Per Unit
|
Pulse Electronics | Power Transformers | Drive Isolation Transformer | 6:5:5 | Single | Dual | 6480 | 2.2 | Gull Wing | 2.5 | 4000Vrms | 8 | 16.7 | 14.2 | 16.5 | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
PH9184.021NLT
Power Transformer 2CT:1CT 4000Vrms 6 Terminal Gull Wing SMD
|
Stock
600
From $2.15 to $2.24
Per Unit
|
Pulse Electronics | Power Transformers | Push Pull Transformer | 2CT:1CT | Single | Single | 15000 | 2.1 | Gull Wing | 1.4 | 4000Vrms | SMD | 6 | 10 | 12.5 | 13 | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
PA4343.332ANLT
Inductor Power Molded/Shielded Wirewound 3.3uH 20% 100KHz 19A 0.0062Ohm DCR T/R Automotive AEC-Q200
|
Stock
21,893
From $0.4045 to $0.4344
Per Unit
|
Pulse Electronics | Inductor Surface Mount | Power | Wirewound | Molded/Shielded | 3.3u | 20% | 19 | 22.5 | 100K | 0.0062 | 2 | 14 | 12.8 | 6.5 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
|
Top Searched
HX1260NLT
Telecom Transformer 1:1 0.65Ohm Prim. DCR 0.65Ohm Sec. DCR 16 Terminal Gull Wing SMD
|
Stock
781
From $2.27 to $3.21
Per Unit
|
Pulse Electronics | Telecom Transformers | 100Base-TX Single Port Transformer | 1:1 | -16@0.1MHz to 30MHz | -1.2@100KHz | 0.65 | Gull Wing | 0.65 | 1500Vrms | 16 | 12.7 | 5.99 | 9.65 | Tape and Reel | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
|
Top Searched
P8208NLT
Current Transformer 1:100 500Vrms 0.006Ohm Prim. DCR 6Ohm Sec. DCR 10000mA Prim. 6 Terminal Gull Wing SMD
|
Stock
35,735
From $1.318 to $1.407
Per Unit
|
Pulse Electronics | Current Transformers | Current Sense Transformer | 1:100 | 10000 | 2000 | 0.006 | Gull Wing | 6 | 500Vrms | SMD | 6 | 7.21 | 5.5 | 8.38 | Tape and Reel | Unknown | No | No | No | No | No | No | EAR99 | Yes | No | ||||||||||||||||||||||||||||||||||||||
PA4342.102ANLT
Inductor Power Molded/Shielded Wirewound 1uH 20% 100KHz 18A 0.00325Ohm DCR T/R Automotive AEC-Q200
|
Stock
270
From $0.4694 to $0.5013
Per Unit
|
Pulse Electronics | Inductor Surface Mount | Power | Wirewound | Molded/Shielded | 1u | 20% | 18 | 26(Typ) | 100K | 0.00325 | 50M(Typ) | 2 | 11.3 | 10.3 | 4 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
PA4308.682NLT
Inductor Power Unshielded Drum Core 6.8uH 30% 100KHz 5.2A 0.084Ohm DCR T/R
|
Stock
4,000
$0.3217
Per Unit
|
Pulse Electronics | Inductor Surface Mount | Power | Drum Core | Unshielded | 6.8u | 30% | 5.2 | 5.2 | 100K | 0.084 | 2 | 7.3 | 7.3 | 4.8 | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
PA4309.102NLT
Inductor Power Unshielded Drum Core 1uH 30% 100KHz 20A 0.019Ohm DCR T/R
|
Stock
3,374
$0.3828
Per Unit
|
Pulse Electronics | Inductor Surface Mount | Power | Drum Core | Unshielded | 1u | 30% | 20 | 20 | 100K | 0.019 | 2 | 12.8 | 12.8 | 7 | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
PA4548.561NLT
Inductor Power Molded/Shielded Wirewound 0.56uH 20% 100KHz 13A 0.00065Ohm DCR T/R
|
Stock
6,000
From $0.3212 to $0.3703
Per Unit
|
Pulse Electronics | Inductor Surface Mount | Power | Wirewound | Molded/Shielded | 0.56u | 20% | 13(Typ) | 24(Typ) | 100K | 0.00065 | 2 | 7.3 | 6.9 | 2.4 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
PA4319.333NLT
Inductor Power Shielded Drum Core 33uH 20% 100KHz Ferrite 1.04A 0.124Ohm DCR T/R
|
Stock
476
From $0.6918 to $0.7506
Per Unit
|
Pulse Electronics | Inductor Surface Mount | Power | Drum Core | Shielded | Ferrite | 33u | 20% | 1.04 | 1.16 | 100K | 0.124 | 2 | 7.3 | 7.3 | 4.1 | Tape and Reel | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
PA4319.153NLT
Inductor Power Shielded Drum Core 15uH 20% 100KHz Ferrite 1.6A 0.055Ohm DCR T/R
|
Stock
1,000
From $0.6918 to $0.7741
Per Unit
|
Pulse Electronics | Inductor Surface Mount | Power | Drum Core | Shielded | Ferrite | 15u | 20% | 1.6 | 1.78 | 100K | 0.055 | 2 | 7.3 | 7.3 | 4.1 | Tape and Reel | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
PA4345.681NLT
Inductor Power Molded/Shielded Wirewound 0.68uH 20% 100KHz 10A 0.0124Ohm DCR 2220 T/R
|
Stock
2,960
$0.3336
Per Unit
|
Pulse Electronics | Inductor Surface Mount | Power | Wirewound | Molded/Shielded | 0.68u | 20% | 10 | 12.8 | 100K | 0.0124 | 2 | 2220 | 6 | 5.4 | 2 | Tape and Reel | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
PA4548.471NLT
Inductor Power Molded/Shielded Wirewound 0.47uH 20% 100KHz 15A 0.0051Ohm DCR T/R
|
Stock
2,400
$0.41
Per Unit
|
Pulse Electronics | Inductor Surface Mount | Power | Wirewound | Molded/Shielded | 0.47u | 20% | 15(Typ) | 26(Typ) | 100K | 0.0051 | 2 | 7.3 | 6.9 | 2.4 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
PA4335.331NLT
Inductor Power Shielded Drum Core 0.33uH 20% 1MHz Iron 3.7A 0.028Ohm DCR 1008 T/R
|
Stock
2,000
From $0.1368 to $0.1508
Per Unit
|
Pulse Electronics | Inductor Surface Mount | Power | Drum Core | Shielded | Iron | 0.33u | 20% | 3.7 | 5 | 1M | 0.028 | 104M | 2 | 1008 | 2.7 | 2.2 | 1.2 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||
PA4308.102NLT
Inductor Power Unshielded Drum Core 1uH 30% 100KHz 12A 0.035Ohm DCR T/R
|
Stock
4,000
$0.3334
Per Unit
|
Pulse Electronics | Inductor Surface Mount | Power | Drum Core | Unshielded | 1u | 30% | 12 | 12 | 100K | 0.035 | 2 | 7.3 | 7.3 | 4.8 | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
| HX5012FNLT Telecom Transformer 1:1 0.65Ohm Prim. DCR 0.65Ohm Sec. DCR 48 Terminal Gull Wing SMD |
Stock
59
$9.948
Per Unit
|
Pulse Electronics | Telecom Transformers | Ethernet Transformer | 1:1 | -16@0.1MHz to 40MHz | -1.2@100KHz | 0.65 | Gull Wing | 0.65 | 1500Vrms | 48 | 27.81 | 7.24 | 15.37 | No | No | No | No | EAR99 | No |