Top Searched
Pulse ElectronicsHX1260NLTTelecom Transformers
Telecom Transformer 1:1 0.65Ohm Prim. DCR 0.65Ohm Sec. DCR 16 Terminal Gull Wing SMD
| Compliant | |
| EAR99 | |
| Active | |
| 8504.31.20.00 | |
| Automotive | No |
| PPAP | No |
| 100Base-TX Single Port Transformer | |
| 1:1 | |
| 0.65 | |
| 0.65 | |
| 1500Vrms | |
| -50@1MHz | |
| -50@2MHz | |
| -16@0.1MHz to 30MHz | |
| -1.2@100KHz | |
| Gull Wing | |
| Surface Mount | |
| 16 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 12.7 | |
| 9.65 | |
| 5.99 |
Are your designing a communication system? Implement this HX1260NLT telecom transformer manufactured by Pulse, for the fastest speeds. This telecom transformer has an operating temperature range of -40 °C to 85 °C. It has 16 terminals. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It also has a 10/100base-t transformer. It has a turn ratio of 1:1. This product is 12.7 mm long, 5.99 mm tall and 9.65 mm deep. The maximum DCR on the primary side is 0.65 Ohm, while its 0.65 Ohm on the secondary side.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
