Top Searched
Current Transformers
P8208NLT
Current Transformer 1:100 500Vrms 0.006Ohm Prim. DCR 6Ohm Sec. DCR 10000mA Prim. 6 Terminal Gull Wing SMD
Pulse ElectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
Automotive
No
PPAP
No
Transformer Type
Current Sense Transformer
Turns Ratio
1:100
Primary Side Current (mA)
10000
Secondary Side Inductance (uH)
2000
Maximum DCR Primary Side (Ohm)
0.006
Maximum DCR Secondary Side (Ohm)
6
High Potential
500Vrms
Lead Style
Gull Wing
Mounting
Surface Mount
Number of Terminals
6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
130
Package Type
SMD
Packaging
Tape and Reel
Product Weight (g)
0.34
Product Length (mm)
7.21
Product Depth (mm)
8.38
Product Height (mm)
5.5

