NIC Components Capacitors
| Part No. | Price | Stock | Manufacturer | Category | Type | Capacitance Value | Voltage | Tolerance | Microwave Application | Minimum Insulation Resistance - (Ohm) | Equivalent Series Resistance - (Ohm) | Technology | Material | Equivalent Series Resistance Type | Construction | Ripple Current - (mA) | Number of Capacitors | Leakage Current - (uA) | Terminal Pitch - (mm) | Maximum Dissipation Factor - (%) | Termination Style | Temperature Coefficient - (ppm/°C) | Lifetime - (h) | Dielectric | Special Features | Number of Terminals | Maximum Terminal Width - (mm) | Case Style | Case Code | Suppression Class | Package/Case | Size - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
NACE100M50V6.3X5.5TR13F
Cap Aluminum Lytic 10uF 50V 20% (6.3 X 5.5mm) SMD 16.6 Ohm 0.034A 2000h 85°C T/R
|
Stock
48,963
$0.0911
Per Unit
|
NIC Components | Capacitor Aluminum Electrolytic | Electrolytic | 10uF | 50VDC | 20% | 16.6 | Standard | Cylindrical | 0.034 | 5@2Min | 0.1 | 2000 | 2 | 6.3 X 5.5 | 5.5(Max) | 6.3 | Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||
NMC0805NPO4R7B100TRPF
Cap Ceramic 4.7pF 100V C0G 0.1pF Pad SMD 0805 125°C T/R
|
Stock
1
$0.0286
Per Unit
|
NIC Components | Capacitor Ceramic Multilayer | 4.7pF | 100VDC | 0.1pF | No | Standard | Flat | Pad | C0G | Class I Dielectric|High Stability over Time, Voltage and Temperature Changes|Low Dielectric Loss | 2 | Ceramic Chip | 0805 | 2 X 1.25 X 1.35 | 1.35(Max) | Non Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||
NMC0402NPO391J50TRPF
Cap Ceramic 390pF 50V C0G 5% Pad SMD 0402 125°C T/R
|
Stock
732
$0.0007
Per Unit
|
NIC Components | Capacitor Ceramic Multilayer | 390pF | 50VDC | 5% | No | Standard | Flat | 0.1 | Pad | C0G | Class I Dielectric|High Stability over Time, Voltage and Temperature Changes|Low Dielectric Loss | 2 | Ceramic Chip | 0402 | 1 X 0.5 X 0.6 | 0.6(Max) | Non Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||
NRSG470M25V5X11F
Cap Aluminum Lytic 47uF 25V 20% (5 X 11mm) Radial 2mm 0.25A 2000h 105°C Bulk
|
Stock
1,782
$0.0316
Per Unit
|
NIC Components | Capacitor Aluminum Electrolytic | Electrolytic | 47uF | 25VDC | 20% | Ultra Low | Aluminum Cylindrical Can | 0.25 | 11.75@2Min | 2 | 0.14 | Radial | 2000 | High Stability at Low Temperature|Long Life|Polarized|Radial Leads|Ultra Low Impedance | 2 | 5 X 11 | 11(Max) | 5 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||
NACY222M25V16X17TR15F
Cap Aluminum Lytic 2200uF 25V 20% (16 X 17mm) SMD 0.035 Ohm 1.8A 2000h 105°C T/R
|
Stock
355
$0.6494
Per Unit
|
NIC Components | Capacitor Aluminum Electrolytic | Electrolytic | 2200uF | 25VDC | 20% | 0.035 | Low | Cylindrical | 1.8 | 550@2Min | 0.18 | 2000 | 2 | 16 X 17 | 17 | 16 | Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||
NAZT470M25V6.3X6.3NLBF
Cap Aluminum Lytic 47uF 25V 20% (6.3 X 6.3mm) SMD 0.25A 2000h 105°C T/R
|
Stock
5,000
From $0.1207 to $0.2057
Per Unit
|
NIC Components | Capacitor Aluminum Electrolytic | Electrolytic | 47uF | 25VDC | 20% | Very Low | Cylindrical | 0.25 | 11.75@2Min | 0.14 | 2000 | 2 | 6.3 X 6.3 | 6.3(Max) | 6.3 | Polar | Tape and Reel | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||
NMC0603NPO110J50TRPF
Cap Ceramic 11pF 50V C0G 5% Pad SMD 0603 125°C T/R
|
From $0.0062 to $0.0068
Per Unit
|
NIC Components | Capacitor Ceramic Multilayer | 11pF | 50VDC | 5% | No | Standard | Flat | Pad | C0G | Class I Dielectric|High Stability over Time, Voltage and Temperature Changes|Low Dielectric Loss | 2 | Ceramic Chip | 0603 | 1.6 X 0.8 X 1 | 1(Max) | Non Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||
NMC0402X7R681K50TRPF
Cap Ceramic 680pF 50V X7R 10% Pad SMD 0402 125°C T/R
|
Stock
60,967
$0.001
Per Unit
|
NIC Components | Capacitor Ceramic Multilayer | 680pF | 50VDC | 10% | No | Standard | Flat | 2.5 | Pad | X7R | 2 | Ceramic Chip | 0402 | 1 X 0.5 X 0.6 | 0.6(Max) | Non Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||
NTC-T105K16TRAF
Cap Tant Solid 1uF 16V A CASE 10%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 10 Ohm 125°C T/R
|
Stock
1
$0.0673
Per Unit
|
NIC Components | Capacitor Tantalum Solid | Solid | 1uF | 16VDC | 10% | 10 | Standard | Flat | 84 | 0.5 | 4 | Inward L | Molded Case | 2 | Molded | A | 3216-18 | 3.2 X 1.6 X 1.6 | 1.6 | Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||
NMC0603NPO270G50TRPF
Cap Ceramic 27pF 50V C0G 2% Pad SMD 0603 125°C T/R
|
Stock
92,000
From $0.0114 to $0.0117
Per Unit
|
NIC Components | Capacitor Ceramic Multilayer | 27pF | 50VDC | 2% | No | Standard | Flat | Pad | C0G | Class I Dielectric|High Stability over Time, Voltage and Temperature Changes|Low Dielectric Loss | 2 | Ceramic Chip | 0603 | 1.6 X 0.8 X 1 | 1(Max) | Non Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||
NMC0603X7R222K50TRPF
Cap Ceramic 0.0022uF 50V X7R 10% Pad SMD 0603 125°C T/R
|
Stock
382
From $0.0007 to $0.004
Per Unit
|
NIC Components | Capacitor Ceramic Multilayer | 0.0022uF | 50VDC | 10% | Yes | Standard | Flat | 2.5 | Pad | X7R | 2 | 0.95 | Ceramic Chip | 0603 | 1.6 X 0.8 X 1 | 1(Max) | Non Polar | Tape and Reel | Unknown | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||
NRSY101M35V6.3X11F
Cap Aluminum Lytic 100uF 35V 20% (6.3 X 11mm) Radial 2.5mm 0.28A 1000h 105°C Bulk
|
Stock
2,150
$0.0772
Per Unit
|
NIC Components | Capacitor Aluminum Electrolytic | Electrolytic | 100uF | 35VDC | 20% | Low | Aluminum Cylindrical Can | 0.28 | 35@2Min | 2.5 | 0.14 | Radial | 1000 | 2 | 6.3 X 11 | 11 | 6.3 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||
NMC-H0805NPO101J200TRPF
Cap Ceramic 100pF 200V C0G 5% Pad SMD 0805 125°C T/R
|
Stock
80
From $0.01 to $0.0103
Per Unit
|
NIC Components | Capacitor Ceramic Multilayer | 100pF | 200VDC | 5% | No | Standard | Flat | 0.1 | Pad | C0G | 2 | Ceramic Chip | 0805 | 2 X 1.25 X 1.45 | 1.45(Max) | Non Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||
NSPE-HC391M35V10X12.8NLBYF
Cap Aluminum Polymer Hybrid 390uF 35VDC 20%( 10 X 12.8mm) SMD 0.017 Ohm 4A 5000h 105°C Automotive T/R
|
Stock
400
$0.3287
Per Unit
|
NIC Components | Capacitor Aluminum Polymer | Polymer Hybrid | 390uF | 35VDC | 20% | 0.017 | Standard | Cylindrical | 4 | 136.5@2Min | 0.12 | 5000 | 2 | 10 X 12.8 | 12.8(Max) | 10 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | No | No | ||||||||||||||||||||
NRLM822M35V25X35F
Cap Aluminum Lytic 8200uF 35V 20% (25 X 35mm) Snap-In 10mm 0.057 Ohm 4A 2000h 85°C Bulk
|
Stock
323
$1.374
Per Unit
|
NIC Components | Capacitor Aluminum Electrolytic | Electrolytic | 8200uF | 35VDC | 20% | 0.057 | Low | Aluminum Cylindrical Can | 4 | 10 | 0.35 | Snap-In | 2000 | 2 | 25 X 35 | 35 | 25 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||
NLE101M10V6.3X7TBSTF
Cap Aluminum Lytic 100uF 10V 20% (6.3 X 7mm) Radial 2.5mm 3.32 Ohm 0.082A 1000h 85°C Tape and Box
|
Stock
9,593
From $0.0467 to $0.0476
Per Unit
|
NIC Components | Capacitor Aluminum Electrolytic | Electrolytic | 100uF | 10VDC | 20% | 3.32 | Standard | Aluminum Cylindrical Can | 0.082 | 2@2Min | 2.5 | 0.18 | Radial | 1000 | 2 | 6.3 X 7 | 7 | 6.3 | Polar | Tape and Box | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||
NACK101M6.3V5X6.1TR13F
Cap Aluminum Lytic 100uF 6.3V 20% (5 X 6.1mm) SMD 0.16A 2000h 105°C T/R
|
Stock
174
$0.0846
Per Unit
|
NIC Components | Capacitor Aluminum Electrolytic | Electrolytic | 100uF | 6.3VDC | 20% | Very Low | Cylindrical | 0.16 | 6.3@2Min | 0.26 | 2000 | 2 | 5 X 6.1 | 6.1(Max) | 5 | Polar | Tape and Reel | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||
NACZ681M16V10X10.5TR15YF
Cap Aluminum Lytic 680uF 16V 20% (10 X 10.5mm) SMD 0.67A 2000h 105°C T/R Automotive AEC-Q200
|
Stock
1,000
$0.1036
Per Unit
|
NIC Components | Capacitor Aluminum Electrolytic | Electrolytic | 680uF | 16VDC | 20% | Very Low | Cylindrical | 0.67 | 3@2Min | 0.2 | 2000 | 2 | 10 X 10.5 | 10.5(Max) | 10 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||
NACE221M25V10X8TR13F
Cap Aluminum Lytic 220uF 25V 20% (10 X 8mm) SMD 1.21 Ohm 0.25A 2000h 85°C T/R
|
Stock
4
$0.0456
Per Unit
|
NIC Components | Capacitor Aluminum Electrolytic | Electrolytic | 220uF | 25VDC | 20% | 1.21 | Standard | Cylindrical | 0.25 | 55@2Min | 0.16 | 2000 | 2 | 10 X 8 | 8(Max) | 10 | Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||
NMC1206X7R562K50TRPLPF
Cap Ceramic 0.0056uF 50V X7R 10% Pad SMD 1206 125°C T/R
|
Stock
3,200
$0.0345
Per Unit
|
NIC Components | Capacitor Ceramic Multilayer | 0.0056uF | 50VDC | 10% | No | Standard | Flat | Pad | X7R | 2 | Ceramic Chip | 1206 | 3.2 X 1.6 X 1.8 | 1.8(Max) | Non Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||
NMC0603NPO331J100TRPF
Cap Ceramic 330pF 100V C0G 5% Pad SMD 0603 125°C T/R
|
Stock
706
$0.0011
Per Unit
|
NIC Components | Capacitor Ceramic Multilayer | 330pF | 100VDC | 5% | No | Standard | Flat | 0.1 | Pad | C0G | Class I Dielectric|High Stability over Time, Voltage and Temperature Changes|Low Dielectric Loss | 2 | Ceramic Chip | 0603 | 1.6 X 0.8 X 1 | 1(Max) | Non Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||
NRE-HL471M16V8X16F
Cap Aluminum Lytic 470uF 16V 20% (8 X 16mm) Radial 3.5mm 0.87 Ohm 0.84A 7000h 105°C Bulk
|
Stock
2,455
$0.077
Per Unit
|
NIC Components | Capacitor Aluminum Electrolytic | Electrolytic | 470uF | 16VDC | 20% | 0.87 | Low | Aluminum Cylindrical Can | 0.84 | 3@2Min | 3.5 | 0.16 | Radial | 7000 | 2 | 8 X 16 | 16 | 8 | Polar | Bulk | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||
NRE-HL222M16V18X16F
Cap Aluminum Lytic 2200uF 16V 20% (18 X 16mm) Radial 7.5mm 0.04 Ohm 2.21A 10000h 105°C Bulk
|
Stock
115
$0.3579
Per Unit
|
NIC Components | Capacitor Aluminum Electrolytic | Electrolytic | 2200uF | 16VDC | 20% | 0.04 | Low | Aluminum Cylindrical Can | 2.21 | 3@2Min | 7.5 | 0.18 | Radial | 10000 | 2 | 18 X 16 | 16 | 18 | Polar | Bulk | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||
NMC0402NPO151J50TRPF
Cap Ceramic 150pF 50V C0G 5% Pad SMD 0402 125°C T/R
|
Stock
10,000
$0.0023
Per Unit
|
NIC Components | Capacitor Ceramic Multilayer | 150pF | 50VDC | 5% | No | Standard | Flat | 0.1 | Pad | C0G | Class I Dielectric|High Stability over Time, Voltage and Temperature Changes|Low Dielectric Loss | 2 | Ceramic Chip | 0402 | 1 X 0.5 X 0.6 | 0.6(Max) | Non Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||
NMC0603NPO680G50TRPF
Cap Ceramic 68pF 50V C0G 2% Pad SMD 0603 125°C T/R
|
Stock
4,000
$0.01
Per Unit
|
NIC Components | Capacitor Ceramic Multilayer | 68pF | 50VDC | 2% | No | Standard | Flat | 0.1 | Pad | C0G | Class I Dielectric|High Stability over Time, Voltage and Temperature Changes|Low Dielectric Loss | 2 | Ceramic Chip | 0603 | 1.6 X 0.8 X 1 | 1(Max) | Non Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No |