NIC Components Capacitors
| Part No. | Price | Stock | Manufacturer | Category | Type | Capacitance Value | Voltage | Tolerance | Microwave Application | Minimum Insulation Resistance - (Ohm) | Equivalent Series Resistance - (Ohm) | Technology | Material | Equivalent Series Resistance Type | Construction | Ripple Current - (mA) | Number of Capacitors | Leakage Current - (uA) | Terminal Pitch - (mm) | Maximum Dissipation Factor - (%) | Termination Style | Temperature Coefficient - (ppm/°C) | Lifetime - (h) | Dielectric | Special Features | Number of Terminals | Maximum Terminal Width - (mm) | Case Style | Case Code | Suppression Class | Package/Case | Size - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
NTP157M6.3TRV(45)F
Cap Tant Polymer 150uF 6.3VDC V CASE 20%( 7.3 X 4.3 X 1.9mm) Inward L SMD 7343-20 0.045 Ohm 105°C T/R
|
Stock
550
From $1.993 to $2.095
Per Unit
|
NIC Components | Capacitor Tantalum Polymer | Polymer | 150uF | 6.3VDC | 20% | 0.045 | Ultra Low | Flat | 1.667 | 3 | 10 | Inward L | High Ripple Current|Ultra Low ESR | 2 | Molded | V | 7343-20 | 7.3 X 4.3 X 1.9 | 1.9 | Polar | Tape and Reel | No | No | No | No | EAR99 | No | No | |||||||||||||||||
NLE-L330M50V8X11.5F
Cap Aluminum Lytic 33uF 50V 20% (8 X 11.5mm) Radial 3.5mm 4.02 Ohm 0.17A 2000h 85°C Bulk
|
Stock
4,994
$0.0457
Per Unit
|
NIC Components | Capacitor Aluminum Electrolytic | Electrolytic | 33uF | 50VDC | 20% | 4.02 | Standard | Aluminum Cylindrical Can | 0.17 | 4@2Min | 3.5 | 0.08 | Radial | 2000 | Long Life|Low Leakage Current|Low Noise|Polarized|Radial Leads | 2 | 8 X 11.5 | 11.5 | 8 | Polar | Bulk | No | No | No | No | No | EAR99 | No | |||||||||||||||||
NMC0805NPO102J100TRPF
Cap Ceramic 0.001uF 100V C0G 5% Pad SMD 0805 125°C T/R
|
Stock
18,371
From $0.0171 to $0.0174
Per Unit
|
NIC Components | Capacitor Ceramic Multilayer | 0.001uF | 100VDC | 5% | No | Standard | Flat | 0.1 | Pad | C0G | Class I Dielectric|High Stability over Time, Voltage and Temperature Changes|Low Dielectric Loss | 2 | Ceramic Chip | 0805 | 2 X 1.25 X 1.35 | 1.35(Max) | Non Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||
NACVF470M350V18X22TR13T2F
Cap Aluminum Lytic 47uF 350V 20% (18 X 22mm) SMD 7.07 Ohm 0.67A 5000h 105°C T/R
|
Stock
45
From $1.0529 to $1.0887
Per Unit
|
NIC Components | Capacitor Aluminum Electrolytic | Electrolytic | 47uF | 350VDC | 20% | 7.07 | Standard | Cylindrical | 0.67 | 997@2Min | 0.2 | 5000 | 2 | 18 X 22 | 22 | 18 | Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||
NRSY331M50V10X16F
Cap Aluminum Lytic 330uF 50V 20% (10 X 16mm) Radial 5mm 0.67A 2000h 105°C Bulk
|
Stock
379
$0.1103
Per Unit
|
NIC Components | Capacitor Aluminum Electrolytic | Electrolytic | 330uF | 50VDC | 20% | Low | Aluminum Cylindrical Can | 0.67 | 165@2Min | 5 | 0.12 | Radial | 2000 | 2 | 10 X 16 | 16 | 10 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||
NMC0805NPO102J50TRPF
Cap Ceramic 0.001uF 50V C0G 5% Pad SMD 0805 125°C T/R
|
Stock
31,850
From $0.0557 to $0.056
Per Unit
|
NIC Components | Capacitor Ceramic Multilayer | 0.001uF | 50VDC | 5% | No | Standard | Flat | 0.1 | Pad | C0G | High Stability over Time, Voltage and Temperature Changes|Low Dielectric Loss|Class I Dielectric | 2 | 1.45 | Ceramic Chip | 0805 | 2 X 1.25 X 1.35 | 1.35(Max) | Non Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||
NCM21NPO100J200TRF
Cap Ceramic 10pF 200V C0G 5% Radial 5.08mm 125°C T/R
|
Stock
1,482
$0.0609
Per Unit
|
NIC Components | Capacitor Ceramic Multilayer | 10pF | 200VDC | 5% | No | Standard | 5.08 | Radial | C0G | 2 | Dipped | 5.08 X 3.18 X 5.08 | 5.08(Max) | Non Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||
NMC0603X7R224K50TRPF
Cap Ceramic 0.22uF 50V X7R 10% Pad SMD 0603 125°C T/R
|
Stock
6
$0.017
Per Unit
|
NIC Components | Capacitor Ceramic Multilayer | 0.22uF | 50VDC | 10% | Yes | Standard | Flat | 2.5 | Pad | X7R | 2 | Ceramic Chip | 0603 | 1.6 X 0.8 X 1 | 1(Max) | Non Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||
NSPE-TF270M80V8X10.5NLBYF
Cap Aluminum Polymer Hybrid 27uF 80VDC 20%( 8 X 10.5mm) SMD 0.045 Ohm 1.03A 4000h 125°C T/R Automotive AEC-Q200
|
Stock
500
$0.2943
Per Unit
|
NIC Components | Capacitor Aluminum Polymer | Polymer Hybrid | 27uF | 80VDC | 20% | 0.045 | Low | Cylindrical | 1.03 | 21.6@2Min | 4000 | 2 | 8 X 10.5 | 10.5(Max) | 8 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | No | ||||||||||||||||||||||
NMC0805X7R154K25TRPF
Cap Ceramic 0.15uF 25V X7R 10% Pad SMD 0805 125°C T/R
|
Stock
1,600
$0.0103
Per Unit
|
NIC Components | Capacitor Ceramic Multilayer | 0.15uF | 25VDC | 10% | No | Standard | Flat | Pad | X7R | 2 | Ceramic Chip | 0805 | 2 X 1.25 X 1.35 | 1.35(Max) | Non Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||
NMC1206X7R154K25TRPLPF
Cap Ceramic 0.15uF 25V X7R 10% Pad SMD 1206 125°C T/R
|
Stock
1,197
$0.0382
Per Unit
|
NIC Components | Capacitor Ceramic Multilayer | 0.15uF | 25VDC | 10% | No | Standard | Flat | 3.5 | Pad | X7R | 2 | Ceramic Chip | 1206 | 3.2 X 1.6 X 1.8 | 1.8(Max) | Non Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||
NRE-S560M16V6.3X7TBSTF
Cap Aluminum Lytic 56uF 16V 20% (6.3 X 7mm) Radial 2.5mm 1000h 85°C Tape and Box
|
Stock
1,000
$0.023
Per Unit
|
NIC Components | Capacitor Aluminum Electrolytic | Electrolytic | 56uF | 16VDC | 20% | Standard | Aluminum Cylindrical Can | 8.96@2Min | 2.5 | 0.16 | Radial | 1000 | 2 | 6.3 X 7 | 7 | 6.3 | Polar | Tape and Box | No | No | No | No | EAR99 | No | |||||||||||||||||||||
NACK470M35V 6.3X6.1TR13F
Cap Aluminum Lytic 47uF 35V 20% (6.3 X 6.1mm) SMD 0.24A 2000h 105°C T/R
|
Stock
1
$0.019
Per Unit
|
NIC Components | Capacitor Aluminum Electrolytic | Electrolytic | 47uF | 35VDC | 20% | Very Low | Cylindrical | 0.24 | 16.45@2Min | 0.12 | 2000 | 2 | 6.3 X 6.1 | 6.1(Max) | 6.3 | Polar | Tape and Reel | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||
NMC0603X7R561J50TRPF
Cap Ceramic 560pF 50V X7R 5% Pad SMD 0603 125°C T/R
|
Stock
2,325
$0.0034
Per Unit
|
NIC Components | Capacitor Ceramic Multilayer | 560pF | 50VDC | 5% | No | Standard | Flat | 2.5 | Pad | X7R | 2 | Ceramic Chip | 0603 | 1.6 X 0.8 X 1 | 1(Max) | Non Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||
NTP337M2.5TRV(25)F
Cap Tant Polymer 330uF 2.5VDC V CASE 20%( 7.3 X 4.3 X 1.9mm) Inward L SMD 7343-20 0.025 Ohm 105°C T/R
|
Stock
3
$0.1207
Per Unit
|
NIC Components | Capacitor Tantalum Polymer | Polymer | 330uF | 2.5VDC | 20% | 0.025 | Ultra Low | Flat | 2.236 | 3 | 10 | Inward L | High Ripple Current|Ultra Low ESR | 2 | Molded | V | 7343-20 | 7.3 X 4.3 X 1.9 | 1.9 | Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||
NMC0603X7R153K50TRPF
Cap Ceramic 0.015uF 50V X7R 10% Pad SMD 0603 125°C T/R
|
Stock
965
From $0.0019 to $0.0093
Per Unit
|
NIC Components | Capacitor Ceramic Multilayer | 0.015uF | 50VDC | 10% | No | Standard | Flat | 2.5 | Pad | ±15% | 1000 | X7R | Class II Dielectric|Excellent Frequency Characteristics|Higher Capacitance than NP0|Non-Linear Capacitance Change|Temperature Stable | 2 | 0.95 | Ceramic Chip | 0603 | 1.6 X 0.8 X 1 | 1(Max) | Non Polar | Tape and Reel | No | No | No | No | No | No | EAR99 | No | No | |||||||||||||||
NMC0201X7R182K10TRPF
Cap Ceramic 0.0018uF 10V X7R 10% Pad SMD 0201 125°C T/R
|
Stock
7,500
$0.0048
Per Unit
|
NIC Components | Capacitor Ceramic Multilayer | 0.0018uF | 10VDC | 10% | No | Standard | Flat | 5 | Pad | X7R | 2 | Ceramic Chip | 0201 | 0.6 X 0.3 X 0.33 | 0.33(Max) | Non Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||
NMC0805X7R473J50TRPF
Cap Ceramic 0.047uF 50V X7R 5% Pad SMD 0805 125°C T/R
|
Stock
448
From $0.0017 to $0.0018
Per Unit
|
NIC Components | Capacitor Ceramic Multilayer | 0.047uF | 50VDC | 5% | Yes | Standard | Flat | 2.5 | Pad | X7R | 2 | 1.45 | Ceramic Chip | 0805 | 2 X 1.25 X 1.35 | 1.35(Max) | Non Polar | Tape and Reel | Unknown | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||
NMC0603X7R224K25TRPF
Cap Ceramic 0.22uF 25V X7R 10% Pad SMD 0603 125°C T/R
|
Stock
5,644
$0.0111
Per Unit
|
NIC Components | Capacitor Ceramic Multilayer | 0.22uF | 25VDC | 10% | No | Standard | Flat | 3.5 | Pad | X7R | 2 | Ceramic Chip | 0603 | 1.6 X 0.8 X 1 | 1(Max) | Non Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||
NTP686M10TRV(60)F
Cap Tant Polymer 68uF 10VDC V CASE 20%( 7.3 X 4.3 X 1.9mm) Inward L SMD 7343-20 0.06 Ohm 105°C T/R
|
Stock
299
From $2.274 to $2.428
Per Unit
|
NIC Components | Capacitor Tantalum Polymer | Polymer | 68uF | 10VDC | 20% | 0.06 | Ultra Low | Flat | 1.443 | 3 | 10 | Inward L | High Ripple Current|Ultra Low ESR | 2 | Molded | V | 7343-20 | 7.3 X 4.3 X 1.9 | 1.9 | Polar | Tape and Reel | No | No | No | No | EAR99 | No | No | |||||||||||||||||
NMC0805NPO471J100TRPF
Cap Ceramic 470pF 100V C0G 5% Pad SMD 0805 125°C T/R
|
Stock
6,536
$0.0192
Per Unit
|
NIC Components | Capacitor Ceramic Multilayer | 470pF | 100VDC | 5% | No | Standard | Flat | 0.1 | Pad | C0G | Class I Dielectric|High Stability over Time, Voltage and Temperature Changes|Low Dielectric Loss | 2 | Ceramic Chip | 0805 | 2 X 1.25 X 1.35 | 1.35(Max) | Non Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||
NLE-L471M16V10X16F
Cap Aluminum Lytic 470uF 16V 20% (10 X 16mm) Radial 5mm 0.43 Ohm 0.55A 2000h 85°C Bulk
|
Stock
653
$0.1391
Per Unit
|
NIC Components | Capacitor Aluminum Electrolytic | Electrolytic | 470uF | 16VDC | 20% | 0.43 | Standard | Aluminum Cylindrical Can | 0.55 | 15.04@2Min | 5 | 0.13 | Radial | 2000 | Long Life|Low Leakage Current|Low Noise|Polarized|Radial Leads | 2 | 10 X 16 | 16 | 10 | Polar | Bulk | No | No | No | No | No | EAR99 | No | |||||||||||||||||
NMC0805NPO561G100TRPF
Cap Ceramic 560pF 100V C0G 2% Pad SMD 0805 125°C T/R
|
Stock
2,682
From $0.0029 to $0.0123
Per Unit
|
NIC Components | Capacitor Ceramic Multilayer | 560pF | 100VDC | 2% | No | Standard | Flat | 0.1 | Pad | C0G | Class I Dielectric|High Stability over Time, Voltage and Temperature Changes|Low Dielectric Loss | 2 | Ceramic Chip | 0805 | 2 X 1.25 X 1.35 | 1.35(Max) | Non Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||
NRE-HL271M50V10X20F
Cap Aluminum Lytic 270uF 50V 20% (10 X 20mm) Radial 5mm 0.06 Ohm 1.22A 7000h 105°C Bulk
|
Stock
57
$0.1459
Per Unit
|
NIC Components | Capacitor Aluminum Electrolytic | Electrolytic | 270uF | 50VDC | 20% | 0.06 | Low | Aluminum Cylindrical Can | 1.22 | 3@2Min | 5 | 0.1 | Radial | 7000 | 2 | 10 X 20 | 20 | 10 | Polar | Bulk | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||
NRE-WY102M63V16X31.5F
Cap Aluminum Lytic 1000uF 63V 20% (16 X 31.5mm) Radial 7.5mm 1.85A 4000h 130°C Tape and Box
|
Stock
150
From $1.1074 to $1.1639
Per Unit
|
NIC Components | Capacitor Aluminum Electrolytic | Electrolytic | 1000uF | 63VDC | 20% | Standard | Aluminum Cylindrical Can | 1.85 | 630@2Min | 7.5 | 0.09 | Radial | 4000 | 2 | 16 X 31.5 | 31.5 | 16 | Polar | Tape and Box | No | Unknown | No | No | No | No | EAR99 | No |