Reduced Price
NIC ComponentsNRE-HL271M50V10X20FCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 270uF 50V 20% (10 X 20mm) Radial 5mm 0.06 Ohm 1.22A 7000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 270uF | |
| 20% | |
| 50VDC | |
| 0.06 | |
| Low | |
| 0.06@20°C@100kHz|0.24@-10°C@100kHz | |
| 1.22 | |
| 3@2Min | |
| 7000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 10 X 20 | |
| -40 | |
| 105 | |
| Bulk | |
| 10 | |
| 20 | |
| 0.6 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

