Murata Manufacturing Power Transformers
104 Murata Manufacturing Transformers
Customize columns
Please select at least 1 column
| Part No. | Price | Stock | Manufacturer | Category | Transformer Type | Turns Ratio | Primary Side Current - (mA) | Primary Side Impedance - (Ohm) | Maximum Interwinding Capacitance - (pF) | Secondary Side Inductance - (uH) | Secondary Side Impedance - (Ohm) | Primary Side Inductance - (uH) | Maximum DCR Secondary Side - (Ohm) | Power Rating | Minimum Return Loss - (dB) | Maximum DCR Primary Side - (Ohm) | Maximum Insertion Loss - (dB) | Lead Style | High Potential | Number of Terminals | Primary ET-Constant - (Vus) | Package Type | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
Top Searched
DXW21BN7511TL
RF Transformer 1:1 4 Terminal SMD
|
Stock
229
$0.2745
Per Unit
|
Murata Manufacturing | RF Transformers | Balun Transformer | 1:1 | 1.2@870MHz to 1200MHz | 4 | 2 | 1.2 | 1.2 | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||||||||||||||||
DXP18CN7510TL
RF Transformer 1:1 6 Terminal SMD
|
Stock
4,115
From $0.319 to $0.718
Per Unit
|
Murata Manufacturing | RF Transformers | Balun Transformer | 1:1 | 2.3 | 6 | 1.6 | 0.45 | 0.8 | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||||||||||||||||
DXP18BN5016DL
RF Transformer 1:2.44 6 Terminal SMD
|
Stock
4,580
From $0.319 to $0.718
Per Unit
|
Murata Manufacturing | RF Transformers | Balun Transformer | 1:2.44 | 1.2 | 6 | 1.6 | 0.45 | 0.8 | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||||||||||||||||
DXP18CN7515TL
RF Transformer 1:1 6 Terminal SMD
|
Stock
4,995
From $0.319 to $0.718
Per Unit
|
Murata Manufacturing | RF Transformers | Balun Transformer | 1:1 | 1.5 | 6 | 1.6 | 0.45 | 0.8 | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||||||||||||||||
53020C
Current Transformer 1:20 500Vrms 0.007Ohm Prim. DCR 0.55Ohm Sec. DCR 10000mA Prim. 6 Terminal Gull Wing SMD
|
Stock
1,000
$0.42
Per Unit
|
Murata Manufacturing | Current Transformers | Current Sense Transformer | 1:20 | 10000 | 80 | 0.55 | 0.007 | Gull Wing | 500Vrms | 6 | 7.2 | 5.4 | 8.3 | Tape and Reel | No | No | No | No | No | EAR99 | No | ||||||||||||||
54050C
Current Transformer 1:1:50 1200Vrms 0.007Ohm Prim. DCR 0.5Ohm Sec. DCR 15000mA Prim. 6 Terminal Gull Wing SMD
|
Stock
239
From $1.44 to $1.50
Per Unit
|
Murata Manufacturing | Current Transformers | Current Sense Transformer | 1:1:50 | 15000 | 3800 | 0.5 | 0.007 | Gull Wing | 1200Vrms | 6 | 9 | 8.2 | 10.8 | Tape and Reel | No | No | No | No | No | EAR99 | No | ||||||||||||||
| DXW21BZ7511TL RF Transformer 0.77Ohm Prim. DCR 0.77Ohm Sec. DCR 4 Terminal Pad SMD Automotive AEC-Q200 |
Stock
995
From $0.51 to $0.818
Per Unit
|
Murata Manufacturing | RF Transformers | Balun Transformer | 0.77 | 2 | 1.2 | 1.2 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||
| DXW21BN2511NL RF Transformer 1:1 0.5Ohm Prim. DCR 0.5Ohm Sec. DCR 4 Terminal Pad SMD Automotive |
Stock
2,005
From $0.366 to $0.578
Per Unit
|
Murata Manufacturing | RF Transformers | Balun Transformer | 1:1 | 0.5 | 0.5 | 1@13.56MHz | Pad | 4 | SMD | 2 | 1.2 | 1.2 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||
DXW21HN5011BL
Ultra Miniature Wire Wound Transformer Automotive AEC-Q200
|
Stock
33,153
From $0.458 to $0.558
Per Unit
|
Murata Manufacturing | RF Transformers | 0.35 | 2 | 0.9 | 1.2 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||
| DXW21BN7511SL RF Transformer 1:1 0.59Ohm Prim. DCR 0.59Ohm Sec. DCR 4 Terminal SMD |
From $0.2895 to $0.3137
Per Unit
|
Murata Manufacturing | RF Transformers | Balun Transformer | 1:1 | 0.59 | 0.59 | 1.4@1GHz to 1.5GHz | 4 | 2 | 1.2 | 1.2 | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||||||||||||||
78602/16JC
Pulse Transformer 1:1:1 1000Vrms 1.2Ohm Prim. DCR 116pF 6 Terminal Gull Wing SMD
|
|
Murata Manufacturing | Pulse Transformers | General Purpose Pulse Transformer | 1:1:1 | 116(Typ) | 3350(Min) | 1.2 | Gull Wing | 1000Vrms | 6 | 28 | SMD | 9 | 6.65 | 12.7 | Tube | No | No | No | No | No | EAR99 | No | |||||||||||||
56050C
Current Transformer 1:50 500VDC 0.133Ohm/0.199Ohm Prim. DCR 5000uH/9300uH Prim. 10000mA Prim. 3 Terminal Pin Thru-Hole
|
|
Murata Manufacturing | Current Transformers | Current Sense Transformer | 1:50 | 10000 | 5000/9300 | 0.133/0.199 | Pin | 500VDC | 3 | SIP | 16.79 | 20.19 | 8.89 | Tube | No | No | No | No | No | EAR99 | No | ||||||||||||||
76253/35ENC
Transformer 1:2.24 6000VDC 15 X 15mm 12.5 X Pin Through Hole
|
|
Murata Manufacturing | Transformers Other | Compatible Converter Transformer | 1:2.24 | Pin | 6000VDC | 6 | DIP | 15 | 12.5 | 15 | Tube | No | No | No | No | No | EAR99 | No | |||||||||||||||||
76250ENC
Compatible Converter Transformers
|
|
Murata Manufacturing | Transformers Other | 12.5 | 15 | Tube | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
782485/55C
Transformer 1CT:1.5CT 2500Vrms 9.14 X 9.77mm 6.35 X Pin Through Hole
|
|
Murata Manufacturing | Transformers Other | Compatible Converter Transformer | 1CT:1.5CT | Pin | 2500Vrms | 6 | DIP | 9.14 | 6.35 | 9.77 | Tube | No | No | No | No | No | EAR99 | No | |||||||||||||||||
78253/35JVC-R
Transformer 1:2.14 4000VDC 9 X 12.7mm 6.65 X Gull Wing Surface Mount
|
|
Murata Manufacturing | Transformers Other | Compatible Converter Transformer | 1:2.14 | Gull Wing | 4000VDC | 6 | SMD | 9 | 6.65 | 12.7 | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||||||||||||||
78253/55JVC-R
Transformer 1:1.33 4000VDC 9 X 12.7mm 6.65 X Gull Wing Surface Mount
|
|
Murata Manufacturing | Transformers Other | Compatible Converter Transformer | 1:1.33 | Gull Wing | 4000VDC | 6 | SMD | 9 | 6.65 | 12.7 | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||||||||||||||
78253/35JVC
Transformer 1:2.14 4000VDC 9 X 12.7mm 6.35 X Gull Wing Surface Mount
|
|
Murata Manufacturing | Transformers Other | Compatible Converter Transformer | 1:2.14 | Gull Wing | 4000VDC | 6 | SMD | 9 | 6.35 | 12.7 | Tube | No | No | No | No | No | EAR99 | No | |||||||||||||||||
78250JVC
Transformer 1:1 4000VDC 9 X 12.7mm 6.35 X Gull Wing Surface Mount
|
|
Murata Manufacturing | Transformers Other | Compatible Converter Transformer | 1:1 | Gull Wing | 4000VDC | 6 | SMD | 9 | 6.35 | 12.7 | Tube | No | No | No | No | No | EAR99 | No | |||||||||||||||||
LDB211G9005C-001
RF Transformer 1:1 6 Terminal Solder SMD
|
|
Murata Manufacturing | RF Transformers | Balun Transformer | 1:1 | 0.9 | Solder | 6 | DIP | 2 | 0.95 | 1.25 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||
78253/55VC
Transformer 1:1.33 4000VDC 9 X 9.52mm 6.35 X Pin Through Hole
|
|
Murata Manufacturing | Transformers Other | Compatible Converter Transformer | 1:1.33 | Pin | 4000VDC | 6 | DIP | 9 | 6.35 | 9.52 | Tube | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||
76615/1C
Pulse Transformer 1CT:1CT 500VDC 1Ohm Prim. DCR 52pF 6 Terminal Pin Thru-Hole
|
|
Murata Manufacturing | Pulse Transformers | Pulse Transformer | 1CT:1CT | 52 | 3200(Min) | 1 | Pin | 500VDC | 6 | 45 | DIP | 12.7 | 6.35 | 8.89 | Tube | No | No | No | No | No | EAR99 | No | |||||||||||||
#458PT-2002=P3
RF Transformer 6T:2T:2T 5 Terminal Gull Wing SMD
|
$1.1839
Per Unit
|
Murata Manufacturing | RF Transformers | Frequency Mixer Transformer | 6T:2T:2T | Gull Wing | 5 | 6.2 | 4.4 | 6.5 | No | No | No | No | EAR99 | No | |||||||||||||||||||||
#616DB-1194=P3
RF Transformer 1:1 5 Terminal Gull Wing SMD
|
$0.9978
Per Unit
|
Murata Manufacturing | RF Transformers | Balun Transformer | 1:1 | Gull Wing | 5 | SMD | 6.9 | 3.6 | 6.9 | Tape and Reel | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||
| #616DB-1191=P3 BALUN TRANSFORMERS |
From $0.7957 to $0.8623
Per Unit
|
Murata Manufacturing | RF Transformers | Tape and Reel | No | No | No | No | EAR99 | No |