Top Searched
Murata ManufacturingDXW21BN7511TLRF Transformers
RF Transformer 1:1 4 Terminal SMD
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Balun Transformer | |
| 1:1 | |
| 1.2@870MHz to 1200MHz | |
| Surface Mount | |
| 4 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 0.011 | |
| 2 | |
| 1.2 | |
| 1.2 |
Do you need to change a signal from one impedance to another? Then use this DXW21BN7511TL RF transformer from Murata. It has an operating frequency of 50MHz to 870MHz. This RF transformer has an operating temperature range of -40 °C to 85 °C. It has 4 terminals. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 2 mm long, 1.2 mm tall and 1.2 mm deep. It also has a balun transformer. It has a turn ratio of 1:1.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
