Murata Manufacturing56050CCurrent Transformers
Current Transformer 1:50 500VDC 0.133Ohm/0.199Ohm Prim. DCR 5000uH/9300uH Prim. 10000mA Prim. 3 Terminal Pin Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 56050C | |
| Automotive | No |
| PPAP | No |
| Current Sense Transformer | |
| 1:50 | |
| 10000 | |
| 5000/9300 | |
| 0.133/0.199 | |
| 500VDC | |
| Pin | |
| Through Hole | |
| 3 | |
| -40 | |
| 85 | |
| SIP | |
| Tube | |
| 5.7 | |
| 16.79 | |
| 8.89 | |
| 20.19 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

