IXYS Power Management
| Part No. | Price | Stock | Manufacturer | Category | Type | Number of Outputs | Driver Type | Number of Drivers | Bridge Type | Maximum Operating Supply Voltage - (V) | Minimum Operating Supply Voltage - (V) | High and Low Sides Dependency | Maximum Power Dissipation - (mW) | Reference Voltage - (V) | Maximum Supply Current - (mA) | Maximum Rise Time - (ns) | Maximum Fall Time - (ns) | Maximum Propagation Delay Time - (ns) | Supplier Temperature Grade | Packaging | Typical Input Low Threshold Voltage - (V) | Typical Input High Threshold Voltage - (V) | Peak Output Current - (A) | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
IXDI614CI
Driver 14A 1-OUT Low Side Inv 5-Pin(5+Tab) TO-220 Tube
|
|
IXYS | Gate and Power Drivers | IGBT|MOSFET | 1 | Low Side | 1 | 2 | 35 | 25 | 70 | Extended | Tube | 0.8(Max) | 3(Min) | 14 | 5 | TO-220 | TO | No | Yes | No | No | No | No | EAR99 | No | ||||||||||
IXDN614PI
Driver 14A 1-OUT Low Side Non-Inv 8-Pin DIP Tube
|
|
IXYS | Gate and Power Drivers | IGBT|MOSFET | 1 | Low Side | 1 | 2 | 35 | 25 | 70 | Extended | Tube | 0.8(Max) | 3(Min) | 14 | 8 | DIP | DIP | No | Yes | No | No | No | No | EAR99 | No | ||||||||||
| IX4340UE Driver 5A 2-OUT Low Side Non-Inv 8-Pin MSOP EP Tube |
|
IXYS | Gate and Power Drivers | MOSFET | 2 | Low Side | 2 | 2.5 | 15 | 15 | 30 | Extended | Tube | 0.8(Max) | 2.5(Min) | 5 | 8 | MSOP EP | SO | Yes | No | No | No | No | EAR99 | No | |||||||||||
IX4340NE
Driver 5A 2-OUT Low Side Non-Inv Automotive AEC-Q100 8-Pin SOIC W EP Tube
|
|
IXYS | Gate and Power Drivers | MOSFET | 2 | Low Side | 2 | 2.5 | 15 | 15 | 30 | Extended | Tube | 0.8(Max) | 2.5(Min) | 5 | 8 | SOIC W EP | SO | Unknown | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | ||||||||||
IX4426MTR
Driver 1.5A 2-OUT Low Side Inv 8-Pin DFN EP T/R
|
|
IXYS | Gate and Power Drivers | IGBT|MOSFET | 2 | Low Side | 2 | 4 | 20 | 20 | 60 | Tape and Reel | 0.8(Max) | 2.4(Min) | 1.5 | 8 | DFN EP | DFN | No | Yes | No | No | No | No | EAR99 | No | |||||||||||
IXDI630MYI
Driver 30A 1-OUT Low Side Inv 6-Pin(5+Tab) TO-263 Tube
|
|
IXYS | Gate and Power Drivers | IGBT|MOSFET | 1 | Low Side | 1 | 4 | 20 | 18 | 65 | Extended | Tube | 0.8(Max) | 3.5(Min) | 30 | 6 | TO-263 | TO | No | Yes | No | No | No | No | EAR99 | No | No | |||||||||
IXDN604PI
Driver 4A 2-OUT Low Side Non-Inv Automotive AEC-Q100 8-Pin PDIP Tube
|
|
IXYS | Gate and Power Drivers | IGBT|MOSFET | 2 | Low Side | 2 | 3 | 16 | 14 | 50 | Extended | Tube | 0.8(Max) | 3(Min) | 4 | 8 | PDIP | DIP | No | Unknown | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||||||
IXDD614PI
Driver 14A 1-OUT Low Side Non-Inv 8-Pin DIP Tube
|
|
IXYS | Gate and Power Drivers | IGBT|MOSFET | 1 | Low Side | 1 | 2 | 35 | 25 | 70 | Extended | Tube | 0.8(Max) | 3(Min) | 14 | 8 | DIP | DIP | No | Yes | No | No | No | No | EAR99 | No | ||||||||||
IXDI614PI
Driver 14A 1-OUT Low Side Inv 8-Pin DIP Tube
|
|
IXYS | Gate and Power Drivers | IGBT|MOSFET | 1 | Low Side | 1 | 2 | 35 | 25 | 70 | Extended | Tube | 0.8(Max) | 3(Min) | 14 | 8 | DIP | DIP | No | Yes | No | No | No | No | EAR99 | No | ||||||||||
IX4427NTR
Driver 1.5A 2-OUT Low Side Non-Inv 8-Pin SOIC T/R
|
|
IXYS | Gate and Power Drivers | IGBT|MOSFET | 2 | Low Side | 2 | 4 | 20 | 20 | 60 | Tape and Reel | 0.8(Max) | 2.4(Min) | 1.5 | 8 | SOIC | SO | No | Yes | No | No | No | No | EAR99 | No | No | ||||||||||
IXIDM1403_1505_M
Isolated Driver Module 24-Pin
|
|
IXYS | Specialized Power ICs and Modules | Isolated Driver Module | 20 | 24 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
IXDN609CI
Driver 9A 1-OUT Low Side Non-Inv 5-Pin(5+Tab) TO-220 Tube Automotive AEC-Q100
|
|
IXYS | Gate and Power Drivers | IGBT|MOSFET | 1 | Low Side | 1 | 2 | 35 | 25 | 60 | Extended | Tube | 0.8(Max) | 3(Min) | 9 | 5 | TO-220 | TO | No | Yes | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | No | ||||||||
| IX2120B Driver 1.2KV 2A 2-OUT High Side/Low Side Half Brdg Non-Inv 28-Pin SOIC Tube |
|
IXYS | Gate and Power Drivers | IGBT|MOSFET | 2 | High Side|Low Side | 2 | Half Bridge | Independent | 1300 | 1200 | 9.4(Typ) | 9.7(Typ) | 254(Typ) | Tube | 6(Max) | 9.5(Min) | 2(Min) | 28 | SOIC | SO | Unknown | No | No | No | No | EAR99 | No | |||||||||
IX4427N
Driver 1.5A 2-OUT Low Side Non-Inv 8-Pin SOIC Tube
|
|
IXYS | Gate and Power Drivers | IGBT|MOSFET | 2 | Low Side | 2 | 4 | 20 | 20 | 60 | Tube | 0.8(Max) | 2.4(Min) | 1.5 | 8 | SOIC | SO | No | Yes | No | No | No | No | EAR99 | No | No | ||||||||||
IXDN630MCI
Driver 30A 1-OUT Low Side Non-Inv 5-Pin(5+Tab) TO-220 Tube
|
|
IXYS | Gate and Power Drivers | IGBT|MOSFET | 1 | Low Side | 1 | 4 | 20 | 18 | 65 | Extended | Tube | 0.8(Max) | 3.5(Min) | 30 | 5 | TO-220 | TO | No | Yes | No | No | No | No | EAR99 | No | ||||||||||
IXDI604SIA
Driver 4A 2-OUT Low Side Inv Automotive AEC-Q100 8-Pin SOIC Tube
|
|
IXYS | Gate and Power Drivers | IGBT|MOSFET | 2 | Low Side | 2 | 3 | 16 | 14 | 50 | Extended | Tube | 0.8(Max) | 3(Min) | 4 | 8 | SOIC | SO | No | Unknown | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | No | ||||||||
IXDN614CI
Driver 14A 1-OUT Low Side Non-Inv 5-Pin(5+Tab) TO-220 Tube
|
|
IXYS | Gate and Power Drivers | IGBT|MOSFET | 1 | Low Side | 1 | 2 | 35 | 25 | 70 | Extended | Tube | 0.8(Max) | 3(Min) | 14 | 5 | TO-220 | TO | No | Yes | No | No | No | No | EAR99 | No | ||||||||||
IXDD614SI
Driver 14A 1-OUT Low Side Non-Inv Automotive AEC-Q100 8-Pin SOIC EP Tube
|
|
IXYS | Gate and Power Drivers | IGBT|MOSFET | 1 | Low Side | 1 | 2 | 35 | 25 | 70 | Extended | Tube | 0.8(Max) | 3(Min) | 14 | 8 | SOIC EP | SO | No | Yes | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||||||
IXDD609SI
Driver 9A 1-OUT Low Side Non-Inv 8-Pin SOIC EP Tube Automotive AEC-Q100
|
|
IXYS | Gate and Power Drivers | IGBT|MOSFET | 1 | Low Side | 1 | 2 | 35 | 25 | 60 | Extended | Tube | 0.8(Max) | 3(Min) | 9 | Unknown | 8 | SOIC EP | SO | No | Unknown | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | ||||||||
| IXDN602PI Driver 2A 2-OUT Low Side Non-Inv 8-Pin DIP Tube |
|
IXYS | Gate and Power Drivers | IGBT|MOSFET | 2 | Low Side | 2 | 3 | 15 | 15 | 60 | Extended | Tube | 0.8(Max) | 3(Min) | 2 | 8 | DIP | DIP | No | Yes | No | No | No | No | EAR99 | No | ||||||||||
IXDF604SIA
Driver 4A 2-OUT Low Side Inv/Non-Inv Automotive AEC-Q100 8-Pin SOIC Tube
|
|
IXYS | Gate and Power Drivers | MOSFET|IGBT | 2 | Low Side | 2 | 3 | 16 | 14 | 50 | Extended | Tube | 0.8(Max) | 3(Min) | 4 | 8 | SOIC | SO | No | Unknown | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | No | ||||||||
IXDN604SI
Driver 4A 2-OUT Low Side Non-Inv Automotive AEC-Q100 8-Pin SOIC EP Tube
|
|
IXYS | Gate and Power Drivers | IGBT|MOSFET | 2 | Low Side | 2 | 3 | 16 | 14 | 50 | Extended | Tube | 0.8(Max) | 3(Min) | 4 | 8 | SOIC EP | SO | No | Unknown | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||||||
IX4426N
Driver 1.5A 2-OUT Low Side Inv 8-Pin SOIC Tube
|
|
IXYS | Gate and Power Drivers | IGBT|MOSFET | 2 | Low Side | 2 | 4 | 20 | 20 | 60 | Tube | 0.8(Max) | 2.4(Min) | 1.5 | 8 | SOIC | SO | No | Yes | No | No | No | No | EAR99 | No | |||||||||||
IXDI604SIATR
Driver 4A 2-OUT Low Side Inv Automotive AEC-Q100 8-Pin SOIC T/R
|
|
IXYS | Gate and Power Drivers | IGBT|MOSFET | 2 | Low Side | 2 | 3 | 16 | 14 | 50 | Extended | Tape and Reel | 0.8(Max) | 3(Min) | 4 | 8 | SOIC | SO | No | Yes | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||||||
IXDF604PI
Driver 4A 2-OUT Low Side Inv/Non-Inv Automotive AEC-Q100 8-Pin PDIP Tube
|
|
IXYS | Gate and Power Drivers | IGBT|MOSFET | 2 | Low Side | 2 | 3 | 16 | 14 | 50 | Extended | Tube | 0.8(Max) | 3(Min) | 4 | 8 | PDIP | DIP | No | Unknown | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No |