Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542330001
Automotive
No
PPAP
No
Driver Type
Low Side
Driver Configuration
Inverting
Number of Drivers
1
Type
IGBT|MOSFET
Number of Outputs
1
Maximum Rise Time (ns)
20
Maximum Fall Time (ns)
18
Maximum Propagation Delay Time (ns)
65
Minimum Operating Supply Voltage (V)
9
Maximum Operating Supply Voltage (V)
35
Maximum Supply Current (mA)
4
Typical Input Low Threshold Voltage (V)
0.8(Max)
Typical Input High Threshold Voltage (V)
3.5(Min)
Peak Output Current (A)
30
Output Resistance (Ohm)
0.16|0.17
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Extended
Special Features
Under Voltage Lockout
Packaging
Tube
Mounting
Surface Mount
Package Height
4.8(Max)
Package Width
9.5(Max)
Package Length
10.3(Max)
PCB changed
5
Tab
Tab
Standard Package Name
TO
Supplier Package
TO-263
Pin Count
6
Lead Shape
Gull-wing
We don't have prices now, please check later.
Order Quantity

