IXYSIXDN602PIGate and Power Drivers
Driver 2A 2-OUT Low Side Non-Inv 8-Pin DIP Tube
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Low Side | |
| Non-Inverting | |
| 2 | |
| IGBT|MOSFET | |
| 2 | |
| 15 | |
| 15 | |
| 60 | |
| CMOS|TTL | |
| 4.5 | |
| 35 | |
| 3 | |
| 0.8(Max) | |
| 3(Min) | |
| 2 | |
| 2.5|1.5 | |
| -40 | |
| 125 | |
| Extended | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 3.3 |
| Package Width | 6.35 |
| Package Length | 9.65 |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | DIP |
| 8 | |
| Lead Shape | Through Hole |
Transistors are never going away, implement this IXDN602PI power driver by Ixys Corporation in order to help turn on and off the transistor. This device has a maximum propagation delay time of 60 ns. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This gate driver has an operating temperature range of -40 °C to 125 °C. This device has a minimum operating supply voltage of 4.5 V and a maximum of 35 V.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
