Illinois Capacitor Capacitors
| Part No. | Price | Stock | Manufacturer | Category | Type | Capacitor Type | Capacitance Value | Capacitance Tolerance | Tolerance | Body Material | Voltage | Resistance Value - (Ohm) | Body Plating | Resistance Tolerance | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Technology | Power Rating - (W) | Minimum Insulation Resistance - (Ohm) | Microwave Application | Special Features | Ripple Current - (mA) | Dielectric | Number of Elements | Lifetime - (h) | Leakage Current - (uA) | Construction | Temperature Coefficient - (ppm/°C) | Number of Terminals | Maximum Terminal Width - (mm) | Case Style | Case Code | Termination Style | Suppression Class | Size - (mm) | Terminal Pitch - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Package/Case | Maximum Dissipation Factor - (%) | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
953BIW25KSF-F
Cap Film 25uF 160VAC PP 10% (41.5 X 30 X 45mm) Plastic Rectangular Can 37.5mm 0.006 Ohm 85°C
|
Stock
8
$6.63
Per Unit
|
Illinois Capacitor | Capacitor Film | AC Filter | 25uF | 10% | 160VAC | 0.006 | Low Dissipation Factor|Self Healing | PP | Plastic Rectangular Can | 4 | PC Pin | 41.5 X 30 X 45 | 37.5 | 45 | Non Polar | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
953BQW16P5KSF-F
Cap Film 16.5uF 250VAC PP 10% (57.5 X 30 X 45mm) Plastic Rectangular Can 52.5mm 0.008 Ohm 85°C
|
Stock
72
$7.21
Per Unit
|
Illinois Capacitor | Capacitor Film | AC Filter | 16.5uF | 10% | 250VAC | 0.008 | Low Dissipation Factor|Self Healing | PP | Plastic Rectangular Can | 4 | PC Pin | 57.5 X 30 X 45 | 52.5 | 45 | Non Polar | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
|
Top Searched
104M06QC150
Cap RC Network 0.1uF 600V 20% 150 Ohm 10% 0.5 (1/2)W 1R/1C 85°C
|
Stock
4
$13.12
Per Unit
|
Illinois Capacitor | Capacitor RC Network | 0.1uF | 20% | 600VDC|250VAC | 150 | 10% | PET | 1R/1C | 2 | Radial | 27.4 X 9.9 X 16.7 | 20.8 | 16.7(Max) | Non Polar | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
953BXW4KSF-F
Cap Film 4uF 275VAC PP 10% (41.5 X 24 X 44mm) Plastic Rectangular Can 37.5mm 0.011 Ohm 85°C
|
Stock
118
$5.607
Per Unit
|
Illinois Capacitor | Capacitor Film | AC Filter | 4uF | 10% | 275VAC | 0.011 | Low Dissipation Factor|Self Healing | PP | Plastic Rectangular Can | 4 | PC Pin | 41.5 X 24 X 44 | 37.5 | 44 | Non Polar | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
953BQW4P5KSF-F
Cap Film 4.5uF 250VAC PP 10% (41.5 X 20 X 40mm) Plastic Rectangular Can 37.5mm 0.012 Ohm 85°C
|
Stock
158
$5.088
Per Unit
|
Illinois Capacitor | Capacitor Film | AC Filter | 4.5uF | 10% | 250VAC | 0.012 | Low Dissipation Factor|Self Healing | PP | Plastic Rectangular Can | 4 | PC Pin | 41.5 X 20 X 40 | 37.5 | 40 | Non Polar | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
953BQW7KSF-F
Cap Film 7uF 250VAC PP 10% (41.5 X 28 X 37mm) Plastic Rectangular Can 37.5mm 0.009 Ohm 85°C
|
Stock
95
$5.572
Per Unit
|
Illinois Capacitor | Capacitor Film | AC Filter | 7uF | 10% | 250VAC | 0.009 | Low Dissipation Factor|Self Healing | PP | Plastic Rectangular Can | 4 | PC Pin | 41.5 X 28 X 37 | 37.5 | 37 | Non Polar | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
953BIW38KSF-F
Metallized Polypropylene Film Capacitors
|
Stock
37
$7.186
Per Unit
|
Illinois Capacitor | Capacitor Film | Plastic Rectangular Can | PC Pin | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
|
Top Searched
CD5EC270JO3F
Cap Mica 27pF 300V 5% (6.9 X 3.3 X 5.1mm) Radial 3mm 125°C T/R
|
Stock
290
From $2.20 to $2.39
Per Unit
|
Illinois Capacitor | Capacitor Mica | 27pF | 5% | 300VDC | Radial | 6.9 X 3.3 X 5.1 | 3 | 5.1(Max) | Non Polar | Tape and Reel | No | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||
|
Top Searched
940C6W4P7K-F
Cap Film 4.7uF 600V PP 10%( 31.5 X 54mm) Axial 0.004 Ohm 105°C
|
Stock
14
From $20.11 to $20.70
Per Unit
|
Illinois Capacitor | Capacitor Film | Pulse | 4.7uF | 10% | 600VDC|275VAC | 0.004 | High Pulse Current|Low Inductance|Self Healing | PP | 2 | Axial | 31.5 X 54 | 31.5(Max) | Non Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
|
Top Searched
150333J250BB
Cap Film 0.033uF 250V PET 5% (6 X 16.5mm) Axial 125°C
|
Stock
1
$0.0685
Per Unit
|
Illinois Capacitor | Capacitor Film | 0.033uF | 5% | 250VDC | PET | 2 | Axial | 6 X 16.5 | 6(Max) | Non Polar | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||
|
Top Purchased
CM05FD181GO3
Cap Mica 180pF 500V 2% (11.7 X 4.8 X 9.4mm) Radial 5.9mm 125°C T/R
|
Stock
200
$6.39
Per Unit
|
Illinois Capacitor | Capacitor Mica | 180pF | 2% | 500VDC | Radial | 11.7 X 4.8 X 9.4 | 5.9 | 9.4(Max) | Non Polar | Tape and Reel | No | No | Yes | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||
|
Top Purchased
380LX822M025J012
Cap Aluminum Lytic 8200uF 25V 20% (25 X 25mm) Snap-In 10mm 0.065 Ohm 3.6A 3000h 85°C
|
Stock
100
$1.253
Per Unit
|
Illinois Capacitor | Capacitor Aluminum Electrolytic | Electrolytic | 8200uF | 20% | 25VDC | Standard | 0.065 | High Capacitance | 3.6 | 3000 | 1358.31@5Min | Aluminum Cylindrical Can | 2 | 1 | Snap-In | 25 X 25 | 10 | 25 | 25 | Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
|
Top Purchased
CD15FA102FO3F
Cap Mica 0.001uF 100V 1% (12.2 X 5.8 X 10.2mm) Radial 5.9mm 125°C
|
Stock
2,400
From $6.74 to $9.82
Per Unit
|
Illinois Capacitor | Capacitor Mica | 0.001uF | 1% | 100VDC | Radial | 12.2 X 5.8 X 10.2 | 5.9 | 10.2(Max) | Non Polar | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
|
Top Searched
DCMC192T250AJ2B
Cap Aluminum Lytic 1900uF 250V -10% to 50% (34.93 X 92.08mm) Clamp Mount Screw 0.0695 Ohm 5.2A 2000h 85°C
|
Stock
60
From $18.09 to $18.78
Per Unit
|
Illinois Capacitor | Capacitor Aluminum Electrolytic | Electrolytic | 1900uF | -10% to 50% | 250VDC | Standard | 0.0695 | High Capacitance | 5.2 | 2000 | 6000@5Min | Aluminum Cylindrical Can | 2 | Screw | 34.93 X 92.08 | 92.08 | 34.93 | Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
|
Top Searched
OC1
Cap Accessories Insulating Terminal Boot Neoprene
|
Stock
10
$1.0677
Per Unit
|
Illinois Capacitor | Capacitor Accessories | Insulating Terminal Boot | Capacitor Film | Neoprene | 28.58 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
CD19FD242GO3F
Cap Mica 0.0024uF 500V 2% (17 X 6.6 X 13.7mm) Radial 8.7mm 125°C T/R
|
Stock
1,014
From $1.77 to $1.791
Per Unit
|
Illinois Capacitor | Capacitor Mica | 0.0024uF | 2% | 500VDC | Radial | 17 X 6.6 X 13.7 | 8.7 | 13.7(Max) | Non Polar | Tape and Reel | No | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||
107CKE035M
Cap Aluminum Lytic 100uF 35V 20% (6.3 X 11mm) Radial 2.5mm 1.989 Ohm 0.17A 2000h 105°C
|
Stock
12
$0.1211
Per Unit
|
Illinois Capacitor | Capacitor Aluminum Electrolytic | Electrolytic | 100uF | 20% | 35VDC | Standard | 1.989 | 0.17 | 2000 | 105@1Min|35@2Min | Aluminum Cylindrical Can | 2 | Radial | 6.3 X 11 | 2.5 | 11 | 6.3 | Polar | 0.12 | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||
CD5EC390JO3
Cap Mica 39pF 300V 5% (6.9 X 3.3 X 5.3mm) Radial 3mm 125°C
|
Stock
99
From $3.98 to $4.73
Per Unit
|
Illinois Capacitor | Capacitor Mica | 39pF | 5% | 300VDC | Radial | 6.9 X 3.3 X 5.3 | 3 | 5.3(Max) | Non Polar | No | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||
CD15FA911JO3
Cap Mica 910pF 100V 5% (11.9 X 5.6 X 10.2mm) Radial 5.9mm 125°C T/R
|
Stock
71
$0.8102
Per Unit
|
Illinois Capacitor | Capacitor Mica | 910pF | 5% | 100VDC | Radial | 11.9 X 5.6 X 10.2 | 5.9 | 10.2(Max) | Non Polar | Tape and Reel | No | No | Yes | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||
CGO282M055L
Cap Aluminum Lytic 2800uF 55V 20% (34.925 X 53.975mm) Clamp Mount Screw 0.03 Ohm 7.5A 1000h 85°C
|
Stock
1
$67.42
Per Unit
|
Illinois Capacitor | Capacitor Aluminum Electrolytic | Electrolytic | 2800uF | 20% | 55VDC | Extreme Low | 0.03 | 7.5 | 1000 | 588.64@5Min | Aluminum Cylindrical Can | 2 | Screw | 34.925 X 53.975 | 53.975(Max) | 34.925(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
301101T250JE2
Cap Aluminum Lytic 100uF 250V -10% to 50% (25.91 X 29.21mm) Radial 10.16mm 1.194 Ohm 0.68A 4000h 105°C
|
Stock
11
$41.71
Per Unit
|
Illinois Capacitor | Capacitor Aluminum Electrolytic | Electrolytic | 100uF | -10% to 50% | 250VDC | Ultra Low | 1.194 | 0.68 | 4000 | 4000@5Min | Aluminum Cylindrical Can | 2 | Radial | 25.91 X 29.21 | 10.16 | 29.21 | 25.91 | Polar | No | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||
FCP1210H333J-G3
Cap Film 0.033uF 50V PPS 5%( 3.2 X 2.5 X 2.1mm) Stacked 125°C T/R
|
Stock
38,000
From $0.3485 to $0.4084
Per Unit
|
Illinois Capacitor | Capacitor Film | Stacked | 0.033uF | 5% | 50VDC | PPS | Stacked | 3.2 X 2.5 X 2.1 | 2.1 | Non Polar | Tape and Reel | 1210 | No | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||
WBR300-35A
Cap Aluminum Lytic 300uF 35V -10% to 150% (11.94 X 33.53mm) Axial 1.45 Ohm 0.195A 2000h 85°C
|
Stock
98
From $8.86 to $9.20
Per Unit
|
Illinois Capacitor | Capacitor Aluminum Electrolytic | Electrolytic | 300uF | -10% to 150% | 35VDC | Standard | 1.45 | 0.195 | 2000 | 115 | 2 | Axial | 11.94 X 33.53 | 11.94 | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||
225TTA100M
Cap Aluminum Lytic 2.2uF 100V 20% (5 X 13mm) Axial 75.3575 Ohm 0.027A 2000h 85°C
|
Stock
528
From $0.3601 to $0.3922
Per Unit
|
Illinois Capacitor | Capacitor Aluminum Electrolytic | Electrolytic | 2.2uF | 20% | 100VDC | Standard | 75.3575 | 0.027 | 2000 | 6.6@1Min|3@2Min | 2 | Axial | 5 X 13 | 13 | 5 | Polar | 0.1 | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||
DCMC471T450AB2B
Cap Aluminum Lytic 470uF 450V -10% to 50% (34.93 X 79.38mm) Clamp Mount Screw 0.2532 Ohm 2.4A 2000h 85°C
|
Stock
11
$15.06
Per Unit
|
Illinois Capacitor | Capacitor Aluminum Electrolytic | Electrolytic | 470uF | -10% to 50% | 450VDC | Standard | 0.2532 | High Capacitance | 2.4 | 2000 | 6000@5Min | Aluminum Cylindrical Can | 2 | Screw | 34.93 X 79.38 | 79.38 | 34.93 | Polar | No | No | No | No | No | No | EAR99 | Yes | Yes |