Top Searched
Illinois Capacitor104M06QC150Capacitor RC Network
Cap RC Network 0.1uF 600V 20% 150 Ohm 10% 0.5 (1/2)W 1R/1C 85°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.23.00.60 | |
| Automotive | No |
| PPAP | No |
| 0.1uF | |
| 20% | |
| 600VDC|250VAC | |
| 150 | |
| 10% | |
| 0.5 (1/2) | |
| PET | |
| 1R/1C | |
| Radial | |
| 2 | |
| 20.8 | |
| 27.4 X 9.9 X 16.7 | |
| -55 | |
| 85 | |
| 0.8 | |
| 27.4(Max) | |
| 9.9(Max) | |
| 16.7(Max) | |
| Through Hole |
Think of Cornell Dubilier's 104M06QC150 capacitor filter the next time a signal within your system needs filtering. It can withstand a voltage of 600 VDC|250VAC. This filtering capacitor has a maximum operating temperature of 85 °C. It has 2 terminals. This product is 27.4(Max) mm long, 16.7(Max) mm tall and 9.9(Max) mm deep. This product's terminal pitch is 20.8 mm. Its capacitance value is 0.1uF. The 104M06QC150 filtering capacitor has a radial termination style.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

