Illinois CapacitorCD19FD242GO3FCapacitor Mica
Cap Mica 0.0024uF 500V 2% (17 X 6.6 X 13.7mm) Radial 8.7mm 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.29.00.20 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| 0.0024uF | |
| 2% | |
| 500VDC | |
| Radial | |
| 8.7 | |
| 17 X 6.6 X 13.7 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 17(Max) | |
| 6.6(Max) | |
| 13.7(Max) | |
| 0.8 | |
| 13.7(Max) | |
| Through Hole |
Mica is a great dielectric for capacitors for low losses and low change, and this CD19FD242GO3F silver mica capacitor does just that and more, it is also made from Cornell Dubilier. It can withstand a voltage of 500 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. This part has a lead diameter of 0.8 mm and a pitch of 8.7 mm. The CD19FD242GO3F silver mica capacitor has a radial termination style. Its capacitance value is 0.0024uF. It has a tolerance of 2%. This product is 17(Max) mm long, 13.7(Max) mm tall and 6.6(Max) mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
