Illinois Capacitor Capacitors
| Part No. | Price | Stock | Manufacturer | Category | Type | Capacitor Type | Capacitance Value | Capacitance Tolerance | Tolerance | Body Material | Voltage | Resistance Value - (Ohm) | Body Plating | Resistance Tolerance | Minimum Insulation Resistance - (Ohm) | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Dielectric | Technology | Power Rating - (W) | Microwave Application | Ripple Current - (mA) | Leakage Current - (uA) | Number of Elements | Construction | Temperature Coefficient - (ppm/°C) | Lifetime - (h) | Terminal Pitch - (mm) | Number of Terminals | Maximum Terminal Width - (mm) | Maximum Dissipation Factor - (%) | Case Style | Case Code | Suppression Class | Termination Style | Package/Case | Size - (mm) | Special Features | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
105PPB102K
Cap Film 1uF 1000V PP 10%( 42.5 X 28 X 37mm) Radial Plastic Rectangular Can 37.5mm 105°C
|
Stock
22
From $6.7186 to $1.538
Per Unit
|
Illinois Capacitor | Capacitor Film | Pulse | 1uF | 10% | 1000VDC|600VAC | PP | Plastic Rectangular Can | 37.5 | Radial | 42.5 X 28 X 37 | 37(Max) | Non Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
381LX331M400K452
Cap Aluminum Lytic 330uF 400V 20% (30 X 45mm) Snap-In 10mm 0.502 Ohm 1.4A 3000h 105°C
|
Stock
11
$7.23
Per Unit
|
Illinois Capacitor | Capacitor Aluminum Electrolytic | Electrolytic | 330uF | 20% | 400VDC | Low | 0.502 | 1.4 | 1089.95@5Min | Aluminum Cylindrical Can | 3000 | 10 | 2 | Snap-In | 30 X 45 | 45 | 30 | Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
SLPX682M063E7P3
Cap Aluminum Lytic 6800uF 63V 20% (30 X 40mm) Snap-In 10mm 0.059 Ohm 4.55A 3000h 85°C
|
Stock
43
$2.201
Per Unit
|
Illinois Capacitor | Capacitor Aluminum Electrolytic | Electrolytic | 6800uF | 20% | 63VDC | Standard | 0.059 | 4.55 | 1963.57@5Min | Aluminum Cylindrical Can | 3000 | 10 | 2 | Snap-In | 30 X 40 | 40 | 30 | Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
SLPX472M063C7P3
Cap Aluminum Lytic 4700uF 63V 20% (25 X 40mm) Snap-In 10mm 0.085 Ohm 3.59A 3000h 85°C
|
Stock
623
From $2.20 to $2.28
Per Unit
|
Illinois Capacitor | Capacitor Aluminum Electrolytic | Electrolytic | 4700uF | 20% | 63VDC | Standard | 0.085 | 3.59 | 1632.45@5Min | Aluminum Cylindrical Can | 3000 | 10 | 2 | Snap-In | 25 X 40 | 40 | 25 | Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
| CD10ED330JO3F Cap Mica 33pF 500V 5%( 9.4 X 4.8 X 8.6mm) Radial 3.6mm 125°C T/R |
Stock
455
From $1.6691 to $0.9373
Per Unit
|
Illinois Capacitor | Capacitor Mica | 33pF | 5% | 500VDC | 3.6 | Radial | 9.4 X 4.8 X 8.6 | 8.6(Max) | Non Polar | Tape and Reel | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
477CKE100M
Cap Aluminum Lytic 470uF 100V 20% (16 X 25mm) Radial 7.5mm 0.2822 Ohm 0.72A 2000h 105°C
|
Stock
3,359
From $0.8001 to $0.9795
Per Unit
|
Illinois Capacitor | Capacitor Aluminum Electrolytic | Electrolytic | 470uF | 20% | 100VDC | Standard | 0.2822 | 0.72 | 1410@1Min|470@2Min | Aluminum Cylindrical Can | 2000 | 7.5 | 2 | Radial | 16 X 25 | 25 | 16 | Polar | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
PSU12430A
Cap Aluminum Lytic 124uF 330VAC 20% (52.3875 X 111.125mm) Bracket Mount Dual Quick Connect 65°C
|
Stock
7
From $54.70 to $87.73
Per Unit
|
Illinois Capacitor | Capacitor Aluminum Electrolytic | Electrolytic | 124uF | 20% | 330VAC | Aluminum Cylindrical Can | 2 | Dual Quick Connect | 52.3875 X 111.125 | 111.125 | 52.388 | Non Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
715P15432LD3
Cap Film 0.15uF 200V PP 3%( 31.8 X 11.2 X 12.7mm) Radial Wound 18.3mm 105°C
|
Stock
770
From $2.06 to $2.891
Per Unit
|
Illinois Capacitor | Capacitor Film | 0.15uF | 3% | 200VDC|155VAC | PP | Wound | -180 | 18.3 | 2 | Radial | 31.8 X 11.2 X 12.7 | 12.7(Max) | Non Polar | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
7P252V360N082
Cap Aluminum Lytic 2500uF 360V -10% to 20% (40 X 80mm) Snap-In 10mm 0.08 Ohm 55°C
|
Stock
1
$43.38
Per Unit
|
Illinois Capacitor | Capacitor Aluminum Electrolytic | Electrolytic | 2500uF | -10% to 20% | 360VDC | Standard | 0.08 | 10 | 2 | 0.15 | Snap-In | 40 X 80 | 80 | 40 | Polar | No | No | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||
108RSS035M
Cap Aluminum Lytic 1000uF 35V 20% (16 X 15mm) Radial 7.5mm 0.199 Ohm 1A 1000h 85°C
|
Stock
200
$0.6025
Per Unit
|
Illinois Capacitor | Capacitor Aluminum Electrolytic | Electrolytic | 1000uF | 20% | 35VDC | Standard | 0.199 | 1 | 350@2Min | Aluminum Cylindrical Can | 1000 | 7.5 | 2 | 0.12 | Radial | 16 X 15 | 15 | 16 | Polar | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
| SLPX472M050C3P3A Snap-In Aluminium Electrolytic |
Stock
4,300
From $1.52 to $1.72
Per Unit
|
Illinois Capacitor | Capacitor Aluminum Electrolytic | No | No | No | No | ||||||||||||||||||||||||||||||||||||||||||||||
SLPX822M063E4P3
Cap Aluminum Lytic 8200uF 63V 20% (30 X 45mm) Snap-In 10mm 0.049 Ohm 5.12A 3000h 85°C
|
Stock
50
$3.46
Per Unit
|
Illinois Capacitor | Capacitor Aluminum Electrolytic | Electrolytic | 8200uF | 20% | 63VDC | Standard | 0.049 | 5.12 | 2156.25@5Min | Aluminum Cylindrical Can | 3000 | 10 | 2 | Snap-In | 30 X 45 | 45 | 30 | Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
CMR07F622GODR
Cap Mica 0.0062uF 500V 2% (19.8 X 7.4 X 22.1mm) Radial 10.8mm (0.01%FR) 125°C
|
Stock
1
$54.85
Per Unit
|
Illinois Capacitor | Capacitor Mica | 0.0062uF | 2% | 500VDC | 10.8 | Radial | 19.8 X 7.4 X 22.1 | 22.1(Max) | Non Polar | No | No | Yes | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||
DME10S1K-F
Cap Film 0.01uF 1000V PET 10%( 15.5 X 6 X 11mm) Radial 12.5mm 125°C
|
Stock
497
$0.4911
Per Unit
|
Illinois Capacitor | Capacitor Film | DC Capacitor | 0.01uF | 10% | 1000VDC|250VAC | PET | Wound | 12.5 | 2 | Radial | 15.5 X 6 X 11 | Low Cost|Small Size | 11(Max) | Non Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
101502U050AH2B
Cap Aluminum Lytic 5000uF 50V -10% to 75% (34.93 X 66.68mm) Stud Mount Screw 5000h 105°C
|
Stock
34
From $184.28 to $278.59
Per Unit
|
Illinois Capacitor | Capacitor Aluminum Electrolytic | Electrolytic | 5000uF | -10% to 75% | 50VDC | Low | 750@5Min | Aluminum Cylindrical Can | 5000 | 2 | Screw | 34.93 X 66.68 | 66.68 | 34.93 | Polar | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||
380LX271M250H022
Cap Aluminum Lytic 270uF 250V 20% (22 X 30mm) Snap-In 10mm 0.62 Ohm 1.3A 3000h 85°C
|
Stock
99
$2.15
Per Unit
|
Illinois Capacitor | Capacitor Aluminum Electrolytic | Electrolytic | 270uF | 20% | 250VDC | Standard | 0.62 | 1.3 | 779.42@5Min | Aluminum Cylindrical Can | 3000 | 10 | 2 | Snap-In | 22 X 30 | 30 | 22 | Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
380LX333M025K052
Cap Aluminum Lytic 33000uF 25V 20% (30 X 50mm) Snap-In 10mm 0.03 Ohm 6.84A 3000h 85°C
|
Stock
2,893
From $4.20 to $5.55
Per Unit
|
Illinois Capacitor | Capacitor Aluminum Electrolytic | Electrolytic | 33000uF | 20% | 25VDC | Standard | 0.03 | 6.84 | 2724.89@5Min | Aluminum Cylindrical Can | 3000 | 10 | 2 | Snap-In | 30 X 50 | 50 | 30 | Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
383LX122M350N062
Cap Aluminum Lytic 1200uF 350V 20% (40 X 63mm) PC Pin 10mm 0.207 Ohm 3.2A 3000h 105°C
|
Stock
95
From $18.71 to $20.33
Per Unit
|
Illinois Capacitor | Capacitor Aluminum Electrolytic | Electrolytic | 1200uF | 20% | 350VDC | Low | 0.207 | 3.2 | 1944.22@5Min | Aluminum Cylindrical Can | 3000 | 10 | 4 | PC Pin | 40 X 63 | 63 | 40 | Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
SK222M016ST
Cap Aluminum Lytic 2200uF 16V 20% (13 X 21mm) Radial 5mm 0.14 Ohm 1.35A 2000h 85°C Standard
|
Stock
3,205
From $0.8156 to $0.9808
Per Unit
|
Illinois Capacitor | Capacitor Aluminum Electrolytic | Electrolytic | 2200uF | 20% | 16VDC | Standard | 0.14 | 1.35 | 3@2Min | Aluminum Cylindrical Can | 2000 | 5 | 2 | 18 | Radial | 13 X 21 | 21 | 13 | Polar | Standard | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
SEK471M050ST
Cap Aluminum Lytic 470uF 50V 20% (13 X 21mm) Radial 5mm 0.34 Ohm 0.73A 2000h 105°C
|
Stock
82
From $3.213 to $3.543
Per Unit
|
Illinois Capacitor | Capacitor Aluminum Electrolytic | Electrolytic | 470uF | 20% | 50VDC | Standard | 0.34 | 0.73 | 3@2Min | Aluminum Cylindrical Can | 2000 | 5 | 2 | 12 | Radial | 13 X 21 | 21(Max) | 13(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
CD15CD070DO3F
Cap Mica 7pF 500V 0.5pF (11.4 X 4.3 X 9.1mm) Radial 5.9mm 125°C
|
Stock
8,000
From $1.05 to $1.64
Per Unit
|
Illinois Capacitor | Capacitor Mica | 7pF | 0.5pF | 500VDC | 5.9 | Radial | 11.4 X 4.3 X 9.1 | 9.1(Max) | Non Polar | No | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||
CD19FD501JO3
Cap Mica 500pF 500V 5% (16.3 X 5.1 X 13mm) Radial 8.7mm 125°C T/R
|
Stock
150
From $2.76 to $3.64
Per Unit
|
Illinois Capacitor | Capacitor Mica | 500pF | 5% | 500VDC | 8.7 | Radial | 16.3 X 5.1 X 13 | 13(Max) | Non Polar | Tape and Reel | No | No | Yes | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||
AFK106M35C12T-F
Cap Aluminum Lytic 10uF 35V 20% (5 X 5.8mm) SMD 0.7 Ohm 0.16A 2000h 105°C T/R Automotive AEC-Q200
|
Stock
19
$0.2375
Per Unit
|
Illinois Capacitor | Capacitor Aluminum Electrolytic | Electrolytic | 10uF | 20% | 35VDC | Low | 0.7 | 0.16 | 3.5@2Min | Cylindrical | 2000 | 2 | 0.12 | C | 5 X 5.8 | 5.8 | 5 | Polar | Tape and Reel | No | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||
CD15ED680JO3
Cap Mica 68pF 500V 5% (11.4 X 4.6 X 9.1mm) Radial 5.9mm 125°C T/R
|
Stock
1,600
From $1.17 to $1.51
Per Unit
|
Illinois Capacitor | Capacitor Mica | 68pF | 5% | 500VDC | 5.9 | Radial | 11.4 X 4.6 X 9.1 | 9.1(Max) | Non Polar | Tape and Reel | No | No | Yes | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||
CGS153U100W5L
Cap Aluminum Lytic 15000uF 100V -10% to 75% (63.5 X 142.88mm) Clamp Mount Screw 0.043 Ohm 8.6A 2000h 85°C
|
Stock
12
$37.53
Per Unit
|
Illinois Capacitor | Capacitor Aluminum Electrolytic | Electrolytic | 15000uF | -10% to 75% | 100VDC | Standard | 0.043 | 8.6 | 6000@5Min | Aluminum Cylindrical Can | 2000 | 2 | Screw | 63.5 X 142.88 | 142.88(Max) | 63.5(Max) | Polar | No | No | No | No | No | No | EAR99 | No |