50-75% Off
Illinois CapacitorDME10S1K-FCapacitor Film
Cap Film 0.01uF 1000V PET 10%( 15.5 X 6 X 11mm) Radial 12.5mm 125°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.10 | |
| Automotive | No |
| PPAP | No |
| DC Capacitor | |
| 0.01uF | |
| 10% | |
| 1000VDC|250VAC | |
| PET | |
| Low Cost|Small Size | |
| Wound | |
| Through Hole | |
| Radial | |
| 12.5 | |
| 15.5 X 6 X 11 | |
| Straight | |
| -55 | |
| 125 | |
| 15.5(Max) | |
| 6(Max) | |
| 11(Max) | |
| 0.6 | |
| 25 | |
| 12.5(Max) |
This DME10S1K-F film capacitor from Cornell Dubilier is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 1000 VDC|250VAC. This part has a maximum operating temperature of 125 °C. It has a tolerance of 10%. Its capacitance value is 0.01uF. This product is 15.5(Max) mm long, 11(Max) mm tall and 6(Max) mm deep. The DME10S1K-F part has a radial termination style. This part has a lead diameter of 0.6 mm and a pitch of 12.5 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
