Honeywell Resistors
| Part No. | Price | Stock | Manufacturer | Category | Type | Tolerance | Resistance Value - (Ohm) | Power Rating - (W) | Technology | Product Depth - (mm) | Temperature Coefficient - (ppm/°C) | Linear or Logarithmic | Fail Safe Fusible Resistor | Termination Style | Shaft Diameter - (mm) | Number of Turns - (Turns) | Number of Elements | Case Style | Package Shape | Product Length - (mm) | Product Height - (mm) | Product Diameter - (mm) | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| 200FL1-211 Precision Potentiometer |
Stock
8
$4,231.93
Per Unit
|
Honeywell | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||
43C110K
Res Wirewound POT 10K Ohm 5% 2W 1(Elec)/1(Mech)Turns 6.35mm (65.88 X 28.58 X 38.89mm) Solder Lug Panel Mount
|
Stock
229
$39.14
Per Unit
|
Honeywell | Potentiometer | 5% | 10K | Wirewound | 28.58 | Lin | Solder Lug | 6.35 | 1(Elec)|1(Mech) | 1 | 65.88 | 38.89 | No | No | No | No | No | EAR99 | No | |||||||||
380C225K
Res Conductive Plastic POT 25K Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.35mm (30.15 X 27.78mm) Solder Lug Panel Mount
|
Stock
67
$6.512
Per Unit
|
Honeywell | Potentiometer | 10% | 25K | Conductive Plastic | 27.78 | Lin | Solder Lug | 6.35 | 1(Elec)|1(Mech) | 1 | 30.15 | No | No | Unknown | Yes | Unknown | EAR99 | No | ||||||||||
53C2250K
Res Conductive Plastic POT 250K Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.35mm (30.17 X 27.78 X 36.12mm) Solder Lug Panel Mount
|
Stock
98
$7.887
Per Unit
|
Honeywell | Potentiometer | 10% | 250K | Conductive Plastic | 27.78 | Lin | Solder Lug | 6.35 | 1(Elec)|1(Mech) | 1 | 30.17 | 36.12 | No | No | Unknown | Yes | Unknown | EAR99 | No | |||||||||
53C2100K
Res Conductive Plastic POT 100K Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.35mm (30.17 X 27.78 X 36.12mm) Solder Lug Panel Mount
|
Stock
2
$5.587
Per Unit
|
Honeywell | Potentiometer | 10% | 100K | Conductive Plastic | 27.78 | Lin | Solder Lug | 6.35 | 1(Elec)|1(Mech) | 1 | 30.17 | 36.12 | No | No | Unknown | Yes | Unknown | EAR99 | No | |||||||||
53C150K
Res Conductive Plastic POT 50K Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.35mm (65.09 X 27.78 X 36.12mm) Solder Lug Panel Mount
|
Stock
55
$5.885
Per Unit
|
Honeywell | Potentiometer | 10% | 50K | Conductive Plastic | 27.78 | Lin | Solder Lug | 6.35 | 1(Elec)|1(Mech) | 1 | 65.09 | 36.12 | No | No | Unknown | Yes | Unknown | EAR99 | No | |||||||||
53C22K
Res Conductive Plastic POT 2K Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.35mm (30.17 X 27.78 X 36.12mm) Solder Lug Panel Mount
|
Stock
40
$5.433
Per Unit
|
Honeywell | Potentiometer | 10% | 2K | Conductive Plastic | 27.78 | Lin | Solder Lug | 6.35 | 1(Elec)|1(Mech) | 1 | 30.17 | 36.12 | No | No | Unknown | Yes | Unknown | EAR99 | No | |||||||||
73JA20K
Res Wirewound POT 20K Ohm 5% 2W 10(Mech)Turns 6.35mm (34.93 X 22.23 X 26.99mm) Solder Lug Panel Mount
|
Stock
91
$25.60
Per Unit
|
Honeywell | Potentiometer | 5% | 20K | Wirewound | 22.23 | Lin | Solder Lug | 6.35 | 10(Mech) | 1 | 34.93 | 26.99 | No | No | No | No | No | EAR99 | No | |||||||||
JA1N056S202UA
Res POT 2K Ohm 10% 2.25W 1(Elec)/1(Mech)Turns 6.35mm (38.1 X 29.36 X 36.91mm) Solder Lug Panel Mount
|
Stock
72
$40.10
Per Unit
|
Honeywell | Potentiometer | 10% | 2K | 29.36 | Lin | Solder Lug | 6.35 | 1(Elec)|1(Mech) | 1 | 38.1 | 36.91 | No | No | No | No | No | EAR99 | No | ||||||||||
| G8744 Speed And Position Potentiometers |
Stock
18
$62.47
Per Unit
|
Honeywell | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||
| GS2T032F253BA Industrial Potentiometers |
Stock
38
$80.91
Per Unit
|
Honeywell | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||
73JA100
Res Wirewound POT 100 Ohm 5% 2W 10(Mech)Turns 6.35mm (39.67 X 22.23 X 26.99mm) Solder Lug Panel Mount
|
Stock
45
$51.71
Per Unit
|
Honeywell | Potentiometer | 5% | 100 | Wirewound | 22.23 | Lin | Solder Lug | 6.35 | 10(Mech) | 1 | 39.67 | 26.99 | No | No | No | No | No | EAR99 | No | |||||||||
380C210K
Res Conductive Plastic POT 10K Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.35mm (30.15 X 27.78mm) Solder Lug Panel Mount
|
Stock
48
$10.186
Per Unit
|
Honeywell | Potentiometer | 10% | 10K | Conductive Plastic | 27.78 | Lin | Solder Lug | 6.35 | 1(Elec)|1(Mech) | 1 | 30.15 | No | No | Unknown | Yes | Unknown | EAR99 | No | ||||||||||
585DX4Q25F103SP
Res Carbon Composition POT 10K Ohm 20% 0.05W(1/20W) 1(Mech)Turns 6mm (21.5 X 9.5 X 11.35mm) Pin Panel Mount/Through Hole
|
Stock
12
$1.775
Per Unit
|
Honeywell | Potentiometer | 20% | 10K | Carbon Composition | 9.5 | Lin | Pin | 6 | 1(Mech) | 2 | 21.5 | 11.35 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||
| 595001074420009 Industrial Potentiometers |
Stock
2
$5.417
Per Unit
|
Honeywell | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||
VP25K10
Res Wirewound 10 Ohm 5% 25W ±100ppm/°C Vitreous Enamel RDL Lug Bolt-On
|
|
Honeywell | Resistor Fixed Single-Other Mounting | Radial Lug | Vitreous Enamel | Tubular | No | No | No | No | No | EAR99 | No | |||||||||||||||||
308NPC250K
Res Conductive Plastic POT 250K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 3.18mm (12.7 X 12.7mm) Pin Panel Mount/Through Hole
|
|
Honeywell | Potentiometer | 10% | 250K | Conductive Plastic | 12.7 | Lin | Pin | 3.18 | 1(Elec)|1(Mech) | 1 | 12.7 | No | No | No | No | No | EAR99 | No | ||||||||||
| 380019073290014 Potentiometers Resistive And Optical |
|
Honeywell | Unknown | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||
SC3D1
Res Wirewound 1 Ohm 1% 3W ±50ppm/°C Silicone AXL
|
|
Honeywell | Resistor Fixed Single-Through Hole | 1% | 1 | Wirewound | ±50 | No | Axial | Silicone | Cylindrical | 15.06 | 5.54 | No | No | No | No | No | EAR99 | No | ||||||||||
JA1N056S253UA
Res POT 25K Ohm 10% 2.25W 1(Elec)/1(Mech)Turns 6.35mm (38.1 X 29.36 X 36.91mm) Solder Lug Panel Mount
|
|
Honeywell | Potentiometer | 10% | 25K | 29.36 | Lin | Solder Lug | 6.35 | 1(Elec)|1(Mech) | 1 | 38.1 | 36.91 | No | No | No | No | No | EAR99 | No | ||||||||||
SC1A100
Res Wirewound 100 Ohm 1% 1W ±20ppm/°C Silicone AXL
|
|
Honeywell | Resistor Fixed Single-Through Hole | 1% | 100 | Wirewound | ±20 | No | Axial | Silicone | Cylindrical | 11.1 | 3.18 | No | No | No | No | No | EAR99 | No | ||||||||||
F78CB502
Res Conductive Plastic POT 5K Ohm 10% 1W 1(Elec)/1(Mech)Turns 3.18mm (22.22 X 28.58mm) Turret Servo Mount
|
From $226.02 to $245.56
Per Unit
|
Honeywell | Potentiometer | 10% | 5K | Conductive Plastic | Lin | Turret | 3.18 | 1(Elec)|1(Mech) | 1 | 28.58 | 22.22 | No | No | No | No | No | EAR99 | No | ||||||||||
392074M8792
Res Conductive Plastic POT 10K Ohm 10% 0.25W(1/4W) 1(Elec)/1(Mech)Turns 3.18mm (13.08 X 29.36mm) J-Hook Panel Mount
|
|
Honeywell | Potentiometer | 10% | 10K | Conductive Plastic | Lin | J-Hook | 3.18 | 1(Elec)|1(Mech) | 1 | 29.36 | 13.08 | No | Unknown | Yes | Unknown | EAR99 | No | |||||||||||
380C3500
Res Conductive Plastic POT 500 Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.35mm (36.5 X 27.78mm) Solder Lug Panel Mount
|
|
Honeywell | Potentiometer | 10% | 500 | Conductive Plastic | 27.78 | Lin | Solder Lug | 6.35 | 1(Elec)|1(Mech) | 1 | 36.5 | No | No | Unknown | Yes | Unknown | EAR99 | No | ||||||||||
590SX1N56S502SP
Res Conductive Plastic POT 5K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.18mm (34.93 X 12.7 X 13.34mm) Pin Panel Mount/Through Hole
|
|
Honeywell | Potentiometer | 10% | 5K | Conductive Plastic | 12.7 | Lin | Pin | 3.18 | 1(Elec)|1(Mech) | 1 | 34.93 | 13.34 | No | No | No | No | No | EAR99 | No |