HoneywellJA1N056S253UA

Res POT 25K Ohm 10% 2.25W 1(Elec)/1(Mech)Turns 6.35mm (38.1 X 29.36 X 36.91mm) Solder Lug Panel Mount

Place this JA1N056S253UA potentiometer from Honeywell at critical points in a circuit and adjust the resistance for optimal functionality. This part has a power rating of 2.25 W. This product has a resistance value of 25K Ohm. This product is 38.1 mm long, 36.91 mm tall and 29.36 mm deep. It has a tolerance of 10%. The JA1N056S253UA part has a solder lug termination style. This part has an operating temperature of -55 to 120 °C.

A datasheet is only available for this product at this time.

Counter UAV Threats With Smart Defenses

Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.