Honeywell43C110K
Res Wirewound POT 10K Ohm 5% 2W 1(Elec)/1(Mech)Turns 6.35mm (65.88 X 28.58 X 38.89mm) Solder Lug Panel Mount
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Potentiometer | |
| 10K | |
| 5% | |
| 310 | |
| 2 | |
| Wirewound | |
| -55 | |
| 105 | |
| Lin | |
| Solder Lug | |
| Side | |
| 6.35 | |
| 1(Elec)|1(Mech) | |
| 1 | |
| 1 | |
| 300 | |
| 10000 | |
| 1 | |
| 65.88 | |
| 28.58 | |
| 38.89 | |
| Panel Mount |
Place this 43C110K potentiometer from Honeywell at critical points in a circuit and adjust the resistance for optimal functionality. This product has a resistance value of 10K Ohm. This durable part has a power rating of 2 W. It has a tolerance of 5%. This part has an operating temperature of -55 to 105 °C. This product is 65.88 mm long, 38.89 mm tall and 28.58 mm deep. The 43C110K part has a solder lug termination style. This device is made with wirewound technology.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

