Cherry Americas Switch Key
| Part No. | Price | Stock | Manufacturer | Category | Type | Pole Throw Configuration | Actuator Style | Switch Configuration | Maximum Current Rating - (A) | Maximum AC Voltage Rating - (V) | Maximum DC Voltage Rating - (V) | Electrical Life - (Cycles) | Mechanical Life - (Cycles) | Operating Force - (N) | Mounting | Termination Style | Number of Terminals | Body Orientation | Contact Material | Bounce Time - (ms) | Minimum Operating Temperature - (°C) | Maximum Operating Temperature - (°C) | Minimum Insulation Resistance - (MOhm) | Maximum Contact Resistance - (mOhm) | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MX1A-11NW
SPST N.O. switch with 12-V AC/DC rating, operating force of 0.58 N, and maximum contact resistance of 200 mΩ, with an actuator length of 4.06 mm
|
Stock
6,318
$1.1076
Per Unit
|
Cherry Americas | Switch Key | Desktop Profile | SPST | Button | N.O. | 50000000 | 50000000 | Through Hole | PC Pins | 2 | Straight | Gold/Silver | <=5 | 100 | 200 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||
MX1A-11NN
Switch Key N.O. SPST 0.01A 12VAC 12VDC 0.58N PC Pins 50000000Cycles Thru-Hole
|
Stock
10,550
$1.0725
Per Unit
|
Cherry Americas | Switch Key | Desktop Profile | SPST | Button | N.O. | 50000000 | 50000000 | Through Hole | PC Pins | 2 | Straight | Gold/Silver | <=5 | 100 | 200 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||
MX1A-E1NW
Switch Key N.O. SPST 0.01A 12VAC 12VDC 0.5N PC Pins 20000000Cycles Thru-Hole
|
Stock
3,138
$0.6895
Per Unit
|
Cherry Americas | Switch Key | Desktop Profile | SPST | Button | N.O. | 20000000 | 20000000 | Through Hole | PC Pins | 2 | Straight | Gold/Silver | <=5 | 100 | 200 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||
MX2A-11NW
Switch Key N.O. SPST 0.01A 12VAC 12VDC 0.58N PC Pins 50000000Cycles Thru-Hole
|
Stock
22,789
$0.7304
Per Unit
|
Cherry Americas | Switch Key | Desktop Profile | SPST | Button | N.O. | 50000000 | 50000000 | Through Hole | PC Pins | 2 | Straight | <=5 | 100 | 200 | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||
ML1A-11JW
Switch Key SPST 0.01A 12VAC 12VDC 0.45N PC Pins Thru-Hole
|
Stock
35,433
$0.5682
Per Unit
|
Cherry Americas | Switch Key | SPST | Button | 20000000 | Through Hole | PC Pins | 2 | Straight | Gold/Silver | <=5 | 100 | <=200 | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||
ML1A-11NW
Switch Key SPST 0.01A 12VAC 12VDC 0.45N PC Pins Thru-Hole
|
Stock
127,249
From $0.2422 to $0.2549
Per Unit
|
Cherry Americas | Switch Key | SPST | Button | 20000000 | Through Hole | PC Pins | 2 | Straight | Gold/Silver | <=5 | 100 | <=200 | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||
MX1A-21NW
Switch Key N.O. SPST 0.01A 12VAC 12VDC 0.58N PC Pins 50000000Cycles Thru-Hole
|
|
Cherry Americas | Switch Key | Desktop Profile | SPST | Button | N.O. | 50000000 | 50000000 | Through Hole | PC Pins | 2 | Straight | Gold/Silver | <=5 | 100 | 200 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||
MX2A-11NN
Switch Key N.O. SPST 0.01A 12VAC 12VDC 0.58N PC Pins 50000000Cycles Thru-Hole
|
From $0.6998 to $0.766
Per Unit
|
Cherry Americas | Switch Key | Desktop Profile | SPST | Button | N.O. | 50000000 | 50000000 | Through Hole | PC Pins | 2 | Straight | <=5 | 100 | 200 | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||
MX1A-C1NN
Switch Key N.O. SPST 0.01A 12VAC 12VDC 0.56N PC Pins 20000000Cycles Thru-Hole
|
From $0.558 to $0.6047
Per Unit
|
Cherry Americas | Switch Key | Desktop Profile | SPST | Button | N.O. | 20000000 | 20000000 | Through Hole | PC Pins | 2 | Straight | Gold/Silver | <=5 | 100 | 200 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||
| MX1B-L2NA MX Low Profile, RGB |
From $0.7041 to $0.763
Per Unit
|
Cherry Americas | Switch Key | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||
MX1A-C1NW
Switch Key N.O. SPST 0.01A 12VAC 12VDC 0.56N PC Pins 20000000Cycles Thru-Hole
|
|
Cherry Americas | Switch Key | Desktop Profile | SPST | Button | N.O. | 20000000 | 20000000 | Through Hole | PC Pins | 2 | Straight | Gold/Silver | <=5 | 100 | 200 | No | Unknown | Unknown | Unknown | EAR99 | No |