Cherry AmericasMX1A-11NWSwitch Key
SPST N.O. switch with 12-V AC/DC rating, operating force of 0.58 N, and maximum contact resistance of 200 mΩ, with an actuator length of 4.06 mm
The MX1A-11NW is a Cherry Americas SPST switch for use in mechanical desktop keyboards. The SPST switch has a maximum operating voltage of 12 V AC and DC, a maximum current rating of 10 mA, and a dielectric strength of 500 VAC. The switch has a minimum of 50 million mechanical and electrical cycles, an operating force of 0.58 N, and an operating speed of 400 mm/s. The SPST switch has a total travel of 4.06 mm, a maximum bounce time of 5 ms, and an actuator length of 3.6 mm. The configuration of the switch is normally open, and the contact material used in the switch is a gold/silver alloy. The operating temperature of the MX1A-11NW is –10°C to 70°C, and the RoHS design makes it applicable to EU markets.
Drawings/Package
Key Features
- Minimum of 50 million electrical and mechanical cycles
- Gold/silver contacts
- Operating force of 0.58 N
- Maximum bounce time of 5 ms
General Applications
- Mechanical keyboards
- Gaming keyboards
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.50.90.65 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Desktop Profile | |
| SPST | |
| Button | |
| N.O. | |
| 0.01 | |
| 12 | |
| 12 | |
| 500VAC | |
| 100 | |
| 200 | |
| 50000000 | |
| 50000000 | |
| 0.58 | |
| 400mm/s | |
| <=5 | |
| Through Hole | |
| PC Pins | |
| 2 | |
| 2.54 | |
| Straight | |
| Gold/Silver | |
| 4.06 | |
| -10 | |
| 70 | |
| 6.35 | |
| 3.6 | |
| 15.6 | |
| 15.6 | |
| 11.6 | |
| 15.6 | |
| 15.6 | |
| 15.2 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.


