Cherry AmericasMX1A-11NNSwitch Key
Switch Key N.O. SPST 0.01A 12VAC 12VDC 0.58N PC Pins 50000000Cycles Thru-Hole
Known worldwide as a producer of keyboards, award-winning Cherry Americas offers their patented MX1A-11NN switch keys for use in your devices. These high-precision, mechanical key modules employ linear actuation with no pressure point and a defined force of .6N.
Their short bounce time (less than five milliseconds) enables fast typing or other high-frequency switching activities, and they can endure more than 50 million keystrokes with no loss of quality. Every MX1A-11NN is guaranteed to work its best for two years. They install in a pinch too; attach each key module using snap fastenings in a metal frame.
Made in Germany, CHERRY MX switch keys are the world’s leading precision technology for mechanical keys.
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.50.90.65 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Desktop Profile | |
| SPST | |
| Button | |
| N.O. | |
| 0.01 | |
| 12 | |
| 12 | |
| 500VAC | |
| 100 | |
| 200 | |
| 50000000 | |
| 50000000 | |
| 0.58 | |
| 400mm/s | |
| <=5 | |
| Through Hole | |
| PC Pins | |
| 2 | |
| 2.54 | |
| Straight | |
| Gold/Silver | |
| 4.06 | |
| -10 | |
| 70 | |
| 6.35 | |
| 3.6 | |
| 15.6 | |
| 15.6 | |
| 11.6 | |
| 15.6 | |
| 15.6 | |
| 15.2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

