Bourns Magnetics
| Part No. | Price | Stock | Manufacturer | Category | Transformer Type | Type | Turns Ratio | Technology | Protection Style | Primary Side Current - (mA) | Primary Configuration | Maximum Input Voltage | Inductance - (uH) | Secondary Side Current - (mA) | Secondary Configuration | Primary Side Inductance - (uH) | Maximum Output Voltage | Inductance Tolerance | Core Material | Primary Side Impedance - (Ohm) | Maximum Interwinding Capacitance - (pF) | Maximum DCR Secondary Side - (Ohm) | Tolerance | Secondary Side Inductance - (uH) | Secondary Side Impedance - (Ohm) | Quality Test Frequency - (Hz) | Primary Side Voltage - (V) | High Potential | Secondary Side Voltage - (V) | Power Rating | Maximum DC Current - (A) | Maximum Saturation Current - (A) | Maximum Insertion Loss - (dB) | Inductance Test Frequency - (Hz) | Minimum Return Loss - (dB) | Maximum DCR Primary Side - (Ohm) | Maximum DC Resistance - (Ohm) | Minimum Self Resonant Frequency - (Hz) | Lead Style | Case Size | Package Type | Frequency Response | Maximum Product Diameter - (mm) | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Number of Terminals | Minimum Quality Factor | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
CI160808-22NJ
Inductor RF Multi-Layer 0.022uH 5% 100MHz 12Q-Factor Ceramic 0.3A 0.55Ohm DCR 0603 T/R
|
Stock
72,582
From $0.0273 to $0.0276
Per Unit
|
Bourns | Inductor Surface Mount | RF | Multi-Layer | 0.022u | Ceramic | 5% | 100M | 0.3 | 100M | 0.55 | 1600M | 0603 | 1.75 | 0.95 | 0.95 | Tape and Reel | 2 | 12 | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||
PDC003-EF13A04T
Switching Transformer 9:1 0.0028Ohm/0.37Ohm Prim. DCR 0.06Ohm Sec. DCR 3W 10 Terminal Pin Thru-Hole
|
Stock
188
From $1.0112 to $1.0173
Per Unit
|
Bourns | Switching Transformers | DC/DC Converter Transformer | 9:1 | 265V | 4V | 0.06 | 4000VAC | 0.0028/0.37 | Pin | DIP | 13.5 | 20 | 10 | Tape and Reel | 10 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
PM2110-102K-RC
Inductor Power Unshielded Toroid 1000uH 10% 1KHz Iron 1.9A 0.244Ohm DCR Box
|
Stock
1
$0.2236
Per Unit
|
Bourns | Inductor Surface Mount | Power | Toroid | Unshielded | 1000u | Iron | 10% | 1.9 | 1.74 | 1K | 0.244 | SMD | 31 | 25.4 | 15.24 | 30.5 | Box | 2 | No | Yes | No | No | No | No | EAR99 | Yes | No | ||||||||||||||||||||||||||||||||||
RL895-102K-RC
RF Choke Bobbin Core 1000uH 10% 1KHz 40Q-Factor Ferrite 0.3A 1.84Ohm DCR RDL Bag
|
Stock
94
From $0.199 to $0.2056
Per Unit
|
Bourns | Inductor Leaded | RF Choke | Bobbin Core | 1000u | Ferrite | 10% | 252K | 0.3 | 0.3 | 1K | 1.84 | 1.3M(Typ) | Radial | 8.3 | 9.5 | Bag | 2 | 40 | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||
PM5022S-330M-RC
Inductor Power Shielded Bobbin Core 33uH 20% 100KHz 44Q-Factor Ferrite 2.5A 0.083Ohm DCR T/R
|
Stock
2,753
$0.387
Per Unit
|
Bourns | Inductor Surface Mount | Power | Bobbin Core | Shielded | 33u | Ferrite | 20% | 2.52M | 2.5 | 5(Typ) | 100K | 0.083 | 10M(Typ) | 18.6 | 14.3 | 7.1 | Tape and Reel | 2 | 44 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||
SRP1770CC-3R3M
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz 20Q-Factor Carbonyl Powder 28A 0.0039Ohm DCR T/R
|
Stock
200
From $1.0498 to $1.1033
Per Unit
|
Bourns | Inductor Surface Mount | Power | Wirewound | Shielded | 3.3u | Carbonyl Powder | 20% | 28(Typ) | 40(Typ) | 100K | 0.0039 | 17M(Typ) | SMD | 18 | 17.2 | 7 | Tape and Reel | 2 | 20 | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||
SRN2012T-150K
Inductor Power Semi-Shielded Wirewound 15uH 10% 2.5MHz 15Q-Factor Ferrite 0.38A 1.4Ohm DCR 0805 T/R
|
Stock
1,837
From $0.0756 to $0.0846
Per Unit
|
Bourns | Inductor Surface Mount | Power | Wirewound | Semi-Shielded | 15u | Ferrite | 10% | 2.5M | 0.38(Typ) | 0.3(Typ) | 2.5M | 1.4(Typ) | 35M(Typ) | 0805 | 2.2 | 1.4 | 1.2 | Tape and Reel | 2 | 15(Typ) | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||
5900-560-RC
High Current Choke Unshielded Bobbin Core 56uH 10% 1KHz Ferrite 2.9A 0.05Ohm DCR AXL
|
Stock
314
From $0.9305 to $0.9724
Per Unit
|
Bourns | Inductor Leaded | High Current Choke | Bobbin Core | Unshielded | 56u | Ferrite | 10% | 2.9 | 3.5 | 1K | 0.05 | 5.5M(Typ) | Axial | 11.51 | 22.86 | 2 | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||
PDC025-FD20A05S
Switching Transformer 1:5.5 0.07Ohm/0.31Ohm Prim. DCR 0.02Ohm Sec. DCR 25W 12 Terminal Gull Wing SMD
|
Stock
150
From $1.798 to $1.889
Per Unit
|
Bourns | Switching Transformers | DC/DC Converter Transformer | 1:5.5 | 57V | 5V | 0.02 | 1500VAC | 0.07/0.31 | Gull Wing | SMD | 22 | 11.5 | 29.5 | Tape and Reel | 12 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
SPB1308-R44M
Inductor Power Bead Shielded Wirewound 0.44uH 20% 100KHz Ferrite 50A 0.00035Ohm DCR T/R
|
Stock
350
From $0.8283 to $0.8819
Per Unit
|
Bourns | Inductor Surface Mount | Power Bead | Wirewound | Shielded | 0.44u | Ferrite | 20% | 50(Typ) | 35(Typ) | 100K | 0.00035 | SMD | 13.5 | 13 | 8 | Tape and Reel | 2 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
SRR1280A-120M
Inductor Power Shielded Wirewound 12uH 20% 1KHz 26Q-Factor Ferrite 5.6A 0.028Ohm DCR Automotive AEC-Q200 T/R
|
Stock
1
$0.0932
Per Unit
|
Bourns | Inductor Surface Mount | Power | Wirewound | Shielded | 12u | Ferrite | 20% | 2.52M | 5.6(Typ) | 6(Typ) | 1K | 0.028 | 15M(Typ) | 12.8 | 12.8 | 8 | Tape and Reel | 2 | 26 | No | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | No | |||||||||||||||||||||||||||||||||
SRN3010BTA-100M
Inductor Power Semi-Shielded Wirewound 10uH 20% 100KHz 10Q-Factor Ferrite 1.1A 0.504Ohm DCR 1212 T/R Automotive AEC-Q200
|
Stock
2,520
From $0.1424 to $0.1569
Per Unit
|
Bourns | Inductor Surface Mount | Power | Wirewound | Semi-Shielded | 10u | Ferrite | 20% | 1M | 1.1(Typ) | 0.8(Typ) | 100K | 0.504 | 40M(Typ) | 1212 | SMD | 3.3 | 3.3 | 1.1 | Tape and Reel | 2 | 10 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||||||||||||
CW161009A-12NJ
Inductor RF Wirewound 0.012uH 5% 250MHz 32Q-Factor Ceramic 0.7A 0.1Ohm DCR 0603 Automotive AEC-Q200 T/R
|
Stock
487
$0.0743
Per Unit
|
Bourns | Inductor Surface Mount | RF | Wirewound | 0.012u | Ceramic | 5% | 250M | 0.7(Typ) | 250M | 0.1 | 4000M | 0603 | 1.85 | 1.35 | 1.1 | Tape and Reel | 2 | 32 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||
SRR5028-5R3Y
Inductor Power Shielded Wirewound 5.3uH 30% 100KHz 7Q-Factor Ferrite 2.3A 0.04Ohm DCR T/R
|
Stock
2
$0.0456
Per Unit
|
Bourns | Inductor Surface Mount | Power | Wirewound | Shielded | 5.3u | Ferrite | 30% | 7.96M | 2.3 | 1.9(Typ) | 100K | 0.04 | 45M(Typ) | 6.1 | 6.1 | 3 | Tape and Reel | 2 | 7 | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||
SRN4018BTA-150M
Inductor Power Semi-Shielded Wirewound 15uH 20% 100KHz 10Q-Factor Ferrite 0.85A 0.21Ohm DCR 1515 T/R Automotive AEC-Q200
|
Stock
3,081
From $0.0859 to $0.1569
Per Unit
|
Bourns | Inductor Surface Mount | Power | Wirewound | Semi-Shielded | 15u | Ferrite | 20% | 1M | 0.85(Typ) | 1.1(Typ) | 100K | 0.21(Typ) | 18M(Typ) | 1515 | SMD | 4.3 | 4.3 | 1.9 | Tape and Reel | 2 | 10 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||||||||||||
SRN6028C-330M
Inductor Power Semi-Shielded Wirewound 33uH 20% 100KHz 15Q-Factor Ferrite 1.3A 0.2Ohm DCR 2424 T/R
|
Stock
465
From $0.1641 to $0.2505
Per Unit
|
Bourns | Inductor Surface Mount | Power | Wirewound | Semi-Shielded | 33u | Ferrite | 20% | 100K | 1.3(Typ) | 1.4(Typ) | 100K | 0.2(Typ) | 16M(Typ) | 2424 | SMD | 6.2 | 6.2 | 2.8 | 6 | 2.6 | 6 | Tape and Reel | 2 | 15(Typ) | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
8230-26-RC
RF Choke Wirewound 1.8uH 10% 7.9MHz 30Q-Factor Ferrite 0.64A 0.3Ohm DCR AXL Bag
|
Stock
234
$0.6322
Per Unit
|
Bourns | Inductor Leaded | RF Choke | Wirewound | 1.8u | Ferrite | 10% | 7.9M | 0.64 | 7.9M | 0.3 | 125M | Axial | 3.05 | 7.62 | Bag | 2 | 30 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||
PM1210-180J-RC
Inductor General Purpose Molded/Unshielded Bobbin Core 18uH 5% 2.52MHz 30Q-Factor Ferrite 0.12A 3.3Ohm DCR 1210 T/R
|
Stock
4,698
From $0.0298 to $0.0334
Per Unit
|
Bourns | Inductor Surface Mount | General Purpose | Bobbin Core | Molded/Unshielded | 18u | Ferrite | 5% | 2.52M | 0.12 | 0.12 | 2.52M | 3.3 | 20M | 1210 | SMD | 3.6 | 2.7 | 2.4 | Tape and Reel | 2 | 30 | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||
CI160808-6N8J
Inductor RF Multi-Layer 0.0068uH 5% 100MHz 10Q-Factor Ceramic 0.3A 0.3Ohm DCR 0603 T/R
|
Stock
4
$0.0042
Per Unit
|
Bourns | Inductor Surface Mount | RF | Multi-Layer | 0.0068u | Ceramic | 5% | 100M | 0.3 | 100M | 0.3 | 4000M | 0603 | 1.75 | 0.95 | 0.95 | Tape and Reel | 2 | 10 | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||
78F2R2K-RC
RF Choke Bobbin Core 2.2uH 10% 7.9MHz 50Q-Factor Ferrite 0.63A 0.25Ohm DCR AXL Bag
|
Stock
7,058
From $0.0163 to $0.0304
Per Unit
|
Bourns | Inductor Leaded | RF Choke | Bobbin Core | 2.2u | Ferrite | 10% | 7.9M | 0.63 | 7.9M | 0.25 | 110M | Axial | 2.79 | 7.11 | Bag | 2 | 50 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||
CW252016-R10J
Inductor RF Wirewound 0.1uH 5% 25.2MHz 60Q-Factor Ceramic 0.65A 0.56Ohm DCR 1008 T/R
|
Stock
492
$0.0911
Per Unit
|
Bourns | Inductor Surface Mount | RF | Wirewound | 0.1u | Ceramic | 5% | 350M | 0.65 | 25.2M | 0.56 | 1000M | 1008 | 2.7 | 2.2 | 1.8 | Tape and Reel | 2 | 60 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||
SRN3012BTA-1R0M
Inductor Power Semi-Shielded Wirewound 1uH 20% 100KHz 10Q-Factor Ferrite 4.2A 0.048Ohm DCR 1212 T/R Automotive AEC-Q200
|
Stock
3,000
From $0.0536 to $0.1296
Per Unit
|
Bourns | Inductor Surface Mount | Power | Wirewound | Semi-Shielded | 1u | Ferrite | 20% | 1M | 4.2(Typ) | 3.6(Typ) | 100K | 0.048 | 120M(Typ) | 1212 | SMD | 3.3 | 3.3 | 1.3 | Tape and Reel | 2 | 10 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||||||||||||
SRN3012BTA-150M
Inductor Power Semi-Shielded Wirewound 15uH 20% 100KHz 10Q-Factor Ferrite 1.2A 0.48Ohm DCR 1212 T/R Automotive AEC-Q200
|
Stock
2,647
From $0.1145 to $0.1296
Per Unit
|
Bourns | Inductor Surface Mount | Power | Wirewound | Semi-Shielded | 15u | Ferrite | 20% | 1M | 1.2(Typ) | 0.8(Typ) | 100K | 0.48 | 30M(Typ) | 1212 | SMD | 3.3 | 3.3 | 1.3 | Tape and Reel | 2 | 10 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||||||||||||
CWF2414-100K
Inductor Chip Wirewound 10uH 10% 2.5MHz 14Q-Factor Ferrite 0.56A 0.85Ohm DCR 0805 T/R
|
Stock
776
From $0.0122 to $0.0226
Per Unit
|
Bourns | Inductor Surface Mount | Chip | Wirewound | 10u | Ferrite | 10% | 2.5M | 0.56(Typ) | 0.36(Typ) | 2.5M | 0.85(Typ) | 31M(Typ) | 0805 | 2.4 | 1.6 | 1.4 | Tape and Reel | 2 | 14(Typ) | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||
SRP1245C-1R0M
Inductor Power Shielded Wirewound 1uH 20% 100KHz 20Q-Factor Metal Alloy Powder 30A 0.0024Ohm DCR T/R
|
Stock
16
From $0.1061 to $0.1079
Per Unit
|
Bourns | Inductor Surface Mount | Power | Wirewound | Shielded | 1u | Metal Alloy Powder | 20% | 100K | 30(Typ) | 50(Typ) | 100K | 0.0024 | 42M(Typ) | 14 | 12.8 | 5 | Tape and Reel | 2 | 20 | Yes | No | No | No | No | EAR99 | No | No |