Smart medical solutions and monitoring
Transforming healthcare with secure, precise and accessible medical technologies from ADI.
Analog Devices' technology is transitioning customers' paths from reactive to predictive healthcare. Explore integrated technologies like secure authenticators, advanced sensing, precision motion systems and signal processing at the edge. Enable the capturing of clinical-grade data and extraction of patient insights, turning data into effective healthcare management.
How advances in bioimpedance spectroscopy drive innovation in portable devices
Impedance spectroscopy provides fast and cost-effective insight into the analysis of biological tissues. This article looks at basic EIS principles and the technologies available for implementing portable monitoring devices.
Featured products
Related Articles & Videos
AD3530R: 8-Channel, 16-Bit Voltage Output DACs, On-Chip Reference, SPI
The AD3530/AD3530R are low power, 8-channel, 16-bit, buffered voltage output, digital-to-analog converters (DACs) that include software-programmable gain controls that result in full-scale output spans of 2.5V or 5V for reference voltages of 2.5V.
AD8412A: −2V to 50V Wide Input Voltage Range, 1.8MHz High Bandwidth, Current-Sense Amplifier with PWM Rejection and Gain 10V/V
The AD8412A is a high-voltage, high-bandwidth current sense amplifier. The device features an initial gain of 10V/V, with a 1.8MHz bandwidth with a maximum ±0.11% gain error over the entire temperature range.