Product Protection and
Use Security
Authentication solutions to prevent counterfeits and provide secure use-management of limited-life products.
Trusted Operation
Root-of-trust solutions addressing today’s cyber security threats with end-to-end turnkey security
Featured Products
Related Articles & Videos
AD3530R: 8-Channel, 16-Bit Voltage Output DACs, On-Chip Reference, SPI
The AD3530/AD3530R are low power, 8-channel, 16-bit, buffered voltage output, digital-to-analog converters (DACs) that include software-programmable gain controls that result in full-scale output spans of 2.5V or 5V for reference voltages of 2.5V.
AD8412A: −2V to 50V Wide Input Voltage Range, 1.8MHz High Bandwidth, Current-Sense Amplifier with PWM Rejection and Gain 10V/V
The AD8412A is a high-voltage, high-bandwidth current sense amplifier. The device features an initial gain of 10V/V, with a 1.8MHz bandwidth with a maximum ±0.11% gain error over the entire temperature range.