Featured Products
Featured Articles & Videos
AD3530R: 8-Channel, 16-Bit Voltage Output DACs, On-Chip Reference, SPI
The AD3530/AD3530R are low power, 8-channel, 16-bit, buffered voltage output, digital-to-analog converters (DACs) that include software-programmable gain controls that result in full-scale output spans of 2.5V or 5V for reference voltages of 2.5V.
AD8412A: −2V to 50V Wide Input Voltage Range, 1.8MHz High Bandwidth, Current-Sense Amplifier with PWM Rejection and Gain 10V/V
The AD8412A is a high-voltage, high-bandwidth current sense amplifier. The device features an initial gain of 10V/V, with a 1.8MHz bandwidth with a maximum ±0.11% gain error over the entire temperature range.
Featured
The Analog Devices A2B® Eco-System for Next Generation Audio & Video Connectivity
Learn more about the automotive infotainment solutions Analog Devices has created with its revolutionary A2B technology.
6 years agoInnovative A2B® & C2B® Technologies for Autonomous Driving Systems
Watch a live demo of A2B and C2B in-car networking technology for the next generation of autonomous driving systems, including emergency vehicle siren detection.
6 years agoAnalog Devices A2B®: A Revolutionary Eco-System for Audio & Voice Connectivity
Watch a detailed product overview to learn more about the capabilities of A2B technology in this video from Analog Devices.
6 years ago