Arrow Electronic Components Online
UCC38500DW|TI|simage
UCC38500DW|TI|limage
力率補正 - PFC

UCC38500DW

Power Factor Correction and PWM Controller 200kHz 20-Pin SOIC Tube

Texas Instruments

製品技術仕様
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Power Factor Correction and PWM Controller
  • Operation Mode
    CCM
  • Topology
    Boost
  • Maximum Operating Supply Voltage (V)
    18
  • UVLO Turn-Off Threshold (V)
    9.7
  • UVLO Turn-On Threshold (V)
    16
  • Maximum Switching Frequency (kHz)
    200
  • Maximum Duty Cycle (%)
    100
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    2.35(Max) mm
  • Package Width
    7.6(Max) mm
  • Package Length
    13(Max) mm
  • PCB changed
    20
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    20
  • Lead Shape
    Gull-wing

ドキュメントとリソース

データシート
デザインリソース