ソリッドステートリレー - SSRs
AQW414EH
Relay SSR 30mA 1.5V DC-IN 0.13A 320V AC/DC-OUT 8-Pin DIP Tube
Panasonic Industry製品技術仕様
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Input Type
DC
Minimum Input Voltage (V)
1.25(Typ)
Maximum Input Voltage (V)
1.5
Maximum Input Current (mA)
30
Maximum Output Voltage (V)
320
Maximum Output Current (A)
0.13
Output Device
MOSFET
Output Type
AC|DC
I/O Isolation Voltage (V)
5000(RMS)
Maximum Off-State Leakage Current (uA)
10
Typical Input to Output Capacitance (pF)
0.8
Maximum Power Dissipation (mW)
850
Maximum Turn-On Time (ms)
1
Maximum Turn-Off Time (ms)
3
Circuit Arrangement
2 Form B
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Mounting
Through Hole
Package Height
2.7
Package Width
6.4
Package Length
9.86
PCB changed
8
Standard Package Name
DIP
Supplier Package
DIP
Pin Count
8
Lead Shape
Through Hole

