製品技術仕様
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
Automotive
Unknown
PPAP
Unknown
Type
PC
Test Frequency (Hz)
100M
Impedance (Ohm)
372
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Maximum Product Length (mm)
11.2
Mounting
Through Hole
Packaging
Tape and Reel
Maximum Product Depth (mm)
11.2
Maximum Product Height (mm)
11.8

