VicorVTM48EF120T025A00直流-直流转换器和开关式调节器模块
Module DC-DC 48VIN 1-OUT 6.5V to 13.8V 25A 300W 60-Pin Full-Chip
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Isolated | |
| 1 | |
| 26 | |
| 48 | |
| 55 | |
| 6.5 to 13.8 | |
| 25 | |
| 300 | |
| 2250VDC | |
| DC/DC | |
| 2050 | |
| Yes | |
| 96(Typ) | |
| -40 | |
| 125 | |
| 15 | |
| Adjustable | |
| Mounting | Surface Mount |
| Package Width | 22 |
| Package Length | 32.5 |
| PCB changed | 60 |
| Supplier Package | Full-Chip |
| 60 | |
| Lead Shape | J-Lead |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。