CUI IncVSBU-120-D524A交流至直流电源供应器
AC/DC Power Supply Dual-OUT 5V/24V 15A/3.5A 120W 16-Pin
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.20 | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Open Frame | |
| AC/DC | |
| 2 | |
| Fixed | |
| 5|24 | |
| 15|3.5 | |
| 120 | |
| 90 | |
| 110|230 | |
| 260 | |
| 4242VDC | |
| 1% | |
| 5% | |
| 1.7 | |
| 47 to 63 | |
| 80(Typ) | |
| No | |
| Pin Terminal Block | |
| Pin Terminal Block | |
| No | |
| 50mV(Max)|240mV(Max) | |
| No | |
| 0 | |
| 70 | |
| Commercial | |
| Mounting | Screw |
| Package Height | 33.6 + 3(Max) |
| Package Width | 76.2 |
| Package Length | 127 |
| PCB changed | 16 |
| 16 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。