| 欧盟RoHS指令 | Compliant with Exemption |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Obsolete |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Type | Regulated |
| Style | Open Frame |
| Input/Output Type | AC/DC |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage (V) | 5 |
| Output Current (A) | 2 |
| Minimum AC Input Voltage (V) | 85 |
| Maximum AC Input Voltage (V) | 132 |
| Minimum DC Input Voltage (V) | 110 |
| Maximum DC Input Voltage (V) | 175 |
| Minimum Isolation Voltage | 2000VAC |
| Line Regulation | 20mV |
| Load Regulation | 40mV |
| Input Frequency (Hz) | 47 to 440 |
| Efficiency (%) | 71 |
| Input Connector Type | Pin Terminal Block |
| Output Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Ripple and Noise | 120mV |
| Medical | No |
| Minimum Operating Temperature (°C) | -10 |
| Maximum Operating Temperature (°C) | 60 |
| Mounting | Screw |
| Package Height | 17 - 3(Max) mm |
| Package Width | 49 mm |
| Package Length | 94 mm |
| PCB changed | 7 |
| Pin Count | 7 |