CUI IncVOF-20B-S12交流至直流电源供应器
AC/DC Power Supply Single-OUT 12V 1.6A 19.2W 4-Pin Box
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.10 | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Open Frame | |
| AC/DC | |
| 1 | |
| Fixed | |
| 12 | |
| 1.6 | |
| 19.2 | |
| 85 | |
| 110|230 | |
| 264 | |
| 120 | |
| 370 | |
| 4000VAC(Typ) | |
| 0.5%(Typ) | |
| 1%(Typ) | |
| 0.5 | |
| 47 to 63 | |
| ±2(Typ) | |
| 85.77(Typ) | |
| No | |
| Pin Terminal Block | |
| Pin Terminal Block | |
| No | |
| 120mV | |
| No | |
| -25 | |
| 70 | |
| Commercial | |
| Box | |
| 42 | |
| Mounting | Through Hole |
| Package Height | 22.9(Max) - 4.4 |
| Package Width | 42.3 |
| Package Length | 59.2 |
| PCB changed | 4 |
| 4 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。