50-75% 折扣
CUI IncVOF-120C-24-CNF交流至直流电源供应器
AC/DC Power Supply Single-OUT 24V 5A 120W 7-Pin Box
| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| 8504.40.95.20 | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Enclosed | |
| AC/DC | |
| 1 | |
| Fixed | |
| 24 | |
| 5 | |
| 120 | |
| 85 | |
| 264 | |
| 120 | |
| 370 | |
| 4000VAC | |
| 0.5%(Typ) | |
| 1%(Typ) | |
| 2 | |
| 47 to 63 | |
| ±1(Typ) | |
| 95(Typ) | |
| No | |
| JST RCY Male | |
| JST RCY Male | |
| Yes | |
| 150mV(Max) | |
| No | |
| -40 | |
| 85 | |
| Box | |
| 180 | |
| Mounting | Chassis |
| Package Height | 40 mm |
| Package Width | 62 mm |
| Package Length | 80 mm |
| PCB changed | 7 |
| 7 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。