CUI IncVMS-450C-12交流至直流电源供应器
AC/DC Power Supply Single-OUT 12V 33.3A 400W 17-Pin Tray
| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| 8504.40.95.30 | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Open Frame | |
| AC/DC | |
| 1 | |
| Fixed | |
| 12 | |
| 33.3 | |
| 400 | |
| 90 | |
| 264 | |
| 127 | |
| 370 | |
| 4000VAC | |
| 0.5%(Typ) | |
| 1%(Typ) | |
| 5.2 | |
| 47 to 63 | |
| ±2(Typ) | |
| 91(Typ) | |
| No | |
| JST RCY Male | |
| Screw Terminal Block | |
| No | |
| 200mV(Max) | |
| Yes | |
| -40 | |
| 70 | |
| Tray | |
| 400 | |
| Mounting | Screw |
| Package Height | 38.5(Max) |
| Package Width | 76.2 |
| Package Length | 127 |
| PCB changed | 17 |
| 17 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。