CUI IncVMS-450B-48-CNF交流至直流电源供应器
AC/DC Power Supply Single-OUT 48V 9.4A 450W 17-Pin Box
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.30 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Enclosed | |
| AC/DC | |
| 1 | |
| Fixed | |
| 48 | |
| 9.4 | |
| 450 | |
| 90 | |
| 100|240 | |
| 264 | |
| 4000VAC | |
| 5.3(Typ) | |
| 47 to 63 | |
| 91(Typ) | |
| No | |
| JST RCY Male | |
| JST RCY Male | |
| No | |
| 480mV(Max) | |
| Yes | |
| -20 | |
| 70 | |
| Box | |
| 570 | |
| Mounting | Screw |
| Package Height | 50 |
| Package Width | 86.6 |
| Package Length | 127 |
| PCB changed | 17 |
| 17 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。