| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Regulated | |
| U Frame | |
| AC/DC | |
| 1 | |
| Fixed | |
| 12 | |
| 12.5 | |
| 150 | |
| 90 | |
| 110|230 | |
| 264 | |
| 4000VAC | |
| 1%(Typ) | |
| 5 | |
| 47 to 63 | |
| 82(Min) | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| No | |
| 1%(Max) | |
| Yes | |
| 0 | |
| 70 | |
| Mounting | Chassis |
| Package Height | 38.1 |
| Package Width | 81.28 |
| Package Length | 127 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。