CUI IncVMS-225-48交流至直流电源供应器
AC/DC Power Supply Single-OUT 48V 4.69A 120(Convection)W/225(Forced Air)W 11-Pin
| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| EA | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Switching | |
| Open Frame | |
| AC/DC | |
| 1 | |
| Fixed | |
| 48 | |
| 4.69 | |
| 120(Convection)|225(Forced Air) | |
| 80 | |
| 110|230 | |
| 264 | |
| 3000VAC(Typ) | |
| 0.5%(Typ) | |
| 1%(Typ) | |
| 2.2(Typ) | |
| 47 to 63 | |
| ±1(Typ) | |
| 94(Typ) | |
| No | |
| JST RCY Male | |
| Screw Terminal Block | |
| No | |
| 480mV(Max) | |
| Yes | |
| -40 | |
| 70 | |
| 200 | |
| Mounting | Screw |
| Package Height | 25.4 |
| Package Width | 50.8 |
| Package Length | 101.6 |
| PCB changed | 11 |
| 11 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。