CUI IncVMS-200-48交流至直流电源供应器
AC/DC Power Supply Single-OUT 48V 4.17A 200W 4-Pin Bulk
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8504.40.95.30 | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Open Frame | |
| AC/DC | |
| 1 | |
| Fixed | |
| 48 | |
| 4.17 | |
| 200 | |
| 90 | |
| 110|230 | |
| 264 | |
| 4000VAC(Max) | |
| 0.5%(Typ) | |
| 1%(Typ) | |
| 2.5 | |
| 47 to 60 | |
| ±2(Typ) | |
| 93(Typ) | |
| No | |
| JST RCY Male | |
| Screw Terminal Block | |
| Yes | |
| 480mV(Max) | |
| Yes | |
| -20 | |
| 80 | |
| Bulk | |
| 253 | |
| Mounting | Screw |
| Package Height | 37.6 |
| Package Width | 50.8 |
| Package Length | 101.6 |
| PCB changed | 4 |
| 4 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。